Pulse Transformers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transformer Type | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Mounting Type | Size / Dimension | Height - Seated (Max) | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,634 In Stock | 1 : $1.89000 Cut Tape (CT) 2,000 : $1.44922 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 350µH | - | 1:1 | Surface Mount | 0.185" L x 0.127" W (4.70mm x 3.22mm) | 0.114" (2.90mm) | -40°C ~ 105°C | |||
1,655 In Stock | 1 : $7.43000 Cut Tape (CT) 600 : $4.02263 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation and Data Interface (Encapsulated) | - | - | 1:1 Transmitter, 1:1 Receiver | Surface Mount | 0.500" L x 0.280" W (12.70mm x 7.11mm) | 0.245" (6.22mm) | -40°C ~ 85°C |