PTC Resettable Fuses
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,552 In Stock | 1 : $0.61000 Cut Tape (CT) 3,000 : $0.23737 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 200 mA | 400 mA | 10 A | 20 ms | 800 mOhms | 5 Ohms | -40°C ~ 85°C | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.039" (1.00mm) | - | |||
33,183 In Stock | 1 : $0.85000 Cut Tape (CT) 3,000 : $0.33046 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 50 mA | 150 mA | 10 A | 1.5 s | 3.6 Ohms | 50 Ohms | -40°C ~ 85°C | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.049" (1.25mm) | - | |||
18,955 In Stock | 1 : $1.57000 Cut Tape (CT) 2,000 : $0.64453 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 750 mA | 1.5 A | 100 A | 100 ms | 130 mOhms | 400 mOhms | -40°C ~ 85°C | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.071" (1.80mm) | - | |||
7,584 In Stock | 1 : $1.57000 Cut Tape (CT) 3,000 : $0.61424 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 350 mA | 700 mA | 40 A | 200 ms | 320 mOhms | 1.3 Ohms | -40°C ~ 85°C | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.049" (1.25mm) | - | |||
2,087 In Stock | 1 : $1.75000 Cut Tape (CT) 3,000 : $0.61424 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 1.1 A | 2.2 A | 100 A | 100 ms | 60 mOhms | 210 mOhms | -40°C ~ 85°C | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.049" (1.25mm) | - | |||
434 In Stock | 1 : $1.75000 Cut Tape (CT) 3,000 : $0.61424 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 500 mA | 1 A | 40 A | 150 ms | 220 mOhms | 900 mOhms | -40°C ~ 85°C | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.049" (1.25mm) | - | |||
19,389 In Stock | 1 : $0.85000 Cut Tape (CT) 4,000 : $0.31938 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 8V | 1.1 A | 2.2 A | 100 A | 100 ms | 60 mOhms | 210 mOhms | -40°C ~ 85°C | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.028" (0.71mm) | - | |||
4,468 In Stock | 1 : $0.85000 Cut Tape (CT) 4,000 : $0.32148 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 13.2V | 500 mA | 1 A | 100 A | 50 ms | 250 mOhms | 900 mOhms | -40°C ~ 85°C | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.033" (0.85mm) | - | |||
8,235 In Stock | 1 : $0.90000 Cut Tape (CT) 4,000 : $0.34154 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 350 mA | 700 mA | 100 A | 200 ms | 320 mOhms | 1.3 Ohms | -40°C ~ 85°C | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.033" (0.85mm) | - | |||
2,555 In Stock | 1 : $0.90000 Cut Tape (CT) 4,000 : $0.34154 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 750 mA | 1.5 A | 100 A | 100 ms | 130 mOhms | 400 mOhms | -40°C ~ 85°C | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.033" (0.85mm) | - | |||
2,904 In Stock | 1 : $0.93000 Cut Tape (CT) 3,000 : $0.33046 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 100 mA | 300 mA | 10 A | 1.5 s | 1.6 Ohms | 15 Ohms | -40°C ~ 85°C | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.049" (1.25mm) | - | |||
2,951 In Stock | 1 : $0.98000 Cut Tape (CT) 3,000 : $0.34302 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 1.5 A | 3 A | 100 A | 300 ms | 40 mOhms | 110 mOhms | -40°C ~ 85°C | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.042" (1.07mm) | - | |||
30,412 In Stock | 1 : $1.57000 Cut Tape (CT) 3,000 : $0.61424 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 1.5 A | 3 A | 100 A | 300 ms | 40 mOhms | 110 mOhms | -40°C ~ 85°C | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.042" (1.07mm) | - | |||
13,148 In Stock | 1 : $1.57000 Cut Tape (CT) 3,000 : $0.61424 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 12V | 1.1 A | 2.2 A | 100 A | 100 ms | 60 mOhms | 210 mOhms | -40°C ~ 85°C | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.049" (1.25mm) | - | |||
2,917 In Stock | 1 : $1.57000 Cut Tape (CT) 2,000 : $0.64453 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 2 A | 4 A | 100 A | 1 s | 15 mOhms | 70 mOhms | -40°C ~ 85°C | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.063" (1.60mm) | - | |||
3,347 In Stock | 1 : $1.71000 Cut Tape (CT) 2,000 : $0.70584 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 750 mA | 1.5 A | 100 A | 100 ms | 130 mOhms | 400 mOhms | -40°C ~ 85°C | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.071" (1.80mm) | - | |||
903 In Stock | 1 : $2.13000 Cut Tape (CT) 2,000 : $0.87468 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 350 mA | 700 mA | 10 A | 1 s | 320 mOhms | 1.5 Ohms | -40°C ~ 85°C | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.101" W (3.22mm x 2.58mm) | - | 0.059" (1.50mm) | - | |||
261 In Stock | 1 : $2.13000 Cut Tape (CT) 3,000 : $0.84665 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 72V | 200 mA | 400 mA | 10 A | 500 ms | 800 mOhms | 5 Ohms | -40°C ~ 85°C | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.101" W (3.22mm x 2.58mm) | - | 0.039" (1.00mm) | - | |||
50 In Stock | 1 : $1.57000 Cut Tape (CT) 3,000 : $0.61424 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 1.75 A | 3.5 A | 100 A | 600 ms | 20 mOhms | 80 mOhms | -40°C ~ 85°C | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.039" (1.00mm) | - | |||
0 In Stock Check Lead Time | 4,000 : $0.43632 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymeric | 13.2V | 500 mA | 1 A | 100 A | 50 ms | 250 mOhms | 900 mOhms | -40°C ~ 85°C | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.101" W (3.22mm x 2.58mm) | - | 0.033" (0.85mm) | - | |||
0 In Stock | 3,000 : $0.62238 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Polymeric | 12V | 1.5 A | 3 A | 100 A | 300 ms | 40 mOhms | 110 mOhms | -40°C ~ 85°C | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.042" (1.07mm) | - | |||
0 In Stock | 1 : $0.78000 Cut Tape (CT) 3,000 : $0.31712 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Polymeric | 8V | 1.1 A | 2.2 A | 100 A | 100 ms | 60 mOhms | 210 mOhms | -40°C ~ 85°C | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.051" (1.30mm) | - | |||
0 In Stock | 1 : $0.78000 Cut Tape (CT) 2,000 : $0.32289 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Polymeric | 6V | 1.5 A | 3 A | 100 A | 300 ms | 40 mOhms | 110 mOhms | -40°C ~ 85°C | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.071" (1.80mm) | - | |||
0 In Stock Check Lead Time | 3,000 : $0.94494 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymeric | 30V | 350 mA | 700 mA | 40 A | 200 ms | 320 mOhms | 1.3 Ohms | -40°C ~ 85°C | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.101" W (3.22mm x 2.58mm) | - | 0.049" (1.25mm) | - |