PTC Resettable Fuses
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,434 In Stock | 1 : $2.08000 Bag | Bag | Active | Polymeric | 32V | 5 A | 10 A | 100 A | 9 s | 15 mOhms | 40 mOhms | -40°C ~ 125°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.551" L x 0.150" W (14.00mm x 3.80mm) | 0.949" (24.10mm) | - | 0.199" (5.05mm) | |||
7,417 In Stock | 1 : $1.45000 Bag | Bag | Active | Polymeric | 32V | 3 A | 6 A | 100 A | 5 s | 35 mOhms | 110 mOhms | -40°C ~ 125°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.402" L x 0.150" W (10.20mm x 3.80mm) | 0.610" (15.50mm) | - | 0.200" (5.08mm) | |||
3,128 In Stock | 1 : $2.61000 Bag | Bag | Active | Polymeric | 32V | 7.5 A | 15 A | 100 A | 13 s | 7.4 mOhms | 23 mOhms | -40°C ~ 125°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.830" L x 0.150" W (21.10mm x 3.80mm) | 0.980" (24.90mm) | - | 0.400" (10.15mm) | |||
2,027 In Stock | 1 : $3.23000 Bag | Bag | Active | Polymeric | 32V | 10 A | 20 A | 100 A | 15 s | 6 mOhms | 16 mOhms | -40°C ~ 125°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.925" L x 0.157" W (23.50mm x 4.00mm) | 1.098" (27.90mm) | - | 0.400" (10.15mm) | |||
405 In Stock | 1 : $1.27000 Bag | Bag | Active | Polymeric | 32V | 1 A | 1.9 A | 100 A | 6.2 s | 150 mOhms | 430 mOhms | -40°C ~ 125°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.382" Dia x 0.118" T (9.70mm x 3.00mm) | 0.535" (13.60mm) | - | 0.199" (5.05mm) | |||
739 In Stock | 1 : $1.27000 Bag | Bag | Active | Polymeric | 32V | 500 mA | 1 A | 100 A | 3 s | 350 mOhms | 1.1 Ohms | -40°C ~ 125°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.291" Dia x 0.130" T (7.40mm x 3.30mm) | 0.500" (12.70mm) | - | 0.199" (5.05mm) | |||
433 In Stock | 1 : $1.27000 Bag | Bag | Active | Polymeric | 32V | 700 mA | 1.4 A | 100 A | 3.2 s | 230 mOhms | 800 mOhms | -40°C ~ 125°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.272" L x 0.118" W (6.90mm x 3.00mm) | 0.425" (10.80mm) | - | 0.118" (3.00mm) |