PTC Resettable Fuses
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
59,961 In Stock | 1 : $0.81000 Cut Tape (CT) 2,000 : $0.33076 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 500 mA | 1 A | 10 A | 4 s | 350 mOhms | 1.4 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.125" (3.18mm) | - | |||
55,430 In Stock | 1 : $0.81000 Cut Tape (CT) 2,000 : $0.33076 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 1.1 A | 2.2 A | 40 A | 500 ms | 120 mOhms | 480 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.118" (3.00mm) | - | |||
45,196 In Stock | 1 : $0.91000 Cut Tape (CT) 1,500 : $0.38434 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 33V | 1.5 A | 3 A | 40 A | 5 s | 80 mOhms | 230 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD | 0.343" L x 0.250" W (8.70mm x 6.36mm) | - | 0.118" (3.00mm) | - | |||
26,536 In Stock | 1 : $0.91000 Cut Tape (CT) 1,500 : $0.38434 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 15V | 2.5 A | 5 A | 40 A | 25 s | 35 mOhms | 85 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD | 0.343" L x 0.250" W (8.70mm x 6.36mm) | - | 0.118" (3.00mm) | - | |||
6,124 In Stock | 1 : $1.04000 Cut Tape (CT) 2,000 : $0.42967 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 2 A | 4 A | 40 A | 5 s | 50 mOhms | 125 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.118" (3.00mm) | - | |||
2,262 In Stock | 1 : $1.09000 Cut Tape (CT) 2,000 : $0.44949 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 3 A | 6 A | 40 A | 35 s | 15 mOhms | 48 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.118" (3.00mm) | - | |||
41,969 In Stock | 1 : $0.84000 Cut Tape (CT) 2,000 : $0.34448 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 750 mA | 1.5 A | 40 A | 300 ms | 350 mOhms | 1 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.125" (3.18mm) | - | |||
33,663 In Stock | 1 : $1.11000 Cut Tape (CT) 1,500 : $0.47188 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 33V | 1.85 A | 3.6 A | 40 A | 5 s | 65 mOhms | 165 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD | 0.343" L x 0.250" W (8.70mm x 6.36mm) | - | 0.118" (3.00mm) | - | |||
23,022 In Stock | 1 : $0.83000 Cut Tape (CT) 2,000 : $0.33763 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 300 mA | 600 mA | 10 A | 3 s | 1.2 Ohms | 4.8 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.125" (3.18mm) | - | |||
22,701 In Stock | 1 : $0.93000 Cut Tape (CT) 2,000 : $0.38277 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 33V | 1.1 A | 2.2 A | 40 A | 500 ms | 120 mOhms | 410 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.118" (3.00mm) | - | |||
11,038 In Stock | 1 : $0.91000 Cut Tape (CT) 2,000 : $0.37154 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 750 mA | 1.5 A | 10 A | 300 ms | 350 mOhms | - | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.125" (3.18mm) | - | |||
5,552 In Stock | 1 : $1.04000 Cut Tape (CT) 1,500 : $0.44449 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 15V | 2 A | 4 A | 40 A | 12 s | 50 mOhms | 125 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD | 0.343" L x 0.250" W (8.70mm x 6.36mm) | - | 0.118" (3.00mm) | - | |||
30,179 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 15V | 1.25 A | 2.5 A | 40 A | 2 s | 70 mOhms | - | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.118" (3.00mm) | - | |||
97,786 In Stock | 1 : $0.98000 Cut Tape (CT) 1,500 : $0.39582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 15V | 1.5 A | 3 A | 40 A | 5 s | 60 mOhms | 250 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD | 0.343" L x 0.250" W (8.70mm x 6.36mm) | - | 0.118" (3.00mm) | - | |||
2,453 In Stock | 1 : $1.04000 Cut Tape (CT) 2,000 : $0.42967 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 33V | 1.5 A | 3 A | 40 A | 5 s | 80 mOhms | - | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD | 0.289" L x 0.202" W (7.35mm x 5.12mm) | - | 0.118" (3.00mm) | - | |||
7,497 In Stock | 1 : $1.06000 Cut Tape (CT) 4,000 : $0.39984 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 300 mA | 800 mA | 20 A | 1.5 s | 500 mOhms | 2.3 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD | 0.200" L x 0.180" W (5.08mm x 4.58mm) | - | 0.070" (1.78mm) | - | |||
3,196 In Stock | 1 : $1.19000 Cut Tape (CT) 2,000 : $0.49114 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 1.2 A | 2.3 A | 50 A | 2 s | 150 mOhms | - | - | - | - | - | Surface Mount | 2-SMD | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.118" (3.00mm) | - | |||
11,901 In Stock | 1 : $1.11000 Cut Tape (CT) 2,000 : $0.41196 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 15V | 3 A | 6 A | 40 A | 35 s | 15 mOhms | 50 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.118" (3.00mm) | - | |||
3,442 In Stock | 1 : $1.09000 Cut Tape (CT) 2,000 : $0.44949 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 2.6 A | 5.2 A | 40 A | 20 s | 25 mOhms | 75 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.118" (3.00mm) | - | |||
13,137 In Stock | 1 : $1.07000 Cut Tape (CT) 4,000 : $0.40599 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 15V | 1.1 A | 2.2 A | 40 A | 500 ms | 100 mOhms | 400 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD | 0.200" L x 0.180" W (5.08mm x 4.58mm) | - | 0.060" (1.52mm) | - | |||
9,842 In Stock | 1 : $1.07000 Cut Tape (CT) 4,000 : $0.39666 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 15V | 1.5 A | 3 A | 40 A | 5 s | 60 mOhms | - | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD | 0.200" L x 0.180" W (5.08mm x 4.58mm) | - | 0.060" (1.52mm) | - | |||
1,451 In Stock | 1 : $1.29000 Cut Tape (CT) 1,500 : $0.54871 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 1.6 A | 3.2 A | 70 A | 15 s | 50 mOhms | 150 mOhms | -40°C ~ 125°C | - | - | - | Surface Mount | 2-SMD | 0.343" L x 0.250" W (8.70mm x 6.36mm) | - | 0.118" (3.00mm) | - | |||
0 In Stock Check Lead Time | 1 : $1.04000 Cut Tape (CT) 2,000 : $0.42967 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 15V | 2.5 A | 5 A | 40 A | 10 s | 35 mOhms | 85 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.118" (3.00mm) | - | |||
0 In Stock 4,000 Factory Check Lead Time | 1 : $1.47000 Cut Tape (CT) 4,000 : $0.50449 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 200 mA | 700 mA | 40 A | 100 ms | 750 mOhms | 3.4 Ohms | -40°C ~ 125°C | Automotive | AEC-Q200 | - | Surface Mount | 0805 (2012 Metric), Concave | 0.083" L x 0.055" W (2.10mm x 1.40mm) | - | 0.031" (0.80mm) | - | |||
0 In Stock Check Lead Time | 1 : $1.01000 Cut Tape (CT) 4,000 : $0.41634 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 2 A | 4.2 A | 40 A | 3 s | 48 mOhms | 100 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD | 0.200" L x 0.180" W (5.08mm x 4.58mm) | - | 0.060" (1.52mm) | - |