PTC Resettable Fuses

Results: 152
Stocking Options
Environmental Options
Media
Marketplace Product
152Results

Showing
of 152
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Max
Current - Hold (Ih) (Max)
Current - Trip (It)
Current - Max
Time to Trip
Resistance - Initial (Ri) (Min)
Resistance - Post Trip (R1) (Max)
Resistance - 25°C (Typ)
Operating Temperature
Grade
Qualification
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
PTC Reset
B59622A0090A062
THERMISTOR PTC 220 OHM 25% 0603
EPCOS - TDK Electronics
25,786
In Stock
1 : $1.47000
Cut Tape (CT)
4,000 : $0.67817
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ceramic
60V
20 mA
40 mA
220 mA
-
150 Ohms
220 Ohms
-
-40°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
-
0.035" (0.90mm)
-
PTC Reset
B59607A0120A062
PTC RESET FUSE 30V 70MA 1210
EPCOS - TDK Electronics
10,411
In Stock
1 : $1.78000
Cut Tape (CT)
2,000 : $0.66538
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ceramic
30V
70 mA
130 mA
400 mA
-
-
-
55 Ohms
-20°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
-
0.071" (1.80mm)
-
PTC Reset
B59707A0120A062
PTC RESET FUSE 80V 50MA 1210
EPCOS - TDK Electronics
31,330
In Stock
1 : $1.81000
Cut Tape (CT)
2,000 : $0.66538
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ceramic
80V
50 mA
90 mA
300 mA
-
-
-
125 Ohms
-20°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
-
0.071" (1.80mm)
-
B59807A0090A062
B59807A0090A062
PTC RESET FUSE 265V 15MA 1210
EPCOS - TDK Electronics
21,135
In Stock
1 : $1.81000
Cut Tape (CT)
2,000 : $0.66538
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ceramic
265V
15 mA
40 mA
200 mA
-
-
-
400 Ohms
-20°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
-
0.071" (1.80mm)
-
SIMID 1210 (3225 Metric)
B59215P1120A062
THERMISTOR PTC 25 OHM 25% 2SMD
EPCOS - TDK Electronics
5,732
In Stock
1 : $2.34000
Cut Tape (CT)
1,000 : $1.20227
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Ceramic
80V
100 mA
210 mA
1 A
-
15 Ohms
25 Ohms
-
-40°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
2-SMD
0.315" L x 0.248" W (8.00mm x 6.30mm)
-
0.150" (3.80mm)
-
B598xx
B59870C0120A070
PTC RESET FUSE 265V 100MA RADIAL
EPCOS - TDK Electronics
3,054
In Stock
1 : $2.43000
Bulk
-
Bulk
Active
Ceramic
265V
100 mA
200 mA
1 A
-
-
-
25 Ohms
0°C ~ 60°C
-
-
-
Through Hole
Radial, Disc
0.354" Dia x 0.197" T (9.00mm x 5.00mm)
0.492" (12.50mm)
-
0.197" (5.00mm)
B59315P1120A062
B59315P1120A062
PTC RESET FUSE 80V 150MA 4032
EPCOS - TDK Electronics
5,013
In Stock
1 : $2.48000
Cut Tape (CT)
1,000 : $1.28262
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ceramic
80V
150 mA
310 mA
1.6 A
-
-
-
16 Ohms
-40°C ~ 60°C
Automotive
AEC-Q200
-
Surface Mount
4032 (1080 Metric)
0.394" L x 0.315" W (10.00mm x 8.00mm)
-
0.150" (3.80mm)
-
B599x0C
B59840C0130A070
PTC RESET FUSE 265V 330MA RADIAL
EPCOS - TDK Electronics
7,818
In Stock
1 : $2.61000
Bulk
-
Bulk
Active
Ceramic
265V
330 mA
500 mA
2.2 A
-
-
-
9 Ohms
0°C ~ 60°C
-
-
-
Through Hole
Radial, Disc
0.689" Dia x 0.197" T (17.50mm x 5.00mm)
0.827" (21.00mm)
-
0.197" (5.00mm)
B59407A0115A062
B59407A0115A062
THERMISTOR PTC 470 OHM 25% 0402
EPCOS - TDK Electronics
5,847
In Stock
1 : $0.96000
Cut Tape (CT)
10,000 : $0.40727
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ceramic
32V
13 mA
32 mA
120 mA
-
265 Ohms
470 Ohms
-
-40°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
0.022" (0.55mm)
-
B59990C
B59990C0120A070
PTC RESET FUSE 80V 50MA RADIAL
EPCOS - TDK Electronics
14,233
In Stock
1 : $1.17000
Bulk
Bulk
Active
Ceramic
80V
50 mA
100 mA
700 mA
-
-
-
55 Ohms
-40°C ~ 125°C
-
-
-
Through Hole
Radial, Disc
0.157" Dia x 0.138" T (4.00mm x 3.50mm)
0.295" (7.50mm)
-
0.197" (5.00mm)
B59990C0080A070
B59990C0080A070
PTC RESET FUSE 80V 30MA RADIAL
EPCOS - TDK Electronics
6,921
In Stock
1 : $1.25000
Bulk
Bulk
Active
Ceramic
80V
30 mA
60 mA
700 mA
-
-
-
55 Ohms
-40°C ~ 85°C
-
-
-
Through Hole
Radial, Disc
0.157" Dia x 0.138" T (4.00mm x 3.50mm)
0.295" (7.50mm)
-
0.197" (5.00mm)
B59995C
B59995C0120A070
PTC RESET FUSE 30V 120MA RADIAL
EPCOS - TDK Electronics
6,057
In Stock
1 : $1.25000
Bulk
Bulk
Active
Ceramic
30V
120 mA
240 mA
700 mA
-
-
-
13 Ohms
-40°C ~ 85°C
-
-
-
Through Hole
Radial, Disc
0.157" Dia x 0.138" T (4.00mm x 3.50mm)
0.295" (7.50mm)
-
0.197" (5.00mm)
B59980C0120A070
B59980C0120A070
PTC RESET FUSE 80V 85MA RADIAL
EPCOS - TDK Electronics
14,964
In Stock
1 : $1.41000
Bulk
Bulk
Active
Ceramic
80V
85 mA
170 mA
1 A
-
-
-
25 Ohms
-40°C ~ 125°C
-
-
-
Through Hole
Radial, Disc
0.256" Dia x 0.138" T (6.50mm x 3.50mm)
0.394" (10.00mm)
-
0.197" (5.00mm)
Epcos Radial Disk
B59890C0120A070
PTC RESET FUSE 265V 30MA RADIAL
EPCOS - TDK Electronics
10,099
In Stock
1 : $1.44000
Bulk
-
Bulk
Active
Ceramic
265V
30 mA
60 mA
200 mA
-
-
-
150 Ohms
0°C ~ 60°C
-
-
-
Through Hole
Radial, Disc
0.157" Dia x 0.197" T (4.00mm x 5.00mm)
0.295" (7.50mm)
-
0.197" (5.00mm)
B59407A0115A062
B59623A0090A062
THERMISTOR PTC 470 OHM 25% 0603
EPCOS - TDK Electronics
26,309
In Stock
1 : $1.47000
Cut Tape (CT)
4,000 : $0.67817
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ceramic
80V
-
25 mA
150 mA
-
300 Ohms
470 Ohms
-
-40°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
-
0.031" (0.80mm)
-
B59970
B59970C0130A070
PTC RESET FUSE 80V 150MA RADIAL
EPCOS - TDK Electronics
2,936
In Stock
1 : $1.57000
Bulk
Bulk
Active
Ceramic
80V
150 mA
240 mA
1 A
-
-
-
20 Ohms
-40°C ~ 125°C
-
-
-
Through Hole
Radial, Disc
0.256" Dia x 0.138" T (6.50mm x 3.50mm)
0.394" (10.00mm)
-
0.197" (5.00mm)
B59985C0120A070
B59985C0160A070
PTC RESET FUSE 20V 300MA RADIAL
EPCOS - TDK Electronics
2,610
In Stock
1 : $1.60000
Bulk
Bulk
Active
Ceramic
20V
300 mA
600 mA
1 A
-
-
-
4.6 Ohms
-40°C ~ 85°C
-
-
-
Through Hole
Radial, Disc
0.256" Dia x 0.138" T (6.50mm x 3.50mm)
0.394" (10.00mm)
-
0.197" (5.00mm)
B59980C0080A070
B59980C0080A070
PTC RESET FUSE 80V 50MA RADIAL
EPCOS - TDK Electronics
1,315
In Stock
1 : $1.60000
Bulk
Bulk
Active
Ceramic
80V
50 mA
110 mA
1 A
-
-
-
25 Ohms
-40°C ~ 85°C
-
-
-
Through Hole
Radial, Disc
0.256" Dia x 0.138" T (6.50mm x 3.50mm)
0.394" (10.00mm)
-
0.197" (5.00mm)
Epcos Radial Disk
B59890C0080A070
PTC RESET FUSE 265V 15MA RADIAL
EPCOS - TDK Electronics
1,500
In Stock
1 : $1.65000
Bulk
-
Bulk
Active
Ceramic
265V
15 mA
40 mA
200 mA
-
-
-
150 Ohms
0°C ~ 60°C
-
-
-
Through Hole
Radial, Disc
0.157" Dia x 0.197" T (4.00mm x 5.00mm)
0.295" (7.50mm)
-
0.197" (5.00mm)
B5988xC
B59880C0120A070
PTC RESET FUSE 265V 55MA RADIAL
EPCOS - TDK Electronics
8,709
In Stock
1 : $1.74000
Bulk
-
Bulk
Active
Ceramic
265V
55 mA
110 mA
400 mA
-
-
-
70 Ohms
0°C ~ 60°C
-
-
-
Through Hole
Radial, Disc
0.354" Dia x 0.197" T (9.00mm x 5.00mm)
0.492" (12.50mm)
-
0.197" (5.00mm)
PTC Reset
B59606A0110A062
PTC RESET FUSE 30V 90MA 1210
EPCOS - TDK Electronics
31,024
In Stock
1 : $1.78000
Cut Tape (CT)
2,000 : $0.63420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ceramic
30V
90 mA
180 mA
500 mA
-
-
-
27 Ohms
-20°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
-
0.071" (1.80mm)
-
B59907A0120A062
B59907A0120A062
PTC RESET FUSE 400V 12MA 1210
EPCOS - TDK Electronics
10,132
In Stock
1 : $1.78000
Cut Tape (CT)
2,000 : $0.66372
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ceramic
400V
12 mA
22 mA
150 mA
-
640 Ohms
1.5 kOhms
-
-40°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
-
0.071" (1.80mm)
-
B598xx
B59872C0120A051
PTC RESET FUSE 265V 80MA RADIAL
EPCOS - TDK Electronics
4,297
In Stock
1 : $1.81000
Cut Tape (CT)
1,000 : $0.99240
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Ceramic
265V
80 mA
160 mA
1 A
-
-
-
35 Ohms
0°C ~ 60°C
-
-
-
Through Hole
Radial, Disc
0.354" Dia x 0.197" T (9.00mm x 5.00mm)
0.492" (12.50mm)
-
0.197" (5.00mm)
B5988xC
B59886C0120A070
PTC RESET FUSE 550V 12MA RADIAL
EPCOS - TDK Electronics
2,413
In Stock
1 : $1.94000
Bulk
-
Bulk
Active
Ceramic
550V
12 mA
24 mA
100 mA
-
-
-
1.5 kOhms
0°C ~ 60°C
-
-
-
Through Hole
Radial, Disc
0.256" Dia x 0.197" T (6.50mm x 5.00mm)
0.394" (10.00mm)
-
0.197" (5.00mm)
B5988xC
B59880C0160A070
PTC RESET FUSE 160V 70MA RADIAL
EPCOS - TDK Electronics
1,252
In Stock
1 : $1.94000
Bulk
-
Bulk
Active
Ceramic
160V
70 mA
140 mA
400 mA
-
-
-
70 Ohms
0°C ~ 60°C
-
-
-
Through Hole
Radial, Disc
0.256" Dia x 0.197" T (6.50mm x 5.00mm)
0.394" (10.00mm)
-
0.197" (5.00mm)
Showing
of 152

PTC Resettable Fuses


PTC Resettable Fuses are designed to stop current flow when it exceeds a certain limit (overcurrent protection). The Fuses work by increasing its resistance as its temperature rises due to the current increase. The trip current ranges from 14 mA to 50 A with the Time to trip ranging from 8 ms to 90 s. PTC = Positive Temperature Coefficient.