PTC Resettable Fuses

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Max
Current - Hold (Ih) (Max)
Current - Trip (It)
Current - Max
Time to Trip
Resistance - Initial (Ri) (Min)
Resistance - Post Trip (R1) (Max)
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
MINISMD 125-260 Series
MINISMDC150F/24-2
PTC RESET FUSE 24V 1.5A 1812
Littelfuse Inc.
8,061
In Stock
1 : $1.06000
Cut Tape (CT)
1,000 : $0.47572
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
24V
1.5 A
3 A
20 A
1.5 s
40 mOhms
120 mOhms
-40°C ~ 85°C
-
Surface Mount
1812 (4532 Metric), Concave
0.181" L x 0.128" W (4.60mm x 3.24mm)
-
0.076" (1.94mm)
-
1210L110^16WR
1210L110/16WR
PTC RESET FUSE 16V 1.1A 1210
Littelfuse Inc.
3,140
In Stock
1 : $1.80000
Cut Tape (CT)
3,000 : $0.63418
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
16V
1.1 A
2.2 A
100 A
100 ms
60 mOhms
210 mOhms
-40°C ~ 85°C
-
Surface Mount
1210 (3225 Metric), Concave
0.127" L x 0.102" W (3.22mm x 2.58mm)
-
0.049" (1.25mm)
-
POLYFUSE-1206L
1206L110/16WR
PTC RESET FUSE 16V 1.1A 1206
Littelfuse Inc.
673
In Stock
1 : $1.80000
Cut Tape (CT)
3,000 : $0.63418
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
16V
1.1 A
2.2 A
100 A
100 ms
40 mOhms
210 mOhms
-40°C ~ 85°C
-
Surface Mount
1206 (3216 Metric), Concave
0.126" L x 0.065" W (3.20mm x 1.65mm)
-
0.030" (0.75mm)
-
Multifuse MF-PSML
MF-PSML150/6-2
PTC RESET FUSE 6V 1.5A 0805
Bourns Inc.
1,229
In Stock
1 : $1.60000
Cut Tape (CT)
4,500 : $0.59819
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
6V
1.5 A
3 A
50 A
500 ms
15 mOhms
80 mOhms
-40°C ~ 85°C
-
Surface Mount
0805 (2012 Metric), Concave
0.085" L x 0.053" W (2.15mm x 1.35mm)
-
0.028" (0.70mm)
-
1812L Series
1812L260/12MR
PTC RESET FUSE 12V 2.6A 1812
Littelfuse Inc.
2,620
In Stock
1 : $1.62000
Cut Tape (CT)
1,000 : $0.72223
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
12V
2.6 A
5 A
100 A
5 s
15 mOhms
55 mOhms
-40°C ~ 85°C
-
Surface Mount
1812 (4532 Metric), Concave
0.179" L x 0.128" W (4.55mm x 3.24mm)
-
0.053" (1.34mm)
-
1,409
In Stock
1 : $1.67000
Cut Tape (CT)
4,000 : $0.63699
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
6V
1.5 A
3 A
50 A
500 ms
15 mOhms
65 mOhms
-40°C ~ 85°C
-
Surface Mount
0805 (2012 Metric), Concave
0.083" L x 0.053" W (2.10mm x 1.35mm)
-
0.035" (0.88mm)
-
Multifuse MF-PSML
MF-PSML150/12-2
PTC RESET FUSE 12V 1.5A 0805
Bourns Inc.
4,448
In Stock
1 : $2.22000
Cut Tape (CT)
4,500 : $0.82666
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
12V
1.5 A
3 A
50 A
500 ms
15 mOhms
80 mOhms
-40°C ~ 85°C
-
Surface Mount
0805 (2012 Metric), Concave
0.085" L x 0.053" W (2.15mm x 1.35mm)
-
0.028" (0.70mm)
-
1,979
In Stock
1 : $3.42000
Cut Tape (CT)
4,000 : $1.42416
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
12V
1.5 A
3 A
50 A
500 ms
7 mOhms
80 mOhms
-40°C ~ 85°C
-
Surface Mount
0805 (2012 Metric), Concave
0.083" L x 0.053" W (2.10mm x 1.35mm)
-
0.030" (0.75mm)
-
Showing
of 8

PTC Resettable Fuses


PTC Resettable Fuses are designed to stop current flow when it exceeds a certain limit (overcurrent protection). The Fuses work by increasing its resistance as its temperature rises due to the current increase. The trip current ranges from 14 mA to 50 A with the Time to trip ranging from 8 ms to 90 s. PTC = Positive Temperature Coefficient.