PTC Resettable Fuses
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,276 In Stock | 1 : $3.13000 Cut Tape (CT) 4,000 : $1.15871 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 1.5 A | 3 A | 50 A | 500 ms | 15 mOhms | 65 mOhms | -40°C ~ 85°C | - | Surface Mount | 0805 (2012 Metric), Concave | 0.083" L x 0.053" W (2.10mm x 1.35mm) | - | 0.030" (0.75mm) | - | |||
1,419 In Stock | 1 : $1.61000 Cut Tape (CT) 4,000 : $0.61249 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 1.5 A | 3 A | 50 A | 500 ms | 15 mOhms | 65 mOhms | -40°C ~ 85°C | - | Surface Mount | 0805 (2012 Metric), Concave | 0.083" L x 0.053" W (2.10mm x 1.35mm) | - | 0.035" (0.88mm) | - | |||
99 In Stock | 1 : $2.13000 Cut Tape (CT) 4,500 : $0.79487 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 12V | 1.5 A | 3 A | 50 A | 500 ms | 15 mOhms | 80 mOhms | -40°C ~ 85°C | - | Surface Mount | 0805 (2012 Metric), Concave | 0.085" L x 0.053" W (2.15mm x 1.35mm) | - | 0.028" (0.70mm) | - |