Proximity Sensors

Results: 311
Stocking Options
Environmental Options
Media
Exclude
311Results

Showing
of 311
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Sensing Distance
Output Type
Response Frequency
Shielding
Material - Body
Voltage - Supply
Termination Style
Operating Temperature
Ingress Protection
Indicator
Package / Case
81
In Stock
1 : $123.94000
Box
Box
Active
Inductive
0.028" (0.7mm)
NPN-NO, 3-Wire
4kHz
Shielded
Nickel-Plated Brass
10V ~ 30V
Cable Leads
-25°C ~ 70°C (TA)
IP67
LED
Cylinder
79
In Stock
1 : $103.13000
Box
Box
Active
Inductive
0.157" (4mm)
NPN-NO, 3-Wire
600Hz
Shielded
Nickel-Plated Brass
10V ~ 30V
Cable Leads
-40°C ~ 85°C (TA)
IP67, IP67G, IP69K
LED
Cylinder, Threaded - M18
68
In Stock
1 : $112.30000
Box
Box
Active
Inductive
0.063" (1.6mm)
PNP-NO, 3-Wire
1.5kHz
Shielded
Nickel-Plated Brass
10V ~ 30V
Cable Leads
-40°C ~ 85°C (TA)
IP67, IP67G, IP69K
LED
Cylinder, Threaded - M12
87
In Stock
1 : $123.62000
Box
Box
Active
Inductive
0.504" (12.8mm)
PNP-NO, 3-Wire
600Hz
Unshielded
Nickel-Plated Brass
10V ~ 30V
Connector
-40°C ~ 85°C (TA)
IP67, IP69K
LED
Cylinder, Threaded - M18
12
In Stock
1 : $114.94000
Box
Box
Active
Inductive
0.033" (0.84mm)
NPN-NO, 3-Wire
4kHz
Shielded
Stainless Steel
10V ~ 30V
Cable Leads
-25°C ~ 70°C (TA)
IP67
LED
Cylinder
16
In Stock
1 : $123.94000
Box
Box
Active
Inductive
0.033" (0.84mm)
NPN-NO, 3-Wire
4kHz
Shielded
Stainless Steel
10V ~ 30V
Cable Leads
-25°C ~ 70°C (TA)
IP67
LED
Cylinder, Threaded - M5
16
In Stock
1 : $102.03000
Box
Box
Active
Inductive
0.063" (1.6mm)
NPN-NO, 3-Wire
2kHz
Unshielded
Stainless Steel
10V ~ 30V
Cable Leads
-40°C ~ 85°C (TA)
IP67, IP67G, IP69K
LED
Cylinder, Threaded - M8
3
In Stock
1 : $102.03000
Box
Box
Active
Inductive
0.047" (1.2mm)
NPN-NC, 3-Wire
2kHz
Shielded
Stainless Steel
10V ~ 30V
Cable Leads
-40°C ~ 85°C (TA)
IP67, IP67G, IP69K
LED
Cylinder, Threaded - M8
3
In Stock
1 : $102.03000
Box
Box
Active
Inductive
0.047" (1.2mm)
PNP-NO, 3-Wire
2kHz
Shielded
Stainless Steel
10V ~ 30V
Cable Leads
-40°C ~ 85°C (TA)
IP67, IP67G, IP69K
LED
Cylinder, Threaded - M8
5
In Stock
1 : $112.30000
Box
Box
Active
Inductive
0.047" (1.2mm)
NPN-NC, 3-Wire
2kHz
Shielded
Stainless Steel
10V ~ 30V
Cable Leads
-40°C ~ 85°C (TA)
IP67, IP67G, IP69K
LED
Cylinder, Threaded - M8
5
In Stock
1 : $112.30000
Box
Box
Active
Inductive
0.063" (1.6mm)
NPN-NC, 3-Wire
1.5kHz
Shielded
Nickel-Plated Brass
10V ~ 30V
Cable Leads
-40°C ~ 85°C (TA)
IP67, IP67G, IP69K
LED
Cylinder, Threaded - M12
4
In Stock
1 : $112.30000
Box
Box
Active
Inductive
0.063" (1.6mm)
NPN-NC, 3-Wire
2kHz
Unshielded
Stainless Steel
10V ~ 30V
Cable Leads
-40°C ~ 85°C (TA)
IP67, IP67G, IP69K
LED
Cylinder, Threaded - M8
3
In Stock
1 : $112.30000
Box
Box
Active
Inductive
0.063" (1.6mm)
NPN-NO, 3-Wire
2kHz
Unshielded
Stainless Steel
10V ~ 30V
Cable Leads
-40°C ~ 85°C (TA)
IP67, IP67G, IP69K
LED
Cylinder, Threaded - M8
9
In Stock
1 : $112.32000
Box
Box
Active
Inductive
0.252" (6.4mm)
NPN-NO, 3-Wire
600Hz
Shielded
Nickel-Plated Brass
10V ~ 30V
Cable Leads
-40°C ~ 85°C (TA)
IP67, IP67G, IP69K
LED
Cylinder, Threaded - M18
5
In Stock
1 : $117.54000
Box
Box
Active
Inductive
0.047" (1.2mm)
NPN-NC, 3-Wire
2kHz
Shielded
Stainless Steel
10V ~ 30V
Cable Leads
-40°C ~ 85°C (TA)
IP67, IP67G, IP69K
LED
Cylinder, Threaded - M8
5
In Stock
1 : $117.54000
Box
Box
Active
Inductive
0.063" (1.6mm)
NPN-NO, 3-Wire
1.5kHz
Shielded
Nickel-Plated Brass
10V ~ 30V
Connector
-40°C ~ 85°C (TA)
IP67, IP67G, IP69K
LED
Cylinder, Threaded - M12
3
In Stock
1 : $117.54000
Box
Box
Active
Inductive
0.047" (1.2mm)
PNP-NC, 3-Wire
2kHz
Shielded
Stainless Steel
10V ~ 30V
Cable with Connector
-40°C ~ 85°C (TA)
IP67, IP67G, IP69K
LED
Cylinder, Threaded - M8
2
In Stock
1 : $117.54000
Box
Box
Active
Inductive
0.063" (1.6mm)
PNP-NC, 3-Wire
1.5kHz
Shielded
Nickel-Plated Brass
10V ~ 30V
Connector
-40°C ~ 85°C (TA)
IP67, IP67G, IP69K
LED
Cylinder, Threaded - M12
2
In Stock
1 : $117.54000
Box
Box
Active
Inductive
0.047" (1.2mm)
NPN-NC, 3-Wire
2kHz
Shielded
Stainless Steel
10V ~ 30V
Cable with Connector
-40°C ~ 85°C (TA)
IP67, IP67G, IP69K
LED
Cylinder, Threaded - M8
3
In Stock
1 : $119.43000
Box
Box
Active
Inductive
0.504" (12.8mm)
NPN-NO, 3-Wire
600Hz
Unshielded
Nickel-Plated Brass
10V ~ 30V
Cable Leads
-40°C ~ 85°C (TA)
IP67, IP67G, IP69K
LED
Cylinder, Threaded - M18
9
In Stock
1 : $123.94000
Box
Box
Active
Inductive
0.033" (0.84mm)
NPN-NC, 3-Wire
4kHz
Shielded
Stainless Steel
10V ~ 30V
Cable Leads
-25°C ~ 70°C (TA)
IP67
LED
Cylinder, Threaded - M5
5
In Stock
1 : $123.94000
Box
Box
Active
Inductive
0.033" (0.84mm)
NPN-NO, 3-Wire
4kHz
Shielded
Stainless Steel
10V ~ 30V
Cable Leads
-25°C ~ 70°C (TA)
IP67
LED
Cylinder
4
In Stock
1 : $126.42000
Box
Box
Active
Inductive
0.047" (1.2mm)
NPN-NC, 3-Wire
2kHz
Shielded
Stainless Steel
10V ~ 30V
Cable Leads
-40°C ~ 85°C (TA)
IP67, IP67G, IP69K
LED
Cylinder, Threaded - M8
3
In Stock
1 : $126.42000
Box
Box
Active
Inductive
0.157" (4mm)
NPN-NO, 3-Wire
600Hz
Shielded
Nickel-Plated Brass
10V ~ 30V
Connector
-40°C ~ 85°C (TA)
IP67, IP67G, IP69K
LED
Cylinder, Threaded - M18
7
In Stock
1 : $130.33000
Box
Box
Active
Inductive
0.033" (0.84mm)
NPN-NO, 3-Wire
4kHz
Shielded
Stainless Steel
10V ~ 30V
Cable Leads
-25°C ~ 70°C (TA)
IP67
LED
Cylinder
Showing
of 311

About Proximity Sensors


A proximity sensor is a non-contact sensing device that detects the presence, absence, or movement of objects—typically within a short range—without requiring physical contact. It works by emitting a signal (such as an electromagnetic field, infrared beam, or sound wave) and monitoring changes caused when an object enters the detection zone. When a target object is detected, the sensor sends an electrical signal to a connected system, triggering a response such as switching, counting, or object positioning. Proximity sensors are essential in automation, robotics, manufacturing, and everyday consumer electronics like smartphones.

There are several types of proximity sensors, each designed for specific materials and environments. Inductive proximity sensors are ideal for detecting metallic objects, as they work by generating an eddy current in the target metal, which alters the sensor’s electromagnetic field. These sensors are rugged and commonly used in industrial settings for position or speed detection. In contrast, capacitive proximity sensors can detect both metallic and non-metallic objects (such as plastic, glass, or liquid) by measuring changes in capacitance between the sensor and the object. For longer-range or more versatile applications, ultrasonic and photoelectric sensors are used—these detect objects using sound waves or light beams, respectively, and are well-suited for packaging lines, level sensing, and object counting.

When selecting a proximity sensor, several factors should be considered: sensing range, target material, environmental conditions, and output type (such as NPN or PNP switching). For embedded applications—like those in smartphones—infrared (IR) sensors are used to detect face proximity or screen gestures, automatically turning off displays during calls to save power and prevent accidental touches. Matching the sensor type to your application ensures accurate and reliable operation, whether you're automating a machine, monitoring fill levels, or detecting a user’s presence on a mobile device.