Prototype Boards Perforated

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Proto Board Type
Plating
Pitch
Circuit Pattern
Edge Contacts
Hole Diameter
Size / Dimension
Board Thickness
8200-45
BREADBOARD GENERAL PURPOSE
Twin Industries
26
In Stock
1 : $18.53000
Bulk
Bulk
Active
Breadboard, General Purpose
-
0.100" (2.54mm)
Pad Per Hole (Round)
-
0.037" (0.94mm)
5.00" L x 4.00" W (127.0mm x 101.6mm)
0.062" (1.57mm) 1/16"
8200-410
BREADBOARD GENERAL PURPOSE
Twin Industries
1
In Stock
1 : $37.06000
Bulk
Bulk
Active
Breadboard, General Purpose
-
0.100" (2.54mm)
Pad Per Hole (Round)
-
0.037" (0.94mm)
10.00" L x 4.00" W (254.0mm x 101.6mm)
0.062" (1.57mm) 1/16"
8200-4565
BREADBOARD GENERAL PURPOSE
Twin Industries
0
In Stock
Check Lead Time
1 : $30.89000
Bulk
Bulk
Active
Breadboard, General Purpose
-
0.100" (2.54mm)
Pad Per Hole (Round)
-
0.037" (0.94mm)
6.50" L x 4.50" W (165.1mm x 114.3mm)
0.062" (1.57mm) 1/16"
8200-1010
BREADBOARD GENERAL PURPOSE
Twin Industries
0
In Stock
Active
Bulk
Active
Breadboard, General Purpose
-
0.100" (2.54mm)
Pad Per Hole (Round)
-
0.037" (0.94mm)
10.00" L x 10.00" W (254.0mm x 254.0mm)
0.062" (1.57mm) 1/16"
8200-1020
BREADBOARD GENERAL PURPOSE
Twin Industries
0
In Stock
Active
Bulk
Active
Breadboard, General Purpose
-
0.100" (2.54mm)
-
-
0.037" (0.94mm)
20.00" L x 10.00" W (508.0mm x 254.0mm)
0.062" (1.57mm) 1/16"
8200-45-LF
BREADBOARD GENERAL PURPOSE
Twin Industries
0
In Stock
Obsolete
Bulk
Obsolete
Breadboard, General Purpose
-
0.100" (2.54mm)
Pad Per Hole (Round)
-
0.037" (0.94mm)
5.00" L x 4.00" W (127.0mm x 101.6mm)
0.062" (1.57mm) 1/16"
Showing
of 6

Prototype Boards Perforated


Products in this category are used as a platform for circuit construction in hobby, experimental, and similar settings where adaptability is desired. Characterized by having a series of holes drilled through their thickness at regular intervals, they may also include a solderable conductive layer around these holes, which may or may not be interconnected, depending on the nature of a specific product. Often used for constructing circuits based on through-hole component packaging, similar products lacking perforation are more commonly used for circuit development using surface mounted components.