Prototype Boards Perforated
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Proto Board Type | Plating | Pitch | Circuit Pattern | Edge Contacts | Hole Diameter | Size / Dimension | Board Thickness | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,025 In Stock | 1 : $13.57000 Box | Box | Active | Breadboard, General Purpose | Plated Through Hole (PTH) | 0.100" (2.54mm) | Pad Per Hole (Round) | - | 0.042" (1.07mm) | 3.00" L x 2.00" W (76.2mm x 50.8mm) | 0.062" (1.57mm) 1/16" | |||
414 In Stock | 1 : $16.38000 Bulk | Bulk | Active | Breadboard, General Purpose | Non-Plated Through Hole (NPTH) | 0.100" (2.54mm) | Pad Per Hole (Round) | - | 0.042" (1.07mm) | 4.00" L x 4.00" W (101.6mm x 101.6mm) | 0.062" (1.57mm) 1/16" | |||
107 In Stock | 1 : $20.46000 Bulk | Bulk | Active | Breadboard, General Purpose | Non-Plated Through Hole (NPTH) | 0.100" (2.54mm) | Pad Per Hole (Round) | - | 0.042" (1.07mm) | 6.00" L x 6.00" W (152.4mm x 152.4mm) | 0.062" (1.57mm) 1/16" |