Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Type Attributes
Diameter - Inside
Diameter - Outside
Material
Color
Length
Wall Thickness
Operating Temperature
Heat Protection
Abrasion Protection
Liquid Protection
Environment Protection
Features
Material Flammability Rating
SSU10-25M
SSU10-25M
HELAGUARD METALLIC CONDUIT, EXTR
HellermannTyton
26
In Stock
1 : $228.94000
Bulk
Bulk
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.270" (6.86mm)0.360" (9.14mm)Stainless Steel 316Silver82.02' (25.00m)--100°C ~ 400°C---Corrosion ResistantSelf Extinguishing-
181-05501
SSU20-25M
HELAGUARD METALLIC CONDUIT, EXTR
HellermannTyton
3
In Stock
1 : $375.43000
Bulk
Bulk
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.670" (17.02mm)0.800" (20.32mm)Stainless Steel 316Silver82.02' (25.00m)--100°C ~ 400°C---Corrosion ResistantSelf Extinguishing-
181-05501
SSU10-10M
HELAGUARD METALLIC CONDUIT, EXTR
HellermannTyton
2
In Stock
1 : $120.74000
Bulk
Bulk
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.270" (6.86mm)0.360" (9.14mm)Stainless Steel 316Silver32.81' (10.00m)--100°C ~ 400°C---Corrosion ResistantSelf Extinguishing-
SSU10-25M
SSU16-10M
HELAGUARD METALLIC CONDUIT, EXTR
HellermannTyton
0
In Stock
1 : $169.30000
Bulk
Bulk
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.510" (12.95mm)0.650" (16.51mm)Stainless Steel 316Silver32.81' (10.00m)--100°C ~ 400°C---Corrosion ResistantSelf Extinguishing-
Showing
of 4

Protective Hoses, Solid Tubing, Sleeving


Protective Hoses, Solid Tubing, and Sleeving are hollow pieces of Aramid, Ethylene Tetrafluoroethylene, Fiberglass, Polyamide, Polyester, Polyethylene, Polymer, Polyolefin, Polypropylene, Polytetrafluoroethylene, Polyvinylidene, Silica, Stainless Steel, and Steel in operating temperatures of -200°C to +648°C in lengths ranging from 0.062’ (19.05mm, 0.75”) to 1000’ (3048.00m) with both ends open.