- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside | Diameter - Outside | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
229 In Stock | 1 : $78.73000 Spool | Spool | Active | Sleeving | Braided | 0.500" (12.70mm) | 0.560" (14.22mm) | Polyamide Multifilament, Halogen Free | Black | 100' (30.48m) | 0.030" (0.76mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | |||
111 In Stock | 1 : $115.54000 Spool | Spool | Active | Solid Tubing | Smooth | 0.258" (6.55mm) | 0.318" (8.08mm) | Poly-Vinyl Chloride (PVC) | Black | 250' (76.20m) | 0.020" (0.51mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | |||
45 In Stock | 1 : $172.53000 Spool | Spool | Active | Solid Tubing | Smooth | 0.162" (4.11mm) | 0.218" (5.54mm) | Poly-Vinyl Chloride (PVC) | Black | 500' (152.40m) | 0.020" (0.51mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | |||
88 In Stock | 1 : $190.55000 Spool | Spool | Active | Solid Tubing | Smooth | 0.026" (0.66mm) | 0.052" (1.32mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.010" (0.25mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | |||
108 In Stock | 1 : $230.59000 Spool | Spool | Active | Solid Tubing | Smooth | 0.032" (0.81mm) | 0.064" (1.62mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.012" (0.30mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | |||
151 In Stock | 1 : $235.19000 Spool | Spool | Active | Solid Tubing | Smooth | 0.040" (1.02mm) | 0.070" (1.78mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.012" (0.30mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | |||
36 In Stock | 1 : $278.05000 Bulk | Bulk | Active | Solid Tubing, Capillary | Smooth | 0.004" (0.10mm) | 0.014" (0.36mm) | Silica, Polyimide Coated | Amber | 32.81' (10.00m) | - | -65°C ~ 350°C | - | Abrasion Resistant | - | - | - | - | |||
57 In Stock | 1 : $288.96000 Spool | Spool | Active | Solid Tubing | Smooth | 0.057" (1.45mm) | 0.089" (2.26mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.012" (0.30mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | |||
58 In Stock | 1 : $456.75000 Spool | Spool | Active | Sleeving | Braided | 0.204" (5.18mm) | 0.264" (6.70mm) | Fiberglass, Silicone Coated | Natural | 100' (30.48m) | 0.020" (0.51mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
34 In Stock | 1 : $512.77000 Spool | Spool | Active | Sleeving | Braided | 0.229" (5.82mm) | 0.289" (7.34mm) | Fiberglass, Silicone Coated | Natural | 100' (30.48m) | 0.020" (0.51mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
971 In Stock | 1 : $22.11000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.608" (15.44mm) | 0.780" (19.80mm) | Ethylene Tetrafluoroethylene (ETFE), Irradiated | Black | Enter Number of Feet in Order Quantity | 0.023" (0.58mm) | -55°C ~ 200°C | Flame Retardant | - | Fluid Resistant, Fuel Resistant, Oil Resistant | - | Chemical Resistant, Crush Resistant, Solvent Resistant | - | |||
108 In Stock | 1 : $51.83000 Spool | Spool | Active | Sleeving | Braided | 0.125" (3.18mm) | 0.185" (4.70mm) | Polyamide Multifilament, Halogen Free | Black | 225' (68.58m) | 0.030" (0.76mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | |||
134 In Stock | 1 : $68.95000 Spool | Spool | Active | Sleeving | Braided | 0.375" (9.52mm) | 0.435" (11.05mm) | Polyamide Multifilament, Halogen Free | Black | 125' (38.10m) | 0.030" (0.76mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | |||
100 In Stock | 1 : $79.28000 Spool | Spool | Active | Sleeving | Braided | 0.625" (15.88mm) | 0.705" (17.91mm) | Polyamide Multifilament, Halogen Free | Black | 75.00' (22.86m) | 0.040" (1.02mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | |||
152 In Stock | 1 : $115.76000 Spool | Spool | Active | Solid Tubing | Smooth | 0.375" (9.52mm) | 0.449" (11.40mm) | Poly-Vinyl Chloride (PVC) | Black | 100' (30.48m) | 0.025" (0.64mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | |||
27 In Stock | 1 : $148.32000 Spool | Spool | Active | Sleeving | Braided | 0.258" (6.55mm) | 0.310" (7.87mm) | Fiberglass | Natural | 100' (30.48m) | 0.016" (0.40mm) | -60°C ~ 648°C | - | Abrasion Resistant | - | Corrosion Resistant | - | UL VW-1 | |||
28 In Stock | 1 : $227.35000 Bulk | Bulk | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.270" (6.86mm) | 0.360" (9.14mm) | Stainless Steel 316 | Silver | 82.02' (25.00m) | - | -100°C ~ 400°C | - | - | - | Corrosion Resistant | Self Extinguishing | - | |||
34 In Stock | 1 : $250.10000 Spool | Spool | Active | Solid Tubing | Smooth | 0.064" (1.63mm) | 0.096" (2.44mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.012" (0.30mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | |||
47 In Stock | 1 : $307.43000 Spool | Spool | Active | Solid Tubing | Smooth | 0.081" (2.06mm) | 0.115" (2.92mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.012" (0.30mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | |||
67 In Stock | 1 : $340.43000 Spool | Spool | Active | Sleeving | Braided | 0.129" (3.28mm) | 0.177" (4.50mm) | Fiberglass, Silicone Coated | Natural | 100' (30.48m) | 0.018" (0.46mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
1,195 In Stock | 1 : $14.56000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.273" (6.93mm) | 0.414" (10.52mm) | Ethylene Tetrafluoroethylene (ETFE), Irradiated | Black | Enter Number of Feet in Order Quantity | 0.018" (0.46mm) | -55°C ~ 200°C | Flame Retardant | - | Fluid Resistant, Fuel Resistant, Oil Resistant | - | Chemical Resistant, Crush Resistant, Solvent Resistant | - | |||
139 In Stock | 1 : $19.79000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.427" (10.85mm) | 0.571" (14.50mm) | Ethylene Tetrafluoroethylene (ETFE), Irradiated | Black | Enter Number of Feet in Order Quantity | 0.018" (0.46mm) | -55°C ~ 200°C | Flame Retardant | - | Fluid Resistant, Fuel Resistant, Oil Resistant | - | Chemical Resistant, Crush Resistant, Solvent Resistant | - | |||
154 In Stock | 1 : $21.89000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.485" (12.32mm) | 0.650" (16.51mm) | Ethylene Tetrafluoroethylene (ETFE), Irradiated | Black | Enter Number of Feet in Order Quantity | 0.023" (0.58mm) | -55°C ~ 200°C | Flame Retardant | - | Fluid Resistant, Fuel Resistant, Oil Resistant | - | Chemical Resistant, Crush Resistant, Solvent Resistant | - | |||
102 In Stock | 1 : $47.96000 Spool | Spool | Active | Solid Tubing | Smooth | 0.072" (1.83mm) | 0.112" (2.84mm) | Poly-Vinyl Chloride (PVC) | Clear | 100' (30.48m) | 0.016" (0.40mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | |||
266 In Stock | 1 : $52.90000 Bulk | Bulk | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.650" (16.51mm) | 0.825" (20.96mm) | Polyethylene (PE) | Black | 100' (30.48m) | - | - | - | - | - | - | - | - |