Pressure Sensors, Transducers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
736 In Stock | Active | Tube | Active | Board Mount | Compound | ±7.25PSI (±50kPa) | Analog Voltage | -43 mV ~ 42 mV | ±0.5% | - | Male - 0.1" (2.59mm) Tube | Barbless | - | Gull Wing | -11.6PSI ~ 17.4PSI (-80kPa ~ 120kPa) | -10°C ~ 100°C | Surface Mount | 6-SMD Module | - | |||
118 In Stock | 1 : $21.97000 Tube | Tube | Active | Board Mount | Vented Gauge | 0.57PSI (3.92kPa) | Analog Voltage | 1 V ~ 4.9 V | ±6.25% | 4.75V ~ 5.25V | Male - 0.22" (5.59mm) Tube | Barbless | Temperature Compensated | PC Pin | 2.32PSI (16kPa) | 0°C ~ 85°C | Through Hole | 8-DIP Module | - | |||
124 In Stock | 1 : $24.76000 Tube | Tube | Active | Board Mount | Vented Gauge | 0.87PSI (6kPa) | Analog Voltage | 0.3 V ~ 4.6 V | - | 4.75V ~ 5.25V | Male - 0.22" (5.59mm) Tube | Barbless | Temperature Compensated | PC Pin | 10.88PSI (75kPa) | 10°C ~ 60°C | Through Hole | 8-DIP Module | - | |||
0 In Stock | 100 : $21.98320 Bulk | Bulk | Obsolete | Board Mount | Vented Gauge | 0.87PSI (6kPa) | Analog Voltage | 0 V ~ 5 V | ±1.25% | 5V | Male - 0.22" (5.45mm) Tube | Barbless | Amplified Output, Temperature Compensated | PC Pin | 1.74PSI (12kPa) | -5°C ~ 50°C | Through Hole | 8-DIP Module | - | |||
4 In Stock | 1 : $24.85000 Bulk | Bulk | Obsolete | Board Mount | Vented Gauge | 0.87PSI (6kPa) | Analog Voltage | 0 V ~ 5 V | ±1.25% | 5V | Male - 0.12" (3mm) Tube | Barbless | Amplified Output, Temperature Compensated | PC Pin | 1.74PSI (12kPa) | -5°C ~ 50°C | Through Hole | 8-DIP Module | - |