Pressure Sensors, Transducers - Industrial
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 28 Marketplace | 25 : $288.64720 Bulk 1 : $172.16000 Bulk | Bulk Bulk | Obsolete | Industrial Automation | Sealed Gauge | 500PSI (3447.38kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.25% | 5V | Male - 1/4" (6.35mm) NPT | Threaded | Amplified Output, Temperature Compensated | - | 750PSI (5171.07kPa) | -40°C ~ 105°C | Cylinder | - | |||
0 In Stock 26 Marketplace | 25 : $288.64720 Bulk 1 : $338.17000 Bulk | Bulk Bulk | Obsolete | Industrial Automation | Sealed Gauge | 100PSI (689.48kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.25% | 5V | Male - 1/8" (3.18mm) NPT | Threaded | Amplified Output, Temperature Compensated | - | 200PSI (1378.95kPa) | -40°C ~ 105°C | Cylinder | - | |||
13 Marketplace | 1 : $172.16000 Bulk | Bulk | Obsolete | Industrial Automation | Sealed Gauge | 100PSI (689.48kPa) | Analog Current | 4 mA ~ 20 mA | ±0.25% | 9V ~ 35V | Male - 1/4" (6.35mm) NPT | Threaded | Amplified Output, Temperature Compensated | - | 200PSI (1378.95kPa) | -40°C ~ 105°C | Cylinder | - | |||
23 Marketplace | 1 : $287.45000 Bulk | Bulk | Obsolete | Industrial Automation | Sealed Gauge | 500PSI (3447.38kPa) | Analog Current | 4 mA ~ 20 mA | ±0.25% | 9V ~ 35V | Male - 1/8" (3.18mm) NPT | Threaded | Amplified Output, Temperature Compensated | - | 750PSI (5171.07kPa) | -40°C ~ 105°C | Cylinder | - | |||
0 In Stock | 25 : $288.64720 Bulk | Bulk | Obsolete | Industrial Automation | Sealed Gauge | 2000PSI (13789.51kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.25% | 5V | Male - 1/8" (3.18mm) NPT | Threaded | Amplified Output, Temperature Compensated | - | 3000PSI (20684.27kPa) | -40°C ~ 105°C | Cylinder | - | |||
0 In Stock | 25 : $288.64720 Bulk | Bulk | Obsolete | Industrial Automation | Sealed Gauge | 2000PSI (13789.51kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.25% | 5V | Male - 1/4" (6.35mm) NPT | Threaded | Amplified Output, Temperature Compensated | - | 3000PSI (20684.27kPa) | -40°C ~ 105°C | Cylinder | - | |||
0 In Stock | 25 : $288.64720 Bulk | Bulk | Obsolete | Industrial Automation | Sealed Gauge | 3000PSI (20684.27kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.25% | 5V | Male - 1/4" (6.35mm) NPT | Threaded | Amplified Output, Temperature Compensated | - | 4500PSI (31026.41kPa) | -40°C ~ 105°C | Cylinder | - | |||
0 In Stock | 25 : $288.64720 Bulk | Bulk | Obsolete | Industrial Automation | Sealed Gauge | 1450.38PSI (10000kPa) | Analog Current | 4 mA ~ 20 mA | ±0.25% | 9V ~ 35V | Male - 1/4" (6.35mm) NPT | Threaded | Amplified Output, Temperature Compensated | - | 2175.57PSI (15000kPa) | -40°C ~ 105°C | Cylinder | - | |||
0 In Stock | 25 : $288.64720 Bulk | Bulk | Obsolete | Industrial Automation | Sealed Gauge | 200PSI (1378.95kPa) | Analog Current | 4 mA ~ 20 mA | ±0.25% | 9V ~ 35V | Male - 1/8" (3.18mm) NPT | Threaded | Amplified Output, Temperature Compensated | - | 400PSI (2757.9kPa) | -40°C ~ 105°C | Cylinder | - | |||
0 In Stock | 25 : $288.64720 Bulk | Bulk | Obsolete | Industrial Automation | Sealed Gauge | 300PSI (2068.43kPa) | Analog Current | 4 mA ~ 20 mA | ±0.25% | 9V ~ 35V | Male - 1/4" (6.35mm) NPT | Threaded | Amplified Output, Temperature Compensated | - | 600PSI (4136.85kPa) | -40°C ~ 105°C | Cylinder | - | |||
0 In Stock | Active | Bulk | Active | Industrial Automation | Sealed Gauge | 500PSI (3447.38kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.25% | 5V | Male - 1/8" (3.18mm) NPT | Threaded | Amplified Output, Temperature Compensated | - | 750PSI (5171.07kPa) | -40°C ~ 105°C | Cylinder | - |