Power Transformers

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Primary
Voltage - Secondary (Full Load)
Current - Output (Max)
Primary Winding(s)
Secondary Winding(s)
Center Tap
Power - Max
Mounting Type
Termination Style
Size / Dimension
Height - Seated (Max)
Voltage - Isolation
Weight
70xxxK
70062K
PWR XFMR TOROIDAL 25VA TH
Talema Group LLC
534
In Stock
1 : $42.74000
Tray
Tray
Active
Toroidal
115V, 230V
Parallel 12V, Series 24V
Parallel 2.082A, Series 1.041A
Dual
Dual
No
25VA
Through Hole
PC Pin
60.00mm L x 60.00mm W
37.50mm
4000Vrms
0.856 lb (388.28 g)
70xxxK
70063K
PWR XFMR TOROIDAL 25VA TH
Talema Group LLC
301
In Stock
1 : $42.74000
Tray
Tray
Active
Toroidal
115V, 230V
Parallel 15V, Series 30V
Parallel 1.664A, Series 832mA
Dual
Dual
No
25VA
Through Hole
PC Pin
60.00mm L x 60.00mm W
37.50mm
4000Vrms
0.856 lb (388.28 g)
700xxK
70033K
PWR XFMR TOROIDAL 7VA TH
Talema Group LLC
185
In Stock
1 : $31.97000
Tray
Tray
Active
Toroidal
115V, 230V
Parallel 15V, Series 30V
Parallel 466mA, Series 233mA
Dual
Dual
No
7VA
Through Hole
PC Pin
49.70mm L x 49.70mm W
23.10mm
4000Vrms
0.32 lb (145.15 g)
70xxxK
70050K
PWR XFMR TOROIDAL 15VA TH
Talema Group LLC
59
In Stock
1 : $38.70000
Tray
Tray
Active
Toroidal
115V, 230V
Parallel 7V, Series 14V
Parallel 2.142A, Series 1.071A
Dual
Dual
No
15VA
Through Hole
PC Pin
60.00mm L x 60.00mm W
26.30mm
4000Vrms
0.578 lb (262.18 g)
7004xK
70042K
PWR XFMR TOROIDAL 10VA TH
Talema Group LLC
68
In Stock
1 : $36.17000
Tray
Tray
Active
Toroidal
115V, 230V
Parallel 12V, Series 24V
Parallel 834mA, Series 417mA
Dual
Dual
No
10VA
Through Hole
PC Pin
55.00mm L x 55.00mm W
26.00mm
4000Vrms
0.477 lb (216.36 g)
70xxxK
70053K
PWR XFMR TOROIDAL 15VA TH
Talema Group LLC
0
In Stock
Check Lead Time
1 : $39.02000
Tray
Tray
Active
Toroidal
115V, 230V
Parallel 15V, Series 30V
Parallel 1A, Series 500mA
Dual
Dual
No
15VA
Through Hole
PC Pin
60.00mm L x 60.00mm W
26.30mm
4000Vrms
0.578 lb (262.18 g)
70xxxK
70054K
PWR XFMR TOROIDAL 15VA TH
Talema Group LLC
0
In Stock
Check Lead Time
1 : $39.21000
Tray
Tray
Active
Toroidal
115V, 230V
Parallel 18V, Series 36V
Parallel 834mA, Series 417mA
Dual
Dual
No
15VA
Through Hole
PC Pin
60.00mm L x 60.00mm W
26.30mm
4000Vrms
0.578 lb (262.18 g)
70xxxK
70061K
PWR XFMR TOROIDAL 25VA TH
Talema Group LLC
0
In Stock
Check Lead Time
1 : $42.55000
Tray
Tray
Active
Toroidal
115V, 230V
Parallel 9V, Series 18V
Parallel 2.754A, Series 1.377A
Dual
Dual
No
25VA
Through Hole
PC Pin
60.00mm L x 60.00mm W
37.50mm
4000Vrms
0.856 lb (388.28 g)
Showing
of 8

Power Transformers


Products in the power transformers family include those designed for transformation of AC utility power at nominal frequencies of 400 Hz or less that contain galvanically isolated primary and secondary windings. They are not packaged or equipped with the common connectors used for AC utility powered products, making them unserviceable as an end-use product in an isolation transformer capacity.