Power Transformers

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Primary
Voltage - Secondary (Full Load)
Current - Output (Max)
Primary Winding(s)
Secondary Winding(s)
Center Tap
Power - Max
Mounting Type
Termination Style
Size / Dimension
Height - Seated (Max)
Voltage - Isolation
Weight
FSxx-xxx-C2-B
PWR XFMR LAMINATED 2.4VA TH
Triad Magnetics
3,259
In Stock
1 : $7.93000
Tube
Tube
Active
Laminated Core
115V, 230V
Parallel 12V, Series 24V
Parallel 200mA, Series 100mA
Dual
Dual
No
2.4VA
Through Hole
PC Pin
34.93mm L x 28.58mm W
30.15mm
4200Vrms
0.25 lb (113.4 g)
XFORMER 2.5VA TO61-1617
PWR XFMR LAMINATED 2.5VA TH
Triad Magnetics
1,142
In Stock
1 : $12.08000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 12V, Series 24V
Parallel 200mA, Series 100mA
Dual
Dual
No
2.5VA
Through Hole
PC Pin
41.28mm L x 33.32mm W
28.58mm
4000Vrms
0.25 lb (113.4 g)
XFORMER 5.0VA TO61-1617
PWR XFMR LAMINATED 5VA TH
Triad Magnetics
3,629
In Stock
1 : $12.75000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 6.3V, Series 12.6V
Parallel 800mA, Series 400mA
Dual
Dual
No
5VA
Through Hole
PC Pin
41.28mm L x 33.32mm W
34.93mm
4000Vrms
0.37 lb (167.83 g)
3FD-424
PWR XFMR LAMINATED 6VA TH
Tamura
2,028
In Stock
1 : $13.22000
Tube
Tube
Active
Laminated Core
115V, 230V
Parallel 8V, Series 16V
Parallel 800mA, Series 400mA
Dual
Dual
No
6VA
Through Hole
PC Pin
41.50mm L x 34.83mm W
38.00mm
2500Vrms
-
XFORMER 10.0VA TO61-1617
PWR XFMR LAMINATED 10VA TH
Triad Magnetics
3,985
In Stock
1 : $15.89000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 5V, Series 10V
Parallel 2A, Series 1A
Dual
Dual
No
10VA
Through Hole
PC Pin
47.63mm L x 39.67mm W
34.93mm
4000Vrms
0.53 lb (240.4 g)
ST-4-36
PWR XFMR LAMINATED 6VA TH
Signal Transformer
1,611
In Stock
1 : $16.69000
Box
Box
Active
Laminated Core
115V
Parallel 12V, Series 24V
Parallel 500mA, Series 250mA
Single
Dual
No
6VA
Through Hole
PC Pin
41.30mm L x 33.30mm W
33.30mm
2500Vrms
0.44 lb (199.58 g)
14A Series
PWR XFMR LAMINATED 10VA TH
Signal Transformer
14,894
In Stock
1 : $16.80000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 12V, Series 24V
Parallel 840mA, Series 420mA
Dual
Dual
No
10VA
Through Hole
PC Pin
47.60mm L x 39.70mm W
34.90mm
4000Vrms
0.53 lb (240.4 g)
FSxx-xxx-C2-B
PWR XFMR LAMINATED 2.4VA TH
Triad Magnetics
2,828
In Stock
1 : $7.93000
Tube
Tube
Active
Laminated Core
115V, 230V
Parallel 6.3V, Series 12.6V
Parallel 400mA, Series 200mA
Dual
Dual
No
2.4VA
Through Hole
PC Pin
34.93mm L x 28.58mm W
30.15mm
4200Vrms
0.25 lb (113.4 g)
Showing
of 8

Power Transformers


Products in the power transformers family include those designed for transformation of AC utility power at nominal frequencies of 400 Hz or less that contain galvanically isolated primary and secondary windings. They are not packaged or equipped with the common connectors used for AC utility powered products, making them unserviceable as an end-use product in an isolation transformer capacity.