MEAN WELL USA Inc. AC DC Converters

Results: 33,126
Series
-*AD-155 (155W)AD-55 (55W)ADD-155 (155W)ADD-55 (55W)ADS-155 (155W)ADS-55 (55W)ASP-150 (150W)BIC-2200 (2.2kW)BIC-2200 (2200W)CSP-3000 (3000W)
Packaging
BoxBulkTray
Product Status
ActiveNot For New DesignsObsolete
Type
EnclosedEnclosed, Conformal CoatedFront EndOpen Frame
Number of Outputs
123456
Voltage - Input
80 ~ 264 VAC80 ~ 264 VAC, 113 ~ 370 VDC80 ~ 305 VAC, 113 ~ 431 VDC85 ~ 132 VAC, 170 ~ 264 VAC, 240 ~ 370 VDC85 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 373 VDC85 ~ 132 VAC, 176 ~ 264 VAC, 249 ~ 370 VDC85 ~ 264 VAC85 ~ 264 VAC, 120 ~ 370 VDC85 ~ 264 VAC, 120 ~ 373 VDC85 ~ 305 VAC88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 370 VDC88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 373 VDC
Voltage - Output 1
2V2.5V2.8V3.3V3.8V4V4.2V4.5V4.6V5V7.5V9V
Voltage - Output 2
-15V-13.5V-12V-5V2V2.8V3.3V5V12V13.3V13.4V13.8V15V24V
Voltage - Output 3
-15V-12V-5V5V12V13.3V13.4V15V24V26.5V27.1V48V53.5V-
Voltage - Output 4
-15V-12V-5V5V12V24V48V-
Voltage - Output 5
-12V5V12V24V48V-
Voltage - Output 6
5V10V12V24V48V-
Current - Output 1
110 mA220 mA240 mA313 mA350 mA420 mA450 mA500 mA530 mA560 mA570 mA600 mA
Current - Output 2
160 mA200 mA230 mA450 mA500 mA750 mA800 mA900 mA1 A1.2 A1.25 A1.3 A
Current - Output 3
160 mA200 mA230 mA300 mA400 mA500 mA600 mA700 mA800 mA900 mA1 A2 A
Current - Output 4
500 mA600 mA700 mA1 A1.6 A2 A5 A10 A15 A20 A30 A36 A40 A60 A
Current - Output 5
1 A5 A10 A20 A36 A40 A72 A
Current - Output 6
5 A10 A20 A36 A
Power (Watts)
3.8W5W8W10W12W14W15W16W17W20W21W22W
Applications
Household Appliances, ITE (Commercial)Household Appliances, ITE (Commercial), MedicalHousehold Appliances, MedicalITE (Commercial)ITE (Commercial), LaboratoryITE (Commercial), MedicalLED LightingMedical
Voltage - Isolation
500 V1.5 kV3 kV3.75 kV4 kV4.25 kV4.3 kV6 kV
Efficiency
65%66%68%69%70%71%72%73%73.5%74%75%75.5%
Operating Temperature
-55°C ~ 65°C (With Derating)-55°C ~ 70°C (With Derating)-40°C ~ 60°C (With Derating)-40°C ~ 70°C (With Derating)-40°C ~ 80°C (With Derating)-40°C ~ 85°C (With Derating)-35°C ~ 70°C (With Derating)-30°C ~ 60°C (With Derating)-30°C ~ 65°C (With Derating)-30°C ~ 70°C (With Derating)-30°C ~ 80°C (With Derating)-30°C ~ 85°C (With Derating)-25°C ~ 70°C (With Derating)-20°C ~ 60°C (With Derating)
Features
-Adjustable OutputAdjustable Output, Bi-Directional DC Recovery, PFC, Remote On/OffAdjustable Output, DC Input Capable, IP66, IP67, PFC, PMBus™, Remote On/OffAdjustable Output, DC Input Capable, IP67, PFC, PMBus™, Remote On/OffAdjustable Output, DC Input Capable, IP68, PFC, Universal InputAdjustable Output, DC Input Capable, Load Sharing, PFCAdjustable Output, DC Input Capable, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Universal InputAdjustable Output, DC Input Capable, PFC, PMBus™, Remote On/Off, Universal InputAdjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal InputAdjustable Output, DC Input Capable, PFC, Remote On/Off, Universal InputAdjustable Output, DC Input Capable, PFC, Remote Sense, Universal Input
Mounting Type
BenchtopChassis MountRack Mount
Size / Dimension
2.46" L x 2.01" W x 1.10" H (62.5mm x 51.0mm x 28.0mm)2.50" L x 1.80" W x 0.94" H (63.5mm x 45.7mm x 24.0mm)2.56" L x 1.77" W x 0.87" H (65.0mm x 45.0mm x 22.0mm)2.76" L x 1.89" W x 0.87" H (70.0mm x 48.0mm x 22.0mm)2.95" L x 1.57" W x 0.79" H (75.0mm x 40.0mm x 20.0mm)3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 24.0mm)3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.0mm)3.00" L x 2.00" W x 1.10" H (76.2mm x 50.8mm x 28.0mm)3.07" L x 2.01" W x 1.10" H (78.0mm x 51.0mm x 28.0mm)3.33" L x 2.00" W x 0.94" H (84.6mm x 50.8mm x 24.0mm)3.40" L x 2.32" W x 1.18" H (86.4mm x 59.0mm x 30.0mm)3.50" L x 2.01" W x 0.76" H (89.0mm x 51.0mm x 19.3mm)
Approval Agency
-CB, CCC, CE, cURusCB, CCC, CE, cURus, EAC, TUVCB, CCC, CE, cURus, EAC, TUV, UKCACB, CCC, CE, cURus, RCM, TUVCB, CCC, CE, cURus, TUVCB, CCC, cURusCB, CECB, CE, CQC, cURus, EACCB, CE, CQC, cURus, EAC, UKCACB, CE, EAC, UKCACB, CE, cULus
Standard Number
60335-1; 60601-1; 62368-160335-1; 62368-160601-1; 62368-160950-160950-1; 62368-162368-1
Stocking Options
Environmental Options
Media
Marketplace Product
33,126Results
Applied FiltersRemove All

Showing
of 33,126
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Current - Output 2
Current - Output 3
Current - Output 4
Current - Output 5
Current - Output 6
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
EPS-15
EPS-15-12
AC/DC CONVERTER 12V 15W
MEAN WELL USA Inc.
2,171
In Stock
1 : $14.97000
Box
Box
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 370 VDC12V-----1.25 A-----15WITE (Commercial)3 kV82%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount2.50" L x 1.80" W x 0.94" H (63.5mm x 45.7mm x 24.0mm)CB, CE, cURus, TUV-
RS-15
RS-15-12
AC/DC CONVERTER 12V 16W
MEAN WELL USA Inc.
4,429
In Stock
1 : $17.28000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC12V-----1.3 A-----16WITE (Commercial)3 kV81%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount2.46" L x 2.01" W x 1.10" H (62.5mm x 51.0mm x 28.0mm)CB, CCC, CE, cURus, TUV-
RS-15
RS-15-5
AC/DC CONVERTER 5V 15W
MEAN WELL USA Inc.
2,548
In Stock
1 : $17.28000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC5V-----3 A-----15WITE (Commercial)3 kV77%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount2.46" L x 2.01" W x 1.10" H (62.5mm x 51.0mm x 28.0mm)CB, CCC, CE, cURus, TUV-
RS-15
RS-15-24
AC/DC CONVERTER 24V 15W
MEAN WELL USA Inc.
1,449
In Stock
1 : $17.33000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC24V-----625 mA-----15WITE (Commercial)3 kV82%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount2.46" L x 2.01" W x 1.10" H (62.5mm x 51.0mm x 28.0mm)CB, CCC, CE, cURus, TUV-
RS-25
RS-25-24
AC/DC CONVERTER 24V 26W
MEAN WELL USA Inc.
2,290
In Stock
1 : $20.05000
Box
Box
ActiveEnclosed188 ~ 264 VAC, 125 ~ 373 VDC24V-----1.1 A-----26WITE (Commercial)3 kV86%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.07" L x 2.01" W x 1.10" H (78.0mm x 51.0mm x 28.0mm)CB, CCC, CE, cURus, TUV-
RS-25
RS-25-12
AC/DC CONVERTER 12V 25W
MEAN WELL USA Inc.
2,653
In Stock
1 : $20.11000
Box
Box
ActiveEnclosed188 ~ 264 VAC, 125 ~ 373 VDC12V-----2.1 A-----25WITE (Commercial)3 kV81.5%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.07" L x 2.01" W x 1.10" H (78.0mm x 51.0mm x 28.0mm)CB, CCC, CE, cURus, TUV-
RS-25
RS-25-5
AC/DC CONVERTER 5V 25W
MEAN WELL USA Inc.
4,550
In Stock
1 : $20.26000
Box
Box
ActiveEnclosed188 ~ 264 VAC, 125 ~ 373 VDC5V-----5 A-----25WITE (Commercial)3 kV78.5%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.07" L x 2.01" W x 1.10" H (78.0mm x 51.0mm x 28.0mm)CB, CCC, CE, cURus, TUV-
LRS-35
LRS-35-12
AC/DC CONVERTER 12V 36W
MEAN WELL USA Inc.
357
In Stock
1 : $21.15000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC12V-----3 A-----36WHousehold Appliances, ITE (Commercial)4 kV86%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)CB, CCC, CE, cURus, TUV-
LRS-35
LRS-35-24
AC/DC CONVERTER 24V 36W
MEAN WELL USA Inc.
1,607
In Stock
1 : $21.74000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC24V-----1.5 A-----36WHousehold Appliances, ITE (Commercial)4 kV88%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)CB, CCC, CE, cURus, TUV-
LRS-35
LRS-35-5
AC/DC CONVERTER 5V 35W
MEAN WELL USA Inc.
663
In Stock
1 : $22.47000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC5V-----7 A-----35WHousehold Appliances, ITE (Commercial)4 kV82%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)CB, CCC, CE, cURus, TUV-
LRS-50
LRS-50-24
AC/DC CONVERTER 24V 53W
MEAN WELL USA Inc.
2,228
In Stock
1 : $23.31000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC24V-----2.2 A-----53WHousehold Appliances, ITE (Commercial)4 kV88%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)CB, CCC, CE, cURus, TUV-
LRS-50
LRS-50-12
AC/DC CONVERTER 12V 50W
MEAN WELL USA Inc.
638
In Stock
1 : $24.44000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC12V-----4.2 A-----50WHousehold Appliances, ITE (Commercial)4 kV86%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)CB, CCC, CE, cURus, TUV-
RPS-30
RPS-30-12
AC/DC CONVERTER 12V 30W
MEAN WELL USA Inc.
213
In Stock
1 : $24.71000
Box
Box
ActiveOpen Frame180 ~ 264 VAC12V-----2.5 A-----30WMedical4 kV88%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.0mm)CB, CE, cURus, TUV-
EPS-35
EPS-35-12
AC/DC CONVERTER 12V 36W
MEAN WELL USA Inc.
1,560
In Stock
1 : $25.33000
Box
Box
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 370 VDC12V-----3 A-----36WITE (Commercial)3 kV87%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 24.0mm)CB, CE, cURus, TUV-
LRS-75
LRS-75-24
AC/DC CONVERTER 24V 77W
MEAN WELL USA Inc.
2,278
In Stock
1 : $27.27000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC24V-----3.2 A-----77WHousehold Appliances, ITE (Commercial)4 kV90%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm)CB, CCC, CE, cURus, TUV-
RS-35
RS-35-24
AC/DC CONVERTER 24V 36W
MEAN WELL USA Inc.
2,548
In Stock
1 : $28.01000
Box
Box
ActiveEnclosed188 ~ 264 VAC, 125 ~ 373 VDC24V-----1.5 A-----36WITE (Commercial)3 kV88%-25°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.42" H (99.0mm x 82.0mm x 36.0mm)CB, CE, cURus, TUV-
EPS-65
EPS-65-24
AC/DC CONVERTER 24V 65W
MEAN WELL USA Inc.
778
In Stock
1 : $28.24000
Box
Box
ActiveOpen Frame190 ~ 264 VAC, 127 ~ 370 VDC24V-----2.71 A-----65WITE (Commercial)3 kV88%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm)CB, CE, cURus, TUV-
EPS-65S
EPS-65S-48
AC/DC CONVERTER 48V 65W
MEAN WELL USA Inc.
1,187
In Stock
1 : $28.71000
Box
Box
ActiveOpen Frame180 ~ 264 VAC48V-----1.36 A-----65WITE (Commercial)3 kV91%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 24.0mm)CB, CE, cURus, TUV-
IRM-30-ST
IRM-30-12ST
AC/DC CONVERTER 12V 30W
MEAN WELL USA Inc.
4,908
In Stock
1 : $28.98000
Box
Box
ActiveEnclosed185 ~ 264 VAC12V-----2.5 A-----30WITE (Commercial)3 kV88%-30°C ~ 70°C (With Derating)Universal InputChassis Mount3.58" L x 1.56" W x 1.12" H (91.0mm x 39.5mm x 28.5mm)CB, CE, cURus, TUV-
LRS-75
LRS-75-12
AC/DC CONVERTER 12V 72W
MEAN WELL USA Inc.
4,737
In Stock
1 : $29.02000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC12V-----6 A-----72WHousehold Appliances, ITE (Commercial)4 kV89%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm)CB, CCC, CE, cURus, TUV-
RD-35
RD-35A
AC/DC CONVERTER 5V 12V 32W
MEAN WELL USA Inc.
565
In Stock
1 : $29.02000
Box
Box
ActiveEnclosed288 ~ 264 VAC, 125 ~ 373 VDC5V12V----4 A1 A----32WITE (Commercial)3 kV79%-25°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.42" H (99.0mm x 82.0mm x 36.0mm)CB, CE, cURus, TUV-
IRM-30-ST
IRM-30-24ST
AC/DC CONVERTER 24V 31W
MEAN WELL USA Inc.
2,541
In Stock
1 : $29.12000
Box
Box
ActiveEnclosed185 ~ 305 VAC24V-----1.3 A-----31WITE (Commercial)3 kV88.5%-30°C ~ 70°C (With Derating)Universal InputChassis Mount3.58" L x 1.56" W x 1.12" H (91.0mm x 39.5mm x 28.5mm)CB, CE, cURus, TUV-
EPS-65S
EPS-65S-12
AC/DC CONVERTER 12V 65W
MEAN WELL USA Inc.
717
In Stock
1 : $29.15000
Box
Box
ActiveOpen Frame180 ~ 264 VAC12V-----5.42 A-----65WITE (Commercial)3 kV88%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 24.0mm)CB, CE, cURus, TUV-
EPS-65S
EPS-65S-24
AC/DC CONVERTER 24V 65W
MEAN WELL USA Inc.
3,385
In Stock
1 : $29.20000
Box
Box
ActiveOpen Frame180 ~ 264 VAC24V-----2.71 A-----65WITE (Commercial)3 kV90%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 24.0mm)CB, CE, cURus, TUV-
RPS-60
RPS-60-24
AC/DC CONVERTER 24V 60W
MEAN WELL USA Inc.
569
In Stock
1 : $29.20000
Box
Box
ActiveOpen Frame190 ~ 264 VAC, 127 ~ 370 VDC24V-----2.5 A-----60WITE (Commercial), Medical4 kV87%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm)CB, CE, cURus, TUV-
Showing
of 33,126

MEAN WELL USA Inc. AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.