40W (55W Forced Air) AC DC Converters

Results: 35
Manufacturer
ARTESYN / Advanced EnergyPhihong USATDK-Lambda Americas Inc
Series
LPS40 (40W)LPS40-M (40W)LPT40 (40W)LPT40-M (40W)NPS40-M (60W)PSA075 (75W)SC40 (40W)
Packaging
BulkTray
Product Status
ActiveObsolete
Number of Outputs
123
Voltage - Input
85 ~ 264 VAC85 ~ 264 VAC, 120 ~ 300 VDC85 ~ 265 VAC90 ~ 264 VAC
Voltage - Output 1
3.3V5V12V15V24V28V48V
Voltage - Output 2
-15V5V12V15V24V-
Voltage - Output 3
-15V-12V-5V12V-
Current - Output 1
900 mA1.4 A1.5 A1.6 A2.6 A3 A3.3 A4 A5 A6 A8 A11 A
Current - Output 2
500 mA1 A1.2 A2 A
Applications
ITE (Commercial)ITE (Commercial), MedicalMedical
Efficiency
70%80%Level VI
Operating Temperature
0°C ~ 50°C0°C ~ 70°C (With Derating)0°C ~ 80°C (With Derating)
Features
Adjustable Output, DC Input Capable, PFC, Remote Sense, Universal InputAdjustable Output, DC Input Capable, Remote Sense, Universal InputAdjustable Output, Universal InputUniversal Input
Size / Dimension
4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm)5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)5.00" L x 3.00" W x 1.14" H (127.0mm x 76.2mm x 29.0mm)5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 33.1mm)
Approval Agency
CB, CCC, CE, CSA, UL, TUVCB, CECECE, cURus, TUV
Stocking Options
Environmental Options
Media
Marketplace Product
35Results
Applied FiltersRemove All

Showing
of 35
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Current - Output 2
Current - Output 3
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
SC40 SERIES
SCS4048
AC/DC CONVERTER 48V 40W
TDK-Lambda Americas Inc
216
In Stock
1 : $54.01000
Bulk
Bulk
Bulk
ObsoleteOpen Frame185 ~ 265 VAC48V-----900 mA--40W (55W Forced Air)ITE (Commercial)4.3 kV70%0°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)CE
LPT42
LPT42
AC/DC CONVERTER 5V +/-12V 40W
ARTESYN / Advanced Energy
1,612
In Stock
1 : $76.95000
Bulk
Bulk
ObsoleteOpen Frame385 ~ 264 VAC, 120 ~ 300 VDC5V12V-12V---4 A2 A500 mA40W (55W Forced Air)ITE (Commercial)-70%0°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Remote Sense, Universal InputChassis Mount5.00" L x 3.00" W x 1.14" H (127.0mm x 76.2mm x 29.0mm)CB, CE
LPS43
LPS43
AC/DC CONVERTER 12V 40W
ARTESYN / Advanced Energy
145
In Stock
1 : $84.00000
Bulk
Bulk
ObsoleteOpen Frame185 ~ 264 VAC12V-----3.3 A--40W (55W Forced Air)ITE (Commercial)-70%0°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Remote Sense, Universal InputChassis Mount5.00" L x 3.00" W x 1.14" H (127.0mm x 76.2mm x 29.0mm)CB, CE
LPS43
LPS45
AC/DC CONVERTER 24V 40W
ARTESYN / Advanced Energy
156
In Stock
1 : $84.65000
Bulk
Bulk
ObsoleteOpen Frame185 ~ 264 VAC24V-----1.6 A--40W (55W Forced Air)ITE (Commercial)-70%0°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Remote Sense, Universal InputChassis Mount5.00" L x 3.00" W x 1.14" H (127.0mm x 76.2mm x 29.0mm)CB, CE
LPS43
LPS48
AC/DC CONVERTER 48V 40W
ARTESYN / Advanced Energy
216
In Stock
1 : $85.32000
Bulk
Bulk
ObsoleteOpen Frame185 ~ 264 VAC48V-----900 mA--40W (55W Forced Air)ITE (Commercial)-70%0°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Remote Sense, Universal InputChassis Mount5.00" L x 3.00" W x 1.14" H (127.0mm x 76.2mm x 29.0mm)CB, CE
LPT42
LPT43
AC/DC CONVERTER 5V +/-12V 40W
ARTESYN / Advanced Energy
200
In Stock
1 : $87.01000
Bulk
Bulk
ObsoleteOpen Frame385 ~ 264 VAC5V12V-12V---6 A500 mA500 mA40W (55W Forced Air)ITE (Commercial)-70%0°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Remote Sense, Universal InputChassis Mount5.00" L x 3.00" W x 1.14" H (127.0mm x 76.2mm x 29.0mm)CB, CE
LPT42
LPT45
AC/DC CONVERTER 5V +/-15V 40W
ARTESYN / Advanced Energy
202
In Stock
1 : $87.05000
Bulk
Bulk
ObsoleteOpen Frame385 ~ 264 VAC5V15V-15V---4 A2 A500 mA40W (55W Forced Air)ITE (Commercial)-70%0°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Remote Sense, Universal InputChassis Mount5.00" L x 3.00" W x 1.14" H (127.0mm x 76.2mm x 29.0mm)CB, CE
NPS43-M
NPS42-M
AC/DC CONVERTER 5V 40W
ARTESYN / Advanced Energy
34
In Stock
1 : $56.66000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC5V-----8 A--40W (55W Forced Air)ITE (Commercial), Medical-80%0°C ~ 80°C (With Derating)Adjustable Output, DC Input Capable, Remote Sense, Universal InputChassis Mount4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm)CB, CCC, CE, CSA, UL, TUV
SC40 SERIES
SCS403
AC/DC CONVERTER 3.3V 40W
TDK-Lambda Americas Inc
96
In Stock
1 : $53.46000
Bulk
Bulk
Bulk
ObsoleteOpen Frame185 ~ 265 VAC3.3V-----8 A--40W (55W Forced Air)ITE (Commercial)4.3 kV70%0°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)CE
LPS43
LPS44
AC/DC CONVERTER 15V 40W
ARTESYN / Advanced Energy
0
In Stock
Obsolete
Bulk
ObsoleteOpen Frame185 ~ 264 VAC15V-----2.6 A--40W (55W Forced Air)ITE (Commercial)-70%0°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Remote Sense, Universal InputChassis Mount5.00" L x 3.00" W x 1.14" H (127.0mm x 76.2mm x 29.0mm)CB, CE
SC40 SERIES
SCS4028
AC/DC CONVERTER 28V 40W
TDK-Lambda Americas Inc
3
In Stock
1 : $53.46000
Bulk
Bulk
Bulk
ObsoleteOpen Frame185 ~ 265 VAC28V-----1.4 A--40W (55W Forced Air)ITE (Commercial)4.3 kV70%0°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)CE
LPS43
LPS42
AC/DC CONVERTER 5V 40W
ARTESYN / Advanced Energy
0
In Stock
80 : $70.96350
Bulk
Bulk
ObsoleteOpen Frame185 ~ 264 VAC5V-----8 A--40W (55W Forced Air)ITE (Commercial)-70%0°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Remote Sense, Universal InputChassis Mount5.00" L x 3.00" W x 1.14" H (127.0mm x 76.2mm x 29.0mm)CB, CE
LPT42
LPT44
AC/DC CONVERTER 5V 12V -5V 40W
ARTESYN / Advanced Energy
0
In Stock
Obsolete
Bulk
ObsoleteOpen Frame385 ~ 264 VAC5V12V-5V---4 A2 A500 mA40W (55W Forced Air)ITE (Commercial)-70%0°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Remote Sense, Universal InputChassis Mount5.00" L x 3.00" W x 1.14" H (127.0mm x 76.2mm x 29.0mm)CB, CE
LPT42
LPT47
AC/DC CONVERTER 5V 24V -12V 40W
ARTESYN / Advanced Energy
0
In Stock
Obsolete
Bulk
ObsoleteOpen Frame385 ~ 264 VAC5V24V-12V---4 A1 A500 mA40W (55W Forced Air)ITE (Commercial)-70%0°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Remote Sense, Universal InputChassis Mount5.00" L x 3.00" W x 1.14" H (127.0mm x 76.2mm x 29.0mm)CB, CE
LPT42
LPT46
AC/DC CONVERTER 5V 24V 12V 40W
ARTESYN / Advanced Energy
0
In Stock
Obsolete
Tray
ObsoleteOpen Frame385 ~ 264 VAC5V24V12V---4 A1 A500 mA40W (55W Forced Air)ITE (Commercial)-70%0°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Remote Sense, Universal InputChassis Mount5.00" L x 3.00" W x 1.14" H (127.0mm x 76.2mm x 29.0mm)CB, CE
LPS43
LPS41
AC/DC CONVERTER 3.3V 40W
ARTESYN / Advanced Energy
0
In Stock
Obsolete
Bulk
ObsoleteOpen Frame185 ~ 264 VAC3.3V-----8 A--40W (55W Forced Air)ITE (Commercial)-70%0°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Remote Sense, Universal InputChassis Mount5.00" L x 3.00" W x 1.14" H (127.0mm x 76.2mm x 29.0mm)CB, CE
LPS43
LPS45-M
AC/DC CONVERTER 24V 40W
ARTESYN / Advanced Energy
0
In Stock
Obsolete
Bulk
ObsoleteOpen Frame185 ~ 264 VAC24V-----1.6 A--40W (55W Forced Air)Medical-70%0°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, PFC, Remote Sense, Universal InputChassis Mount5.00" L x 3.00" W x 1.14" H (127.0mm x 76.2mm x 29.0mm)CE
LPS43
LPS43-M
AC/DC CONVERTER 12V 40W
ARTESYN / Advanced Energy
0
In Stock
Obsolete
Bulk
ObsoleteOpen Frame185 ~ 264 VAC12V-----3.3 A--40W (55W Forced Air)Medical-70%0°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, PFC, Remote Sense, Universal InputChassis Mount5.00" L x 3.00" W x 1.14" H (127.0mm x 76.2mm x 29.0mm)CE
LPS43
LPS44-M
AC/DC CONVERTER 15V 40W
ARTESYN / Advanced Energy
0
In Stock
Obsolete
Bulk
ObsoleteOpen Frame185 ~ 264 VAC15V-----2.6 A--40W (55W Forced Air)Medical-70%0°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, PFC, Remote Sense, Universal InputChassis Mount5.00" L x 3.00" W x 1.14" H (127.0mm x 76.2mm x 29.0mm)CE
LPS43
LPS42-M
AC/DC CONVERTER 5V 40W
ARTESYN / Advanced Energy
0
In Stock
Obsolete
Bulk
ObsoleteOpen Frame185 ~ 264 VAC5V-----8 A--40W (55W Forced Air)Medical-70%0°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, PFC, Remote Sense, Universal InputChassis Mount5.00" L x 3.00" W x 1.14" H (127.0mm x 76.2mm x 29.0mm)CE
LPT42
LPT42-M
AC/DC CONVERTER 5V +/-12V 40W
ARTESYN / Advanced Energy
0
In Stock
Obsolete
Bulk
ObsoleteOpen Frame385 ~ 264 VAC, 120 ~ 300 VDC5V12V-12V---4 A2 A500 mA40W (55W Forced Air)Medical-70%0°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Remote Sense, Universal InputChassis Mount5.00" L x 3.00" W x 1.14" H (127.0mm x 76.2mm x 29.0mm)CE
LPT42
LPT45-M
AC/DC CONVERTER 5V +/-15V 40W
ARTESYN / Advanced Energy
0
In Stock
Obsolete
Bulk
ObsoleteOpen Frame385 ~ 264 VAC5V15V-15V---4 A2 A500 mA40W (55W Forced Air)Medical-70%0°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Remote Sense, Universal InputChassis Mount5.00" L x 3.00" W x 1.14" H (127.0mm x 76.2mm x 29.0mm)CE
SC40 SERIES
SCD401515
AC/DC CONVERTER +/-15V 40W
TDK-Lambda Americas Inc
0
In Stock
Obsolete
Bulk
ObsoleteOpen Frame285 ~ 265 VAC15V-15V----1.5 A1.2 A-40W (55W Forced Air)ITE (Commercial)4.3 kV70%0°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)CE
SC40 SERIES
SCS4012
AC/DC CONVERTER 12V 40W
TDK-Lambda Americas Inc
0
In Stock
Obsolete
Bulk
ObsoleteOpen Frame185 ~ 265 VAC12V-----3 A--40W (55W Forced Air)ITE (Commercial)4.3 kV70%0°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)CE
SC40 SERIES
SCS4024
AC/DC CONVERTER 24V 40W
TDK-Lambda Americas Inc
0
In Stock
Obsolete
Bulk
ObsoleteOpen Frame185 ~ 265 VAC24V-----1.6 A--40W (55W Forced Air)ITE (Commercial)4.3 kV70%0°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)CE
Showing
of 35

40W (55W Forced Air) AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.