- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Compare | Mfr Part # | Price | Stock | Supplier | Mfr | Min Qty | DK Part # | Series | Package | Part Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Relay Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
$2.51000 | 8,278 - Immediate | TE Connectivity Potter & Brumfield Relays | TE Connectivity Potter & Brumfield Relays | 1 | PB2032-ND | ORWH, OEG | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 10 A | 277VAC, 28VDC - Max | 71.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.5 VDC | 0.5 VDC | 10 ms | 5 ms | -30°C ~ 70°C | Silver Zinc Oxide (AgZnO) | General Purpose | ||
$3.33000 | 9,662 - Immediate | TE Connectivity Potter & Brumfield Relays | TE Connectivity Potter & Brumfield Relays | 1 | PB1659-ND | PCH, OEG | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 277VAC, 30VDC - Max | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 0.6 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | General Purpose | ||
$3.45000 | 4,384 - Immediate | TE Connectivity Potter & Brumfield Relays | TE Connectivity Potter & Brumfield Relays | 1 | PB1275-ND | RZ, SCHRACK | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 16 A | 400VAC - Max | 84 mA | Non Latching | - | PC Pin | - | Class F | 3.5 VDC | 0.5 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | General Purpose | ||
$3.67000 | 1,214 - Immediate | TE Connectivity Potter & Brumfield Relays | TE Connectivity Potter & Brumfield Relays | 1 | PB893-ND | PCJ, OEG | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 3 A | 250VAC, 30VDC - Max | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | Class A | 3.75 VDC | 0.25 VDC | 10 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | General Purpose | ||
$3.75000 | 3,764 - Immediate | TE Connectivity Potter & Brumfield Relays | TE Connectivity Potter & Brumfield Relays | 1 | PB895-ND | PCJ, OEG | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 3 A | 250VAC, 30VDC - Max | 8.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class A | 18 VDC | 1.2 VDC | 10 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | General Purpose | ||
$3.79000 | 3,919 - Immediate | TE Connectivity Potter & Brumfield Relays | TE Connectivity Potter & Brumfield Relays | 1 | PB2531-ND | ORWH, OEG | Bulk | Active | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 277VAC, 28VDC - Max | 30 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 8.4 VDC | 1.2 VDC | 10 ms | 5 ms | -30°C ~ 70°C | Silver Zinc Oxide (AgZnO) | General Purpose | ||
$3.97000 | 8,525 - Immediate | TE Connectivity Potter & Brumfield Relays | TE Connectivity Potter & Brumfield Relays | 1 | PB1652-ND | PCH, OEG | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 5 A | 277VAC, 30VDC - Max | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.75 VDC | 0.25 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | General Purpose | ||
$4.19000 | 5,206 - Immediate | TE Connectivity Potter & Brumfield Relays | TE Connectivity Potter & Brumfield Relays | 1 | PB879-ND | OMI, OEG | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 250VAC, 30VDC - Max | 45 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 0.6 VDC | 20 ms | 8 ms | -30°C ~ 70°C | Silver Tin Oxide (AgSnO) | General Purpose | ||
$7.20000 | 3,572 - Immediate | TE Connectivity Potter & Brumfield Relays | TE Connectivity Potter & Brumfield Relays | 1 | PB1171TR-ND PB1171CT-ND PB1171DKR-ND | IM, AXICOM | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 4.5VDC | DPDT (2 Form C) | 5 A | 250VAC, 220VDC - Max | 31.1 mA | Non Latching | - | Gull Wing | Sealed - Hermetically | - | 3.38 VDC | 0.45 VDC | 3 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | Telecom | ||
$4.27000 | 18,054 - Immediate | TE Connectivity Potter & Brumfield Relays | TE Connectivity Potter & Brumfield Relays | 1 | PB370-ND | T77 | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 3 A | 250VAC, 30VDC - Max | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.75 VDC | 0.25 VDC | 10 ms | 4 ms | -30°C ~ 105°C | Silver (Ag) | General Purpose | ||
$4.27000 | 15,372 - Immediate | TE Connectivity Potter & Brumfield Relays | TE Connectivity Potter & Brumfield Relays | 1 | PB371-ND | T77 | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 3 A | 250VAC, 30VDC - Max | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 0.6 VDC | 10 ms | 4 ms | -30°C ~ 105°C | Silver (Ag) | General Purpose | ||
$4.27000 | 13,377 - Immediate | TE Connectivity Potter & Brumfield Relays | TE Connectivity Potter & Brumfield Relays | 1 | PB368-ND | T77 | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 30VDC - Max | 37.5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 0.6 VDC | 10 ms | 4 ms | -30°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | General Purpose | ||
$4.42000 | 5,793 - Immediate | TE Connectivity Potter & Brumfield Relays | TE Connectivity Potter & Brumfield Relays | 1 | PB891-ND | PCH, OEG | Bulk | Active | Through Hole | 12VDC | SPDT (1 Form C) | 5 A | 277VAC, 30VDC - Max | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 8.4 VDC | 0.6 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | General Purpose | ||
$4.48000 | 3,628 - Immediate | TE Connectivity Potter & Brumfield Relays | TE Connectivity Potter & Brumfield Relays | 1 | PB369-ND | T77 | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 30VDC - Max | 18.8 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 1.2 VDC | 10 ms | 4 ms | -30°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | General Purpose | ||
$4.70000 | 19,109 - Immediate | TE Connectivity Potter & Brumfield Relays | TE Connectivity Potter & Brumfield Relays | 1 | PB892-ND | PCH, OEG | Bulk | Active | Through Hole | 24VDC | SPDT (1 Form C) | 5 A | 277VAC, 30VDC - Max | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 16.8 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | General Purpose | ||
$8.31000 | 30,135 - Immediate | TE Connectivity Potter & Brumfield Relays | TE Connectivity Potter & Brumfield Relays | 1 | PB1174TR-ND PB1174CT-ND PB1174DKR-ND | IM, AXICOM | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 12VDC | DPDT (2 Form C) | 5 A | 250VAC, 220VDC - Max | 11.6 mA | Non Latching | - | Gull Wing | Sealed - Hermetically | - | 9 VDC | 1.2 VDC | 3 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | Telecom | ||
$5.01000 | 8,942 - Immediate | TE Connectivity Potter & Brumfield Relays | TE Connectivity Potter & Brumfield Relays | 1 | PB1038-ND | OMIH, OEG | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 16 A | 250VAC, 30VDC - Max | 108 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.75 VDC | 0.25 VDC | 20 ms | 8 ms | -30°C ~ 70°C | Silver Tin Oxide (AgSnO) | General Purpose | ||
$5.15000 | 5,098 - Immediate | TE Connectivity Potter & Brumfield Relays | TE Connectivity Potter & Brumfield Relays | 1 | PB885-ND | OMIH, OEG | Bulk | Active | Through Hole | 12VDC | SPDT (1 Form C) | 16 A | 250VAC, 30VDC - Max | 45 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 0.6 VDC | 20 ms | 8 ms | -30°C ~ 70°C | Silver Tin Oxide (AgSnO) | General Purpose | ||
$5.99000 | 2,727 - Immediate | TE Connectivity Potter & Brumfield Relays | TE Connectivity Potter & Brumfield Relays | 1 | PB2364-ND | T9G | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 30 A | 480VAC - Max | 75 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 9 VDC | 1.2 VDC | 15 ms | 22 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | General Purpose | ||
$6.02000 | 1,131 - Immediate | TE Connectivity Potter & Brumfield Relays | TE Connectivity Potter & Brumfield Relays | 1 | PB1329-ND | VF4 | Bulk | Active | Chassis Mount | 12VDC | SPDT (1 Form C) | 30 A | 14VDC - Nom | 151 mA | Non Latching | Resistor | Plug In, Quick Connect - 0.250" (6.3mm) | - | - | 7.8 VDC | 1.2 VDC | 10 ms | 13 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | General Purpose | ||
$6.07000 | 8,748 - Immediate | TE Connectivity Potter & Brumfield Relays | TE Connectivity Potter & Brumfield Relays | 1 | PB384-ND | V23105, AXICOM | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 3 A | 250VAC, 220VDC - Max | 12.5 mA | Non Latching | - | PC Pin | - | - | 9.6 VDC | 0.6 VDC | 6 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | Telecom | ||
$6.07000 | 8,091 - Immediate | TE Connectivity Potter & Brumfield Relays | TE Connectivity Potter & Brumfield Relays | 1 | PB383-ND | V23105, AXICOM | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 3 A | 250VAC, 220VDC - Max | 30 mA | Non Latching | - | PC Pin | - | - | 4 VDC | 0.25 VDC | 6 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | Telecom | ||
$6.14000 | 8,145 - Immediate | TE Connectivity Potter & Brumfield Relays | TE Connectivity Potter & Brumfield Relays | 1 | PB2395-ND | T9G | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 30 A | 480VAC - Max | 37.5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 22 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | General Purpose | ||
$6.34000 | 26,200 - Immediate | TE Connectivity Potter & Brumfield Relays | TE Connectivity Potter & Brumfield Relays | 1 | PB1690-ND | RT1, SCHRACK | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 12 A | 400VAC - Max | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 8.4 VDC | 1.2 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | General Purpose | ||
$6.44000 | 7,491 - Immediate | TE Connectivity Potter & Brumfield Relays | TE Connectivity Potter & Brumfield Relays | 1 | PB388-ND | V23105, AXICOM | Box | Active | Through Hole | 24VDC | DPDT (2 Form C) | 3 A | 250VAC, 220VDC - Max | 8.3 mA | Non Latching | - | PC Pin | - | - | 16.8 VDC | 1.2 VDC | 6 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | Telecom |