Power Relays, Over 2 Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,208 In Stock | 1 : $6.55000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 50 A | 277VAC - Max | 19200VA | 133.3 mA | Non Latching | - | PC Pin | - | Class F | 9 VDC | 0.6 VDC | 20 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, cURus, TUV | EV Charging, Solar | - | - | |||
1,765 In Stock | 1 : $6.87000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 50 A | 277VAC - Max | 19200VA | 66.7 mA | Non Latching | - | PC Pin | - | Class F | 18 VDC | 1.2 VDC | 20 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, cURus, TUV | EV Charging, Solar | - | - |