Power Relays, Over 2 Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
815 In Stock | 1 : $4.47000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 3 A | 125VAC, 30VDC - Max | 250VA, 60W | 6.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 19.2 VDC | 2.4 VDC | 5 ms | 2 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | CUR, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : $4.40000 Box | Box | Active | Through Hole | 12VDC | DPDT (2 Form C) | 3 A | 125VAC, 30VDC - Max | 250VA, 60W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 5 ms | 2 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | CUR, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : $4.40000 Box | Box | Active | Through Hole | 5VDC | DPDT (2 Form C) | 3 A | 125VAC, 30VDC - Max | 250VA, 60W | 29.9 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 4 VDC | 0.5 VDC | 5 ms | 2 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | CUR, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : $4.47000 Box | Box | Active | Through Hole | 12VDC | DPDT (2 Form C) | 3 A | 125VAC, 30VDC - Max | 250VA, 60W | 12.5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9.6 VDC | 1.2 VDC | 5 ms | 2 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | CUR, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : $4.58000 Box | Box | Active | Through Hole | 24VDC | DPDT (2 Form C) | 3 A | 125VAC, 30VDC - Max | 250VA, 60W | 8.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 5 ms | 2 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | CUR, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : $5.96000 Box | Box | Active | Through Hole | 48VDC | DPDT (2 Form C) | 3 A | 125VAC, 30VDC - Max | 250VA, 60W | 4.2 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 36 VDC | 4.8 VDC | 5 ms | 2 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | CUR, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 4,000 : $2.89875 Box | Box | Active | Through Hole | 6VDC | DPDT (2 Form C) | 3 A | 125VAC, 30VDC - Max | 250VA, 60W | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 4.5 VDC | 0.6 VDC | 5 ms | 2 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | CUR, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 4,000 : $2.89875 Box | Box | Active | Through Hole | 3VDC | DPDT (2 Form C) | 3 A | 125VAC, 30VDC - Max | 250VA, 60W | 66.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 2.3 VDC | 0.3 VDC | 5 ms | 2 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | CUR, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 4,000 : $2.89875 Box | Box | Active | Through Hole | 9VDC | DPDT (2 Form C) | 3 A | 125VAC, 30VDC - Max | 250VA, 60W | 22.2 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 6.75 VDC | 0.9 VDC | 5 ms | 2 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | CUR, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 4,000 : $2.89875 Box | Box | Active | Through Hole | 3VDC | DPDT (2 Form C) | 3 A | 125VAC, 30VDC - Max | 250VA, 60W | 50 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 2.4 VDC | 0.3 VDC | 5 ms | 2 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | CUR, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 4,000 : $2.89875 Box | Box | Active | Through Hole | 5VDC | DPDT (2 Form C) | 3 A | 125VAC, 30VDC - Max | 250VA, 60W | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.75 VDC | 0.5 VDC | 5 ms | 2 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | CUR, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 4,000 : $2.89875 Box | Box | Active | Through Hole | 6VDC | DPDT (2 Form C) | 3 A | 125VAC, 30VDC - Max | 250VA, 60W | 25 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 4.8 VDC | 0.6 VDC | 5 ms | 2 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | CUR, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 4,000 : $2.92237 Box | Box | Active | Through Hole | 12VDC | DPDT (2 Form C) | 3 A | 125VAC, 30VDC - Max | 250VA, 60W | 20 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 5 ms | 2 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | CUR, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 4,000 : $2.94599 Box | Box | Active | Through Hole | 15VDC | DPDT (2 Form C) | 3 A | 125VAC, 30VDC - Max | 250VA, 60W | 10 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 12 VDC | 1.5 VDC | 5 ms | 2 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | CUR, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 4,000 : $2.94599 Box | Box | Active | Through Hole | 9VDC | DPDT (2 Form C) | 3 A | 125VAC, 30VDC - Max | 250VA, 60W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 7.2 VDC | 0.9 VDC | 5 ms | 2 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | CUR, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 4,000 : $3.01678 Box | Box | Active | Through Hole | 12VDC | DPDT (2 Form C) | 3 A | 125VAC, 30VDC - Max | 250VA, 60W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 5 ms | 2 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | CUR, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 4,000 : $3.01678 Box | Box | Active | Through Hole | 15VDC | DPDT (2 Form C) | 3 A | 125VAC, 30VDC - Max | 250VA, 60W | 13.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 11.25 VDC | 1.5 VDC | 5 ms | 2 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | CUR, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 4,000 : $3.22847 Box | Box | Active | Through Hole | 24VDC | DPDT (2 Form C) | 3 A | 125VAC, 30VDC - Max | 250VA, 60W | 8.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 5 ms | 2 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | CUR, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 4,000 : $3.88145 Box | Box | Active | Through Hole | 48VDC | DPDT (2 Form C) | 3 A | 125VAC, 30VDC - Max | 250VA, 60W | - | Non Latching | - | PC Pin | Sealed - Fully | Class F | - | 4.8 VDC | 5 ms | 2 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | CUR, UL | General Purpose | - | - |