Power Relays, Over 2 Amps

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
RELAY GEN PURPOSE SPDT 5A 24V
8216580000
RELAY GEN PURPOSE SPDT 5A 24V
Weidmüller
0
In Stock
5 : $49.39200
Bulk
Bulk
Obsolete
Socketable
24VAC/DC
SPDT (1 Form C)
5 A
250VAC - Max
1250VA
240 mA
Non Latching
Lighted Indicator
Plug In
-
-
-
-
11 ms
10 ms
-25°C ~ 60°C
Silver Nickel (AgNi)
CE
General Purpose
-
-
RELAY GEN PURPOSE SPDT 5A 24V
8216570000
RELAY GEN PURPOSE SPDT 5A 24V
Weidmüller
0
In Stock
5 : $49.39200
Bulk
Bulk
Obsolete
Socketable
24VDC
SPDT (1 Form C)
5 A
250VAC - Max
1250VA
12 mA
Non Latching
Lighted Indicator
Plug In
-
-
-
-
8 ms
6 ms
-25°C ~ 60°C
Silver Nickel (AgNi)
CE
General Purpose
-
-
Showing
of 2

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.