Power Relays, Over 2 Amps

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
PC312-5H-X
PC312-5H-X
RELAY TELECOM SPDT 3A 5V
Picker Components
1,407
In Stock
1 : $1.71000
Tube
Tube
Active
Through Hole
5VDC
SPDT (1 Form C)
3 A
300VAC, 48VDC - Max
900VA, 144W
66.7 mA
Non Latching
-
PC Pin
Sealed - Fully
Class B
3.75 VDC
0.5 VDC
5 ms
5 ms
-25°C ~ 70°C
Silver Nickel (AgNi), Gold (Au)
cURus
Telecom
-
-
PC312-12H-X
PC312-12H-X
RELAY TELECOM SPDT 3A 12V
Picker Components
0
In Stock
Check Lead Time
1,000 : $0.95116
Tube
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
3 A
300VAC, 48VDC - Max
900VA, 144W
30 mA
Non Latching
-
PC Pin
Sealed - Fully
Class B
9 VDC
1.2 VDC
5 ms
5 ms
-25°C ~ 70°C
Silver Nickel (AgNi), Gold (Au)
cURus
Telecom
-
-
PC312B-12H-X
PC312B-12H-X
RELAY TELECOM SPDT 3A 12V
Picker Components
0
In Stock
Check Lead Time
1,000 : $0.99645
Tube
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
3 A
300VAC, 48VDC - Max
900VA, 144W
16.7 mA
Non Latching
-
PC Pin
Sealed - Fully
Class B
9 VDC
1.2 VDC
5 ms
5 ms
-25°C ~ 70°C
Silver Nickel (AgNi), Gold (Au)
cURus
Telecom
-
-
PC312-9H-X
PC312-9H-X
RELAY TELECOM SPDT 3A 9V
Picker Components
0
In Stock
Check Lead Time
1,000 : $1.06439
Tube
Tube
Active
Through Hole
9VDC
SPDT (1 Form C)
3 A
300VAC, 48VDC - Max
900VA, 144W
40 mA
Non Latching
-
PC Pin
Sealed - Fully
Class B
6.75 VDC
0.9 VDC
5 ms
5 ms
-25°C ~ 70°C
Silver Nickel (AgNi), Gold (Au)
cURus
Telecom
-
-
PC312-24H-X
PC312-24H-X
RELAY TELECOM SPDT 3A 24V
Picker Components
0
In Stock
Check Lead Time
1,000 : $1.06439
Tube
Tube
Active
Through Hole
24VDC
SPDT (1 Form C)
3 A
300VAC, 48VDC - Max
900VA, 144W
15 mA
Non Latching
-
PC Pin
Sealed - Fully
Class B
18 VDC
2.4 VDC
5 ms
5 ms
-25°C ~ 70°C
Silver Nickel (AgNi), Gold (Au)
cURus
Telecom
-
-
Showing
of 5

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.