Power Relays, Over 2 Amps

Results: 2
Coil Voltage
12VDC24VDC
Coil Current
15 mA30 mA
Must Operate Voltage
9 VDC18 VDC
Must Release Voltage
1.2 VDC2.4 VDC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
PC520-1C-12S-X
PC520-1C-12S-X
RELAY GEN PURPOSE SPDT 20A 12V
Picker Components
10,151
In Stock
1 : $2.36000
Tube
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
20 A
250VAC - Max
5000VA
30 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
9 VDC
1.2 VDC
15 ms
10 ms
-40°C ~ 105°C
Silver Cadmium Oxide (AgCdO)
CUL, cURus, UL
General Purpose
-
-
PC520-1C-24S-X
PC520-1C-24S-X
RELAY GEN PURPOSE SPDT 20A 24V
Picker Components
7,741
In Stock
1 : $2.54000
Tube
Tube
Active
Through Hole
24VDC
SPDT (1 Form C)
20 A
250VAC - Max
5000VA
15 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
18 VDC
2.4 VDC
15 ms
10 ms
-40°C ~ 105°C
Silver Cadmium Oxide (AgCdO)
CUL, cURus, UL
General Purpose
-
-
Showing
of 2

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.