Power Relays, Over 2 Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
137,291 Marketplace | 20 : $8.33600 Bulk | Bulk | Active | Through Hole | 3VDC | SPDT (1 Form C) | 16 A | 400VAC - Max | 4000VA | 143 mA | Latching, Single Coil | - | PC Pin | Sealed - Flux Protection | Class F | 2.1 VDC | - | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cCSAus, CQC, cURus, VDE | General Purpose | - | - | |||
21 In Stock | 1 : $17.57000 Bulk | Bulk | Active | Through Hole | 24VDC | SPDT (1 Form C) | 16 A | 400VAC - Max | 6400VA | - | Non Latching | - | PC Pin | - | - | - | - | 7 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | - | General Purpose | - | - | |||
0 In Stock | Active | Tube | Active | Through Hole | 9VDC | SPST-NO (1 Form A) | 16 A | 400VAC - Max | 4000VA | 45 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 6.3 VDC | 0.9 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cCSAus, CQC, cURus, VDE | General Purpose | - | - |