Power Relays, Over 2 Amps

Results: 24
Manufacturer
TE ConnectivityTE Connectivity Potter & Brumfield Relays
Packaging
BulkTrayTube
Product Status
ActiveObsolete
Coil Voltage
5VDC6VDC12VDC24VDC
Contact Form
SPDT (1 Form C)SPST-NO (1 Form A)
Coil Current
15 mA30 mA60 mA71.4 mA
Seal Rating
Sealed - Flux ProtectionSealed - Fully
Coil Insulation
Class AClass F
Must Operate Voltage
3.5 VDC4.2 VDC8.4 VDC16.8 VDC
Must Release Voltage
0.5 VDC0.6 VDC1.2 VDC2.4 VDC
Operating Temperature
-30°C ~ 70°C-30°C ~ 85°C
Contact Material
Silver Cadmium Oxide (AgCdO)Silver Nickel (AgNi)Silver Zinc Oxide (AgZnO)
Stocking Options
Environmental Options
Media
Marketplace Product
24Results
Applied FiltersRemove All

Showing
of 24
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
24,175
In Stock
1 : $2.14000
Tray
Tray
Active
Through Hole
24VDC
SPDT (1 Form C)
10 A
277VAC, 28VDC - Max
2770VA, 280W
15 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
16.8 VDC
2.4 VDC
10 ms
5 ms
-30°C ~ 70°C
Silver Zinc Oxide (AgZnO)
cURus, TUV
General Purpose
-
-
9,173
In Stock
1 : $2.86000
Tray
Tray
Active
Through Hole
5VDC
SPDT (1 Form C)
10 A
277VAC, 28VDC - Max
2770VA, 280W
71.4 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
3.5 VDC
0.5 VDC
10 ms
5 ms
-30°C ~ 70°C
Silver Zinc Oxide (AgZnO)
cURus, TUV
General Purpose
-
-
60,513
In Stock
1 : $2.89000
Tray
Tray
Active
Through Hole
12VDC
SPDT (1 Form C)
10 A
277VAC, 28VDC - Max
2770VA, 280W
30 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
8.4 VDC
1.2 VDC
10 ms
5 ms
-30°C ~ 70°C
Silver Zinc Oxide (AgZnO)
cURus, TUV
General Purpose
-
-
4,182
In Stock
1 : $4.26000
Bulk
Bulk
Active
Through Hole
12VDC
SPDT (1 Form C)
10 A
277VAC, 28VDC - Max
2770VA, 280W
30 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
Class F
8.4 VDC
1.2 VDC
10 ms
5 ms
-30°C ~ 70°C
Silver Zinc Oxide (AgZnO)
cURus, TUV
General Purpose
-
-
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
24VDC
SPDT (1 Form C)
10 A
277VAC, 28VDC - Max
2770VA, 280W
15 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
16.8 VDC
2.4 VDC
10 ms
5 ms
-30°C ~ 70°C
Silver Nickel (AgNi)
cURus, TUV
General Purpose
-
-
0
In Stock
Obsolete
Tray
Obsolete
Through Hole
12VDC
SPDT (1 Form C)
10 A
277VAC, 28VDC - Max
2770VA, 280W
30 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
8.4 VDC
1.2 VDC
10 ms
5 ms
-30°C ~ 70°C
Silver Nickel (AgNi)
cURus, TUV
General Purpose
-
-
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
5VDC
SPST-NO (1 Form A)
10 A
277VAC, 28VDC - Max
2770VA, 280W
71.4 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
3.5 VDC
0.5 VDC
10 ms
5 ms
-30°C ~ 70°C
Silver Nickel (AgNi)
cURus, TUV
General Purpose
-
-
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
12VDC
SPST-NO (1 Form A)
10 A
277VAC, 28VDC - Max
2770VA, 280W
30 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
8.4 VDC
1.2 VDC
10 ms
5 ms
-30°C ~ 70°C
Silver Nickel (AgNi)
cURus, TUV
General Purpose
-
-
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
24VDC
SPST-NO (1 Form A)
10 A
277VAC, 28VDC - Max
2770VA, 280W
15 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
16.8 VDC
2.4 VDC
10 ms
5 ms
-30°C ~ 70°C
Silver Nickel (AgNi)
cURus, TUV
General Purpose
-
-
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
5VDC
SPDT (1 Form C)
10 A
277VAC, 28VDC - Max
2770VA, 280W
71.4 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
3.5 VDC
0.5 VDC
10 ms
5 ms
-30°C ~ 70°C
Silver Nickel (AgNi)
cURus, TUV
General Purpose
-
-
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
24VDC
SPDT (1 Form C)
10 A
277VAC, 28VDC - Max
2770VA, 280W
15 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
Class A
16.8 VDC
2.4 VDC
10 ms
5 ms
-30°C ~ 70°C
Silver Cadmium Oxide (AgCdO)
cURus, TUV
General Purpose
-
-
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
12VDC
SPDT (1 Form C)
10 A
277VAC, 28VDC - Max
2770VA, 280W
30 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
Class F
8.4 VDC
1.2 VDC
10 ms
5 ms
-30°C ~ 85°C
Silver Nickel (AgNi)
cURus, TUV
General Purpose
-
-
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
12VDC
SPDT (1 Form C)
10 A
277VAC, 28VDC - Max
2770VA, 280W
30 mA
Non Latching
-
PC Pin
Sealed - Fully
Class A
8.4 VDC
1.2 VDC
10 ms
5 ms
-30°C ~ 70°C
Silver Cadmium Oxide (AgCdO)
cURus, TUV
General Purpose
-
-
0
In Stock
Obsolete
Bulk
Obsolete
Through Hole
24VDC
SPDT (1 Form C)
10 A
277VAC, 28VDC - Max
2770VA, 280W
15 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
Class F
16.8 VDC
2.4 VDC
10 ms
5 ms
-30°C ~ 85°C
Silver Nickel (AgNi)
cURus, TUV
General Purpose
-
-
0
In Stock
Active
Bulk
Active
Through Hole
6VDC
SPDT (1 Form C)
10 A
277VAC, 28VDC - Max
2770VA, 280W
60 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
Class F
4.2 VDC
0.6 VDC
10 ms
5 ms
-30°C ~ 85°C
Silver Zinc Oxide (AgZnO)
cURus, TUV
General Purpose
-
-
0
In Stock
Active
Bulk
Active
Through Hole
24VDC
SPST-NO (1 Form A)
10 A
277VAC, 28VDC - Max
2770VA, 280W
15 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
Class F
16.8 VDC
2.4 VDC
10 ms
5 ms
-30°C ~ 85°C
Silver Zinc Oxide (AgZnO)
cURus, TUV
General Purpose
-
-
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
24VDC
SPST-NO (1 Form A)
10 A
277VAC, 28VDC - Max
2770VA, 280W
15 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
16.8 VDC
2.4 VDC
10 ms
5 ms
-30°C ~ 70°C
Silver Zinc Oxide (AgZnO)
cURus, TUV
General Purpose
-
-
0
In Stock
Active
Bulk
Active
Through Hole
12VDC
SPST-NO (1 Form A)
10 A
277VAC, 28VDC - Max
2770VA, 280W
30 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
Class F
8.4 VDC
1.2 VDC
10 ms
5 ms
-30°C ~ 85°C
Silver Nickel (AgNi)
cURus, TUV
General Purpose
-
-
0
In Stock
Active
Bulk
Active
Through Hole
24VDC
SPDT (1 Form C)
10 A
277VAC, 28VDC - Max
2770VA, 280W
15 mA
Non Latching
-
PC Pin
Sealed - Fully
Class A
16.8 VDC
2.4 VDC
10 ms
5 ms
-30°C ~ 70°C
Silver Cadmium Oxide (AgCdO)
cURus, TUV
General Purpose
-
-
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
12VDC
SPST-NO (1 Form A)
10 A
277VAC, 28VDC - Max
2770VA, 280W
30 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
8.4 VDC
1.2 VDC
10 ms
5 ms
-30°C ~ 70°C
Silver Zinc Oxide (AgZnO)
cURus, TUV
General Purpose
-
-
0
In Stock
Active
Bulk
Active
Through Hole
24VDC
SPDT (1 Form C)
10 A
277VAC, 28VDC - Max
2770VA, 280W
15 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
Class F
16.8 VDC
2.4 VDC
10 ms
5 ms
-30°C ~ 85°C
Silver Zinc Oxide (AgZnO)
cURus, TUV
General Purpose
-
-
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
12VDC
SPST-NO (1 Form A)
10 A
277VAC, 28VDC - Max
2770VA, 280W
30 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
Class F
8.4 VDC
1.2 VDC
10 ms
5 ms
-30°C ~ 70°C
Silver Zinc Oxide (AgZnO)
cURus, TUV
General Purpose
-
-
0
Marketplace
Active
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
10 A
277VAC, 28VDC - Max
-
30 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
Class F
8.4 VDC
1.2 VDC
10 ms
5 ms
-30°C ~ 70°C
Silver Zinc Oxide (AgZnO)
-
General Purpose
-
-
0
Marketplace
Active
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
10 A
277VAC, 28VDC - Max
-
30 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
8.4 VDC
1.2 VDC
10 ms
5 ms
-30°C ~ 70°C
Silver Zinc Oxide (AgZnO)
-
General Purpose
-
-
Showing
of 24

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.