Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Relay Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,125 In Stock | 1 : $4.73000 Tube | Tube | Last Time Buy | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 250VAC, 30VDC - Max | 45 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 0.6 VDC | 20 ms | 8 ms | -30°C ~ 70°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
2,388 In Stock | 1 : $3.86000 Tube | Tube | Last Time Buy | Through Hole | 12VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 30VDC - Max | 45 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 0.6 VDC | 20 ms | 8 ms | -30°C ~ 70°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
1,951 In Stock | 1 : $4.45000 Bulk | Bulk | Last Time Buy | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 250VAC | - | Non Latching | - | PC Pin | Sealed - Flux Protection | Class A | 9 VDC | 0.6 VDC | 20 ms | 8 ms | -30°C ~ 70°C | - | General Purpose | |||
822 In Stock | 1 : $4.54000 Bulk | Bulk | Last Time Buy | Through Hole | 24VDC | SPST-NO (1 Form A) | 10 A | 250VAC | - | Non Latching | - | PC Pin | Sealed - Flux Protection | Class A | 18 VDC | 1.2 VDC | 20 ms | 8 ms | -30°C ~ 70°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
694 In Stock | 1 : $4.64000 Tube | Tube | Last Time Buy | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 250VAC, 30VDC - Max | 60 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 8.4 VDC | 0.6 VDC | 15 ms | 8 ms | -30°C ~ 60°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
218 In Stock | 1 : $4.46000 Tube | Tube | Last Time Buy | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 250VAC, 30VDC - Max | 45 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 9 VDC | 0.6 VDC | 20 ms | 8 ms | -30°C ~ 70°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
947 In Stock | 1 : $3.01000 Tube | Tube | Last Time Buy | Through Hole | 12VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 30VDC - Max | 45 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 0.6 VDC | 20 ms | 8 ms | -30°C ~ 70°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
394 In Stock | 1 : $3.61000 Bulk | Bulk | Last Time Buy | Through Hole | 24VDC | SPST-NO (1 Form A) | 10 A | 250VAC | - | Non Latching | - | PC Pin | Sealed - Flux Protection | Class A | 18 VDC | 1.2 VDC | 20 ms | 8 ms | -30°C ~ 70°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
3 In Stock | 1 : $4.55000 Tube | Tube | Last Time Buy | Through Hole | 24VDC | SPDT (1 Form C) | 10 A | 250VAC, 30VDC - Max | 22.5 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 18 VDC | 1.2 VDC | 20 ms | 8 ms | -30°C ~ 70°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
0 In Stock | 2,000 : $2.70323 Tube | Tube | Last Time Buy | Through Hole | 24VDC | SPDT (1 Form C) | 10 A | 250VAC, 30VDC - Max | 22.5 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 18 VDC | 1.2 VDC | 20 ms | 8 ms | -30°C ~ 70°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
0 In Stock | 1,000 : $2.91262 Tube | Tube | Last Time Buy | Through Hole | 24VDC | SPDT (1 Form C) | 10 A | 250VAC, 30VDC - Max | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 1.2 VDC | 15 ms | 8 ms | -30°C ~ 60°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
0 In Stock | 1,000 : $1.97405 Bulk | Bulk | Last Time Buy | Through Hole | 12VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 30VDC - Max | 45 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 0.6 VDC | 20 ms | 8 ms | -30°C ~ 70°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
0 In Stock | 1,000 : $2.01333 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 30VDC - Max | 60 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 8.4 VDC | 0.6 VDC | 15 ms | 8 ms | -30°C ~ 60°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
0 In Stock | 1,000 : $2.10742 Bulk | Bulk | Last Time Buy | Through Hole | 12VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 30VDC - Max | 45 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 0.6 VDC | 20 ms | 8 ms | -30°C ~ 70°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
0 In Stock | 1,000 : $2.36911 Bulk | Bulk | Last Time Buy | Through Hole | 5VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 30VDC - Max | 108 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.75 VDC | 0.25 VDC | 20 ms | 8 ms | -30°C ~ 70°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
0 In Stock | 2,000 : $2.71164 Tube | Tube | Last Time Buy | Through Hole | 5VDC | SPDT (1 Form C) | 10 A | 250VAC, 30VDC - Max | 108 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.75 VDC | 0.25 VDC | 20 ms | 8 ms | -30°C ~ 70°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
0 In Stock | 1,000 : $2.71164 Bulk | Bulk | Last Time Buy | Through Hole | 5VDC | SPDT (1 Form C) | 10 A | 250VAC, 30VDC - Max | 108 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.75 VDC | 0.25 VDC | 20 ms | 8 ms | -30°C ~ 70°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 12VDC | DPDT (2 Form C) | 5 A | 250VAC, 30VDC - Max | 60 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 8.4 VDC | 0.6 VDC | 15 ms | 8 ms | -30°C ~ 60°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 24VDC | DPDT (2 Form C) | 5 A | 250VAC, 30VDC - Max | 22.5 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 18 VDC | 1.2 VDC | 20 ms | 8 ms | -30°C ~ 70°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 24VDC | DPDT (2 Form C) | 5 A | 250VAC, 30VDC - Max | 22.5 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 18 VDC | 1.2 VDC | 20 ms | 8 ms | -30°C ~ 70°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 5VDC | DPDT (2 Form C) | 5 A | 250VAC, 30VDC - Max | 106 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.75 VDC | 0.25 VDC | 20 ms | 8 ms | -30°C ~ 70°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 12VDC | DPDT (2 Form C) | 5 A | 250VAC, 30VDC - Max | 45 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 0.6 VDC | 20 ms | 8 ms | -30°C ~ 70°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 5VDC | DPDT (2 Form C) | 5 A | 250VAC, 30VDC - Max | 108 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 3.75 VDC | 0.25 VDC | 20 ms | 8 ms | -30°C ~ 70°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 12VDC | DPDT (2 Form C) | 5 A | 250VAC, 30VDC - Max | 60 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 8.4 VDC | 0.6 VDC | 15 ms | 8 ms | -30°C ~ 60°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 5VDC | DPDT (2 Form C) | 5 A | 250VAC, 30VDC - Max | 139 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.5 VDC | 0.25 VDC | 15 ms | 8 ms | -30°C ~ 60°C | Silver Tin Oxide (AgSnO) | General Purpose |