Power Relays, Over 2 Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
67,475 Marketplace | 40 : $2.03675 Box | Box | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 30VDC - Max | - | 8.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 1.2 VDC | 10 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | - | General Purpose | - | - | |||
0 In Stock 129 Marketplace | 55 : $2.08236 Bulk | Bulk Tray | Obsolete | Through Hole | 24VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 8.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class A | 18 VDC | 1.2 VDC | 10 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, CSA, UR, VDE | General Purpose | - | - | |||
1,140 In Stock | 1 : $3.45000 Bulk | Bulk | Obsolete | Through Hole | 24VDC | SPST-NO (1 Form A) | 3 A | 250VAC, 30VDC - Max | 750VA, 90W | 8.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class A | 18 VDC | 1.2 VDC | 10 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, CSA, UR, VDE | General Purpose | - | - | |||
10,833 In Stock | 1 : $4.05000 Tray | Tray | Obsolete | Through Hole | 24VDC | SPST-NO (1 Form A) | 3 A | 250VAC, 30VDC - Max | 750VA, 90W | 8.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class A | 18 VDC | 1.2 VDC | 10 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, CSA, UR, VDE | General Purpose | - | - | |||
5,329 In Stock | 1 : $4.14000 Tray | Tray | Obsolete | Through Hole | 12VDC | SPST-NO (1 Form A) | 3 A | 250VAC, 30VDC - Max | 750VA, 90W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class A | 9 VDC | 0.6 VDC | 10 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, CSA, UR, VDE | General Purpose | - | - | |||
929 Marketplace | 90 : $1.12478 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 3 A | 250VAC, 30VDC - Max | - | 16.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | - | - | - | - | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | 1,000 : $1.95910 Bulk | Bulk | Obsolete | Through Hole | 12VDC | SPST-NO (1 Form A) | 3 A | 250VAC, 30VDC - Max | 750VA, 90W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class A | 9 VDC | 0.6 VDC | 10 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | 1 : $1.96000 Bulk | Bulk | Obsolete | Through Hole | 5VDC | SPST-NO (1 Form A) | 3 A | 250VAC, 30VDC - Max | 750VA, 90W | 40 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class A | 3.75 VDC | 0.25 VDC | 10 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | 3,000 : $2.16488 Tray | Tray | Obsolete | Through Hole | 5VDC | SPST-NO (1 Form A) | 3 A | 250VAC, 30VDC - Max | 750VA, 90W | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | Class A | 3.75 VDC | 0.25 VDC | 10 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, CSA, UR, VDE | General Purpose | - | - | |||
0 Marketplace | 17 : $2.29529 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 30VDC - Max | - | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class A | 9 VDC | 0.6 VDC | 10 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | - | General Purpose | - | - | |||
0 In Stock | 1 : $5.53000 Tube | Tube | Obsolete | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 9 VDC | 0.6 VDC | 10 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class A | 9 VDC | 0.6 VDC | 10 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | 24VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 8.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 18 VDC | 1.2 VDC | 10 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | 9VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 22.2 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 6.75 VDC | 0.45 VDC | 10 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class A | 9 VDC | 0.6 VDC | 10 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Through Hole | 24VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 8.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class A | 18 VDC | 1.2 VDC | 10 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class A | 9 VDC | 0.6 VDC | 10 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Through Hole | 5VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 40 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class A | 3.75 VDC | 0.25 VDC | 10 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class A | 9 VDC | 0.6 VDC | 10 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, CSA, UR, VDE | General Purpose | - | - | |||
0 Marketplace | Active | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 3 A | 250VAC, 30VDC - Max | - | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | Class A | 3.75 VDC | 0.25 VDC | 10 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | - | General Purpose | - | - | |||
0 Marketplace | Active | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 3 A | 250VAC, 30VDC - Max | - | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class A | 9 VDC | 0.6 VDC | 10 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | - | General Purpose | - | - |