Power Relays, Over 2 Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,465 In Stock | 1 : $7.19000 Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 16 A | 277VAC - Max | 4432VA | 80 mA | Latching, Dual Coil | - | PC Pin | Sealed - Flux Protection | Class F | 4 VDC | - | 15 ms | 15 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
839 In Stock | 1 : $7.49000 Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 16 A | 277VAC - Max | 4432VA | 40 mA | Latching, Single Coil | IEC Compliant | PC Pin | Sealed - Flux Protection | Class F | 4 VDC | - | 15 ms | 15 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
520 In Stock | 1 : $7.92000 Tray | Tray | Active | Through Hole | 3VDC | SPST-NO (1 Form A) | 16 A | 277VAC - Max | 4432VA | 66.7 mA | Latching, Single Coil | - | PC Pin | Sealed - Flux Protection | Class F | 2.4 VDC | - | 15 ms | 15 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
950 In Stock | 1 : $7.95000 Tray | Tray | Active | Through Hole | 3VDC | SPST-NO (1 Form A) | 16 A | 277VAC - Max | 4432VA | 66.7 mA | Latching, Single Coil | IEC Compliant | PC Pin | Sealed - Flux Protection | Class F | 2.4 VDC | - | 15 ms | 15 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
475 In Stock | 1 : $8.89000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 16 A | 277VAC - Max | 4432VA | 16.7 mA | Latching, Dual Coil | - | PC Pin | Sealed - Flux Protection | Class F | 19.2 VDC | - | 15 ms | 15 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
1,710 In Stock | 1 : $8.98000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 16 A | 277VAC - Max | 4432VA | 16.7 mA | Latching, Dual Coil | IEC Compliant | PC Pin | Sealed - Flux Protection | Class F | 19.2 VDC | - | 15 ms | 15 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
747 In Stock | 1 : $8.98000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 16 A | 277VAC - Max | 4432VA | 33.3 mA | Latching, Dual Coil | - | PC Pin | Sealed - Flux Protection | Class F | 9.6 VDC | - | 15 ms | 15 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
486 In Stock | 1 : $9.59000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 16 A | 277VAC - Max | 4432VA | 40 mA | Latching, Single Coil | IEC Compliant | PC Pin | Sealed - Flux Protection | Class F | 4 VDC | - | 15 ms | 15 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
15,936 In Stock | 1 : $10.56000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 16 A | 277VAC - Max | 4432VA | 33.3 mA | Latching, Dual Coil | IEC Compliant | PC Pin | Sealed - Flux Protection | Class F | 9.6 VDC | - | 15 ms | 15 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
173 In Stock | 1 : $12.21000 Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 16 A | 277VAC - Max | 4432VA | 80 mA | Latching, Dual Coil | IEC Compliant | PC Pin | Sealed - Flux Protection | Class F | 4 VDC | - | 15 ms | 15 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
374 In Stock | 1 : $7.89000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 16 A | 277VAC - Max | 4432VA | 16.7 mA | Latching, Single Coil | - | PC Pin | Sealed - Flux Protection | Class F | 9.6 VDC | - | 15 ms | 15 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
410 In Stock | 1 : $7.92000 Tray | Tray | Active | Through Hole | 6VDC | SPST-NO (1 Form A) | 16 A | 277VAC - Max | 4432VA | 33.3 mA | Latching, Single Coil | - | PC Pin | Sealed - Flux Protection | Class F | 4.8 VDC | - | 15 ms | 15 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
184 In Stock | 1 : $12.51000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 16 A | 277VAC - Max | 4432VA | 80 mA | Latching, Dual Coil | IEC Compliant | PC Pin | Sealed - Flux Protection | Class F | 4 VDC | - | 15 ms | 15 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
48 In Stock | 1 : $7.79000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 16 A | 277VAC - Max | 4432VA | 8.3 mA | Latching, Single Coil | - | PC Pin | Sealed - Flux Protection | Class F | 19.2 VDC | - | 15 ms | 15 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
71 In Stock | 1 : $8.98000 Tray | Tray | Active | Through Hole | 3VDC | SPST-NO (1 Form A) | 16 A | 277VAC - Max | 4432VA | 133 mA | Latching, Dual Coil | - | PC Pin | Sealed - Flux Protection | Class F | 2.4 VDC | - | 15 ms | 15 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
100 In Stock | 1 : $13.04000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 8 A | 250VAC - Max | 2000VA | 33.3 mA | Latching, Dual Coil | IEC Compliant | PC Pin | Sealed - Flux Protection | Class F | 9.6 VDC | - | 15 ms | 15 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
100 In Stock | 1 : $14.17000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 8 A | 250VAC - Max | 2000VA | 33.3 mA | Latching, Dual Coil | - | PC Pin | Sealed - Flux Protection | Class F | 9.6 VDC | - | 15 ms | 15 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
87 In Stock | 1 : $7.79000 Tray | Tray | Active | Through Hole | 9VDC | SPST-NO (1 Form A) | 16 A | 277VAC - Max | 4432VA | 22.2 mA | Latching, Single Coil | - | PC Pin | Sealed - Flux Protection | Class F | 7.2 VDC | - | 15 ms | 15 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
86 In Stock | 1 : $8.81000 Tray | Tray | Active | Through Hole | 9VDC | SPST-NO (1 Form A) | 16 A | 277VAC - Max | 4432VA | 44.4 mA | Latching, Dual Coil | - | PC Pin | Sealed - Flux Protection | Class F | 7.2 VDC | - | 15 ms | 15 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
94 In Stock | 1 : $9.86000 Tray | Tray | Active | Through Hole | 6VDC | SPST-NO (1 Form A) | 16 A | 277VAC - Max | 4432VA | 33.3 mA | Latching, Single Coil | IEC Compliant | PC Pin | Sealed - Flux Protection | Class F | 4.8 VDC | - | 15 ms | 15 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
80 In Stock | 1 : $9.86000 Tray | Tray | Active | Through Hole | 9VDC | SPST-NO (1 Form A) | 8 A | 250VAC - Max | 2000VA | 22.2 mA | Latching, Single Coil | IEC Compliant | PC Pin | Sealed - Flux Protection | Class F | 7.2 VDC | - | 15 ms | 15 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
28 In Stock | 1 : $11.10000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 16 A | 277VAC - Max | 4432VA | 16.7 mA | Latching, Single Coil | IEC Compliant | PC Pin | Sealed - Flux Protection | Class F | 9.6 VDC | - | 15 ms | 15 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
100 In Stock | 1 : $11.21000 Tray | Tray | Active | Through Hole | 9VDC | SPST-NO (1 Form A) | 8 A | 250VAC - Max | 2000VA | 44.4 mA | Latching, Dual Coil | IEC Compliant | PC Pin | Sealed - Flux Protection | Class F | 7.2 VDC | - | 15 ms | 15 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
83 In Stock | 1 : $11.27000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 8 A | 250VAC - Max | 2000VA | 8.3 mA | Latching, Single Coil | IEC Compliant | PC Pin | Sealed - Flux Protection | Class F | 19.2 VDC | - | 15 ms | 15 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
60 In Stock | 1 : $11.27000 Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 8 A | 250VAC - Max | 2000VA | 40 mA | Latching, Single Coil | IEC Compliant | PC Pin | Sealed - Flux Protection | Class F | 4 VDC | - | 15 ms | 15 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - |