Power Relays, Over 2 Amps

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results
Applied FiltersRemove All

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
DC24V PCB RELAY
DC24V PCB RELAY
IDEC
0
In Stock
Check Lead Time
100 : $6.06990
Bulk
Bulk
Active
Through Hole
24VDC
SPST-NO (1 Form A)
5 A
250VAC, 125VDC - Max
1250VA, 625W
5 mA
Non Latching
-
PC Pin
-
-
16.8 VDC
1.2 VDC
10 ms
5 ms
-40°C ~ 70°C
-
CE, cURus, TUV
General Purpose
-
-
14MM RELAY SPDT 12VDC C1D2
14MM RELAY SPDT 12VDC C1D2
IDEC
0
In Stock
Check Lead Time
1 : $9.41000
Bulk
Bulk
Active
Through Hole
12VDC
DPDT (2 Form C)
8 A
250VAC - Nom
4000VA
-
Non Latching
-
PC Pin
-
-
9.6 VDC
0.84 VDC
15 ms
15 ms
-40°C ~ 70°C
Silver Nickel (AgNi), Gold (Au)
CE, cURus, VDE
General Purpose
-
-
14MM RELAY SPDT 5VDC C1D2
14MM RELAY SPDT 5VDC C1D2
IDEC
0
In Stock
Check Lead Time
1 : $9.41000
Bulk
Bulk
Active
Through Hole
5VDC
DPDT (2 Form C)
8 A
250VAC - Nom
4000VA
-
Non Latching
-
PC Pin
-
-
4 VDC
0.35 VDC
15 ms
15 ms
-40°C ~ 70°C
Silver Nickel (AgNi), Gold (Au)
CE, cURus, VDE
General Purpose
-
-
14MM RELAY SPDT 9VDC C1D2
14MM RELAY SPDT 9VDC C1D2
IDEC
0
In Stock
Check Lead Time
1 : $9.41000
Bulk
Bulk
Active
Through Hole
9VDC
DPDT (2 Form C)
8 A
250VAC - Nom
4000VA
-
Non Latching
-
PC Pin
-
-
7.2 VDC
0.63 VDC
15 ms
15 ms
-40°C ~ 70°C
Silver Nickel (AgNi), Gold (Au)
CE, cURus, VDE
General Purpose
-
-
DC24V PCB RELAY
DC24V PCB RELAY
IDEC
0
In Stock
Check Lead Time
1 : $9.52000
Bulk
Bulk
Active
Through Hole
24VDC
SPST-NO (1 Form A)
5 A
250VAC, 125VDC - Max
1250VA, 625W
8.3 mA
Non Latching
-
PC Pin
-
-
16.8 VDC
1.2 VDC
10 ms
5 ms
-40°C ~ 70°C
-
CE, cURus, TUV
General Purpose
-
-
DC12V PCB RELAY
DC12V PCB RELAY
IDEC
0
In Stock
Check Lead Time
1 : $9.52000
Bulk
Bulk
Active
Through Hole
12VDC
SPST-NO (1 Form A)
5 A
250VAC, 125VDC - Max
1250VA, 625W
10 mA
Non Latching
-
PC Pin
-
-
8.4 VDC
0.6 VDC
10 ms
5 ms
-40°C ~ 70°C
-
CE, cURus, TUV
General Purpose
-
-
RV3T-1G05 DC5V PCB RELAY
RV3T-1G05 DC5V PCB RELAY
IDEC
0
In Stock
Check Lead Time
1 : $9.52000
Bulk
Bulk
Active
Through Hole
5VDC
SPST-NO (1 Form A)
5 A
250VAC, 125VDC - Max
1250VA, 625W
24 mA
Non Latching
-
PC Pin
-
-
3.5 VDC
0.25 VDC
10 ms
5 ms
-40°C ~ 70°C
-
CE, cURus, TUV
General Purpose
-
-
DC12V PCB RELAY
DC12V PCB RELAY
IDEC
0
In Stock
Check Lead Time
1 : $9.52000
Bulk
Bulk
Active
Through Hole
12VDC
SPST-NO (1 Form A)
5 A
250VAC, 125VDC - Max
1250VA, 625W
16.7 mA
Non Latching
-
PC Pin
-
-
8.4 VDC
0.6 VDC
10 ms
5 ms
-40°C ~ 70°C
-
CE, cURus, TUV
General Purpose
-
-
DC5V PCB RELAY
DC5V PCB RELAY
IDEC
0
In Stock
Check Lead Time
1 : $9.52000
Bulk
Bulk
Active
Through Hole
5VDC
SPST-NO (1 Form A)
5 A
250VAC, 125VDC - Max
1250VA, 625W
40 mA
Non Latching
-
PC Pin
-
-
3.5 VDC
0.25 VDC
10 ms
5 ms
-40°C ~ 70°C
-
CE, cURus, TUV
General Purpose
-
-
14MM RELAY SPDT 24VDC C1D2
14MM RELAY SPDT 24VDC C1D2
IDEC
0
In Stock
Check Lead Time
1 : $9.56000
Bulk
Bulk
Active
Through Hole
24VDC
DPDT (2 Form C)
8 A
250VAC - Nom
4000VA
-
Non Latching
-
PC Pin
-
-
19.2 VDC
1.68 VDC
15 ms
15 ms
-40°C ~ 70°C
Silver Nickel (AgNi), Gold (Au)
CE, cURus, VDE
General Purpose
-
-
14MM RELAY SPDT 18VDC C1D2
14MM RELAY SPDT 18VDC C1D2
IDEC
0
In Stock
Check Lead Time
1 : $9.56000
Bulk
Bulk
Active
Through Hole
18VDC
DPDT (2 Form C)
8 A
250VAC - Nom
4000VA
-
Non Latching
-
PC Pin
-
-
14.4 VDC
1.26 VDC
15 ms
15 ms
-40°C ~ 70°C
Silver Nickel (AgNi), Gold (Au)
CE, cURus, VDE
General Purpose
-
-
14MM RELAY SPDT 60VDC C1D2
14MM RELAY SPDT 60VDC C1D2
IDEC
0
In Stock
Check Lead Time
1 : $9.74000
Bulk
Bulk
Active
Through Hole
60VDC
DPDT (2 Form C)
8 A
250VAC - Nom
4000VA
-
Non Latching
-
PC Pin
-
-
48 VDC
4.2 VDC
15 ms
15 ms
-40°C ~ 70°C
Silver Nickel (AgNi), Gold (Au)
CE, cURus, VDE
General Purpose
-
-
14MM RELAY SPDT 48VDC C1D2
14MM RELAY SPDT 48VDC C1D2
IDEC
0
In Stock
Check Lead Time
1 : $9.74000
Bulk
Bulk
Active
Through Hole
48VDC
DPDT (2 Form C)
8 A
250VAC - Nom
4000VA
-
Non Latching
-
PC Pin
-
-
38.4 VDC
3.36 VDC
15 ms
15 ms
-40°C ~ 70°C
Silver Nickel (AgNi), Gold (Au)
CE, cURus, VDE
General Purpose
-
-
Showing
of 13

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.