Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operating Temperature | Contact Material | Relay Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 250 : $28.17932 Tube | Tube | Active | Through Hole | 18VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 8 A | 400VAC - Max | 66.7 mA | Non Latching | - | PC Pin | - | - | 13.5 VDC | 1.8 VDC | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
0 In Stock | 250 : $28.17932 Tube | Tube | Active | Through Hole | 21VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 8 A | 400VAC - Max | 57.1 mA | Non Latching | - | PC Pin | - | - | 16 VDC | 2.1 VDC | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
0 In Stock | 250 : $28.47424 Tube | Tube | Active | Through Hole | 40VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 8 A | 400VAC - Max | 30 mA | Non Latching | - | PC Pin | - | - | 30 VDC | 4 VDC | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
0 In Stock | 250 : $28.63304 Tube | Tube | Active | Through Hole | 18VDC | 4PST-3NO/1NC (3 Form A, 1 Form B) | 8 A | 400VAC - Max | 66.7 mA | Non Latching | - | PC Pin | - | - | 13.5 VDC | 1.8 VDC | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
0 In Stock | 250 : $28.63304 Tube | Tube | Active | Through Hole | 21VDC | 4PST-3NO/1NC (3 Form A, 1 Form B) | 8 A | 400VAC - Max | 57.1 mA | Non Latching | - | PC Pin | - | - | 16 VDC | 2.1 VDC | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
0 In Stock | 250 : $28.70116 Tube | Tube | Active | Through Hole | 12VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 8 A | 400VAC - Max | 100 mA | Non Latching | - | PC Pin | - | - | 9 VDC | 1.2 VDC | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
0 In Stock | 250 : $30.62964 Tube | Tube | Active | Through Hole | 110VDC | 4PST-3NO/1NC (3 Form A, 1 Form B) | 8 A | 400VAC - Max | 10.9 mA | Non Latching | - | PC Pin | - | - | 83 VDC | 11 VDC | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
500 In Stock | 250 : $32.58088 Tube | Tube | Active | Through Hole | 5VDC | 6PST-4NO/2NC (4 Form A, 2 Form B) | 8 A | 400VAC - Max | 161.3 mA | Non Latching | - | PC Pin | - | - | 3.75 VDC | 0.5 VDC | -25°C ~ 70°C | Silver Tin Oxide (AgSnO), Gold (Au) | General Purpose | |||
0 In Stock | 250 : $32.80776 Tube | Tube | Active | Through Hole | 36VDC | 6PST-4NO/2NC (4 Form A, 2 Form B) | 8 A | 400VAC - Max | 22.2 mA | Non Latching | - | PC Pin | - | - | 27 VDC | 3.6 VDC | -25°C ~ 70°C | Silver Tin Oxide (AgSnO), Gold (Au) | General Purpose | |||
0 In Stock | 250 : $33.01196 Tube | Tube | Active | Through Hole | 40VDC | 6PST-4NO/2NC (4 Form A, 2 Form B) | 8 A | 400VAC - Max | 20 mA | Non Latching | - | PC Pin | - | - | 30 VDC | 4 VDC | -25°C ~ 70°C | Silver Tin Oxide (AgSnO), Gold (Au) | General Purpose | |||
0 In Stock | 250 : $33.44308 Tube | Tube | Active | Through Hole | 15VDC | 6PST-3NO/3NC (3 Form A, 3 Form B) | 8 A | 400VAC - Max | 53.4 mA | Non Latching | - | PC Pin | - | - | 11.3 VDC | 1.5 VDC | -25°C ~ 70°C | Silver Tin Oxide (AgSnO), Gold (Au) | General Purpose | |||
0 In Stock | 250 : $33.69264 Tube | Tube | Active | Through Hole | 36VDC | 6PST-3NO/3NC (3 Form A, 3 Form B) | 8 A | 400VAC - Max | 22.2 mA | Non Latching | - | PC Pin | - | - | 27 VDC | 3.6 VDC | -25°C ~ 70°C | Silver Tin Oxide (AgSnO), Gold (Au) | General Purpose | |||
750 In Stock | 250 : $34.60020 Tube | Tube | Active | Through Hole | 110VDC | 6PST-4NO/2NC (4 Form A, 2 Form B) | 8 A | 400VAC - Max | 7.3 mA | Non Latching | - | PC Pin | - | - | 82.5 VDC | 11 VDC | -25°C ~ 70°C | Silver Tin Oxide (AgSnO), Gold (Au) | General Purpose | |||
0 In Stock | 250 : $35.68924 Tube | Tube | Active | Through Hole | 18VDC | 6PST-4NO/2NC (4 Form A, 2 Form B) | 8 A | 400VAC - Max | 44.4 mA | Non Latching | - | PC Pin | - | - | 13.5 VDC | 1.8 VDC | -25°C ~ 70°C | Silver Tin Oxide (AgSnO), Gold (Au) | General Purpose | |||
0 In Stock | 18 : $186.59111 Box | Box | Active | DIN Rail | 48VDC | 6PST-3NO/3NC (3 Form A, 3 Form B) | 8 A | 250VAC - Max | 25 mA | Non Latching | - | Screw Terminal | - | - | 43.2 VDC | 4.8 VDC | -25°C ~ 50°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
0 In Stock | 2 : $267.39500 Box | Box | Active | DIN Rail | 230VAC | 6PST-5NO/1NC (5 Form A, 1 Form B) | 8 A | 250VAC - Max | 22.8 mA | Non Latching | - | Screw Terminal | - | - | 207 VAC | 23 VAC | -25°C ~ 40°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
0 In Stock | Last Time Buy | Bulk | Last Time Buy | - | - | - | - | - | - | Non Latching | - | - | - | - | - | - | - | - | General Purpose |