Power Relays, Over 2 Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,431 In Stock | 1 : $34.54000 Bulk | Bulk | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 30 A | 600VAC - Max | 18000VA | 70.8 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | UR | General Purpose | - | - | |||
2,771 In Stock | 1 : $34.54000 Bulk | Bulk | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 30 A | 600VAC - Max | 18000VA | 140 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | UR | General Purpose | - | - | |||
621 In Stock | 1 : $34.79000 Bulk | Bulk | Active | Chassis Mount | 24VDC | DPST-NO (2 Form A) | 30 A | 600VAC - Max | 18000VA | 70.8 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | UR | General Purpose | - | - | |||
4,507 In Stock | 1 : $35.80000 Bulk | Bulk | Active | Chassis Mount | 24VAC | DPST-NO (2 Form A) | 30 A | 600VAC - Max | 18000VA | 167 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | 19.2 VAC | 2.4 VAC | 15 ms | 15 ms | -55°C ~ 65°C | Silver Cadmium Oxide (AgCdO) | UR | General Purpose | - | - | |||
3,572 In Stock | 1 : $36.56000 Bulk | Bulk | Active | Through Hole | 12VDC | DPDT (2 Form C) | 30 A | 600VAC - Max | 18000VA | 140 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | UR | General Purpose | - | - | |||
1,040 In Stock | 1 : $37.14000 Bulk | Bulk | Active | Chassis Mount | 120VAC | DPST-NO (2 Form A) | 30 A | 600VAC - Max | 18000VA | 33.3 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | 96 VAC | 12 VAC | 15 ms | 15 ms | -55°C ~ 65°C | Silver Cadmium Oxide (AgCdO) | UR | General Purpose | - | - | |||
788 In Stock | 1 : $40.96000 Bulk | Bulk | Active | Chassis Mount | 12VDC | DPST-NO (2 Form A) | 30 A | 600VAC - Max | 18000VA | 140 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | UR | General Purpose | - | - | |||
535 In Stock | 1 : $40.96000 Bulk | Bulk | Active | Chassis Mount | 24VDC | DPST-NO (2 Form A) | 30 A | 600VAC - Max | 18000VA | 70.8 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | UR | General Purpose | - | - | |||
503 In Stock | 1 : $42.40000 Bulk | Bulk | Active | Through Hole | 120VAC | DPST-NO (2 Form A) | 30 A | 600VAC - Max | 18000VA | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 96 VAC | 12 VAC | 15 ms | 15 ms | -55°C ~ 65°C | Silver Cadmium Oxide (AgCdO) | UR | General Purpose | - | - | |||
4,308 In Stock | 1 : $43.01000 Bulk | Bulk | Active | Chassis Mount | 240VAC | DPST-NO (2 Form A) | 30 A | 600VAC - Max | 18000VA | 16.7 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | 192 VAC | 24 VAC | 15 ms | 15 ms | -55°C ~ 65°C | Silver Cadmium Oxide (AgCdO) | UR | General Purpose | - | - | |||
2,348 In Stock | 1 : $43.01000 Bulk | Bulk | Active | Through Hole | 24VDC | DPDT (2 Form C) | 30 A | 600VAC - Max | 18000VA | 70.8 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | UR | General Purpose | - | - | |||
456 In Stock | 1 : $43.27000 Bulk | Bulk | Active | Chassis Mount | 24VDC | DPDT (2 Form C) | 30 A | 600VAC - Max | 18000VA | 70.8 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | UR | General Purpose | - | - | |||
409 In Stock | 1 : $43.27000 Bulk | Bulk | Active | Chassis Mount | 24VDC | DPDT (2 Form C) | 30 A | 600VAC - Max | 18000VA | 70.8 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | UR | General Purpose | - | - | |||
1,125 In Stock | 1 : $43.29000 Bulk | Bulk | Active | Chassis Mount | 12VDC | DPDT (2 Form C) | 30 A | 600VAC - Max | 18000VA | 140 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | UR | General Purpose | - | - | |||
986 In Stock | 1 : $44.99000 Bulk | Bulk | Active | Chassis Mount | 120VAC | DPDT (2 Form C) | 30 A | 600VAC - Max | 18000VA | 33.3 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | 96 VAC | 12 VAC | 15 ms | 15 ms | -55°C ~ 65°C | Silver Cadmium Oxide (AgCdO) | UR | General Purpose | - | - | |||
156 In Stock | 1 : $44.99000 Bulk | Bulk | Active | Chassis Mount | 120VAC | DPDT (2 Form C) | 30 A | 600VAC - Max | 18000VA | 33.3 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | 96 VAC | 12 VAC | 15 ms | 15 ms | -55°C ~ 65°C | Silver Cadmium Oxide (AgCdO) | UR | General Purpose | - | - | |||
356 In Stock | 1 : $45.24000 Bulk | Bulk | Active | Chassis Mount | 240VAC | DPDT (2 Form C) | 30 A | 600VAC - Max | 18000VA | 16.7 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | 192 VAC | 24 VAC | 15 ms | 15 ms | -55°C ~ 65°C | Silver Cadmium Oxide (AgCdO) | UR | General Purpose | - | - | |||
278 In Stock | 1 : $45.24000 Bulk | Bulk | Active | Chassis Mount | 277VAC | DPDT (2 Form C) | 30 A | 600VAC - Max | 18000VA | 14.4 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | 221.6 VAC | 27.7 VAC | 15 ms | 15 ms | -55°C ~ 65°C | Silver Cadmium Oxide (AgCdO) | UR | General Purpose | - | - | |||
465 In Stock | 1 : $59.35000 Bulk | Bulk | Active | Chassis Mount | 12VDC | DPST-NO (2 Form A) | 30 A | 600VAC - Max | 18000VA | 140 mA | Non Latching | - | Screw Terminal | - | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | UR | General Purpose | - | - | |||
452 In Stock | 1 : $59.35000 Bulk | Bulk | Active | Chassis Mount | 24VDC | DPST-NO (2 Form A) | 30 A | 600VAC - Max | 18000VA | 70.8 mA | Non Latching | - | Screw Terminal | - | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | UR | General Purpose | - | - | |||
472 In Stock | Active | Tray | Active | Chassis Mount | 12VDC | DPDT (2 Form C) | 30 A | 600VAC - Max | 18000VA | 140 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | UR | General Purpose | - | - | |||
1,740 In Stock | 1 : $34.54000 Bulk | Bulk | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 30 A | 600VAC - Max | 18000VA | 140 mA | Non Latching | - | PC Pin | - | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | UR | General Purpose | - | - | |||
984 In Stock | 1 : $36.53000 Bulk | Bulk | Active | Chassis Mount | 240VAC | DPST-NO (2 Form A) | 30 A | 600VAC - Max | 18000VA | 16.7 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | 192 VAC | 24 VAC | 15 ms | 15 ms | -55°C ~ 65°C | Silver Cadmium Oxide (AgCdO) | UR | General Purpose | - | - | |||
1,321 In Stock | 1 : $40.61000 Bulk | Bulk | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 30 A | 600VAC - Max | 18000VA | 70.8 mA | Non Latching | - | PC Pin | - | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | UR | General Purpose | - | - | |||
167 In Stock | 1 : $40.96000 Bulk | Bulk | Active | Chassis Mount | 22VDC | DPST-NO (2 Form A) | 30 A | 600VAC - Max | 18000VA | 77.3 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | 16.5 VDC | 2.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | UR | General Purpose | - | - |