Power Relays, Over 2 Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,696 In Stock | 1 : $4.46000 Tray | Tray | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 11080VA, 4400W | 75 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
2,681 In Stock | 1 : $6.27000 Tray | Tray | Active | Chassis Mount | 120VAC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 11080VA, 4400W | 39.5 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 90 VAC | 36 VAC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
2,659 In Stock | 1 : $3.80000 Tray | Tray | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 11080VA, 4400W | 75 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
1,335 In Stock | 1 : $3.94000 Tray | Tray | Active | Chassis Mount | 12VDC | SPDT (1 Form C) | 40 A | 277VAC, 110VDC - Max | 11080VA, 4400W | 75 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
698 In Stock | 1 : $4.55000 Tray | Tray | Active | Chassis Mount | 12VDC | SPDT (1 Form C) | 40 A | 277VAC, 110VDC - Max | 11080VA, 4400W | 75 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
1,197 In Stock | 1 : $4.58000 Tray | Tray | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 11080VA, 4400W | 37.5 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
587 In Stock | 1 : $4.58000 Tray | Tray | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 11080VA, 4400W | 37.5 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
418 In Stock | 1 : $4.94000 Tray | Tray | Active | Chassis Mount | 48VDC | SPDT (1 Form C) | 40 A | 277VAC, 110VDC - Max | 11080VA, 4400W | 18.8 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 36 VDC | 4.8 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
341 In Stock | 1 : $4.96000 Tray | Tray | Active | Chassis Mount | 24VDC | SPDT (1 Form C) | 40 A | 277VAC, 110VDC - Max | 11080VA, 4400W | 37.5 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
418 In Stock | 1 : $5.06000 Tray | Tray | Active | Chassis Mount | 24VDC | SPDT (1 Form C) | 40 A | 277VAC, 110VDC - Max | 11080VA, 4400W | 37.5 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
361 In Stock | 1 : $5.51000 Tray | Tray | Active | Chassis Mount | 24VAC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 11080VA, 4400W | 200 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 18 VAC | 7.2 VAC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
1,248 In Stock | 1 : $5.64000 Tray | Tray | Active | Chassis Mount | 240VAC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 11080VA, 4400W | 15.7 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 180 VAC | 72 VAC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
2,110 In Stock | 1 : $5.72000 Tray | Tray | Active | Chassis Mount | 120VAC | SPDT (1 Form C) | 40 A | 277VAC, 110VDC - Max | 11080VA, 4400W | 39.5 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 90 VAC | 36 VAC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
602 In Stock | 1 : $5.94000 Tray | Tray | Active | Chassis Mount | 24VAC | SPDT (1 Form C) | 40 A | 277VAC, 110VDC - Max | 11080VA, 4400W | 200 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 18 VAC | 7.2 VAC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
303 In Stock | 1 : $5.94000 Tray | Tray | Active | Chassis Mount | 24VAC | SPDT (1 Form C) | 40 A | 277VAC, 110VDC - Max | 11080VA, 4400W | 200 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 18 VAC | 7.2 VAC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
268 In Stock | 1 : $6.00000 Tray | Tray | Active | Chassis Mount | 110VAC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 11080VA, 4400W | 46.6 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 82.5 VAC | 33 VAC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
298 In Stock | 1 : $6.27000 Tray | Tray | Active | Chassis Mount | 120VAC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 11080VA, 4400W | 39.5 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 90 VAC | 36 VAC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
170 In Stock | 1 : $6.37000 Tray | Tray | Active | Chassis Mount | 120VAC | SPDT (1 Form C) | 40 A | 277VAC, 110VDC - Max | 11080VA, 4400W | 39.5 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 90 VAC | 36 VAC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
850 In Stock | 1 : $6.80000 Tray | Tray | Active | Chassis Mount | 240VAC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 11080VA, 4400W | 15.7 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 180 VAC | 72 VAC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
210 In Stock | 1 : $5.27000 Tray | Tray | Active | Chassis Mount | 110VDC | SPDT (1 Form C) | 40 A | 277VAC, 110VDC - Max | 11080VA, 4400W | 8.2 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 82.5 VDC | 11 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
623 In Stock | 1 : $6.85000 Tray | Tray | Active | Chassis Mount | 220VAC | SPDT (1 Form C) | 40 A | 277VAC, 110VDC - Max | 11080VA, 4400W | 16.3 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 165 VAC | 66 VAC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
402 In Stock | 1 : $6.95000 Tray | Tray | Active | Chassis Mount | 277VAC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 11080VA, 4400W | 13.7 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 207 VAC | 83.1 VAC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : $7.16000 Tray | Tray | Active | Chassis Mount | 240VAC | SPDT (1 Form C) | 40 A | 277VAC, 110VDC - Max | 11080VA, 4400W | 15.7 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 180 VAC | 72 VAC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : $7.16000 Tray | Tray | Active | Chassis Mount | 240VAC | SPDT (1 Form C) | 40 A | 277VAC, 110VDC - Max | 11080VA, 4400W | 15.7 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 180 VAC | 72 VAC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
0 In Stock Check Lead Time | 400 : $3.01960 Tray | Tray | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 11080VA, 4400W | 50 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - |