Power Relays, Over 2 Amps

Results: 8
Product Status
ActiveObsolete
Coil Voltage
5VDC6VDC12VDC24VDC48VDC
Coil Current
11.2 mA37.5 mA75 mA150 mA178.6 mA
Termination Style
PC PinPC Pin, Quick Connect - 0.250" (6.3mm)
Seal Rating
-Sealed - Fully
Must Operate Voltage
3.75 VDC4.5 VDC9 VDC18 VDC36 VDC
Must Release Voltage
0.5 VDC0.6 VDC1.2 VDC2.4 VDC3.6 VDC
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
J120D1AS12VDC
J120D1AS12VDC
RELAY GEN PURPOSE SPST 20A 12V
CIT Relay and Switch
5,587
In Stock
1 : $3.42000
Tray
Tray
Active
Through Hole
12VDC
SPST-NO (1 Form A)
20 A
300VAC - Max
6000VA
75 mA
Non Latching
-
PC Pin, Quick Connect - 0.250" (6.3mm)
Sealed - Fully
-
9 VDC
1.2 VDC
20 ms
10 ms
-30°C ~ 55°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J120D1AS12VDCP
J120D1AS12VDCP
RELAY GEN PURPOSE SPST 20A 12V
CIT Relay and Switch
504
In Stock
1 : $3.93000
Tray
Tray
Active
Through Hole
12VDC
SPST-NO (1 Form A)
20 A
300VAC - Max
6000VA
75 mA
Non Latching
-
PC Pin
Sealed - Fully
-
9 VDC
1.2 VDC
20 ms
10 ms
-30°C ~ 55°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J120D1AS24VDC
J120D1AS24VDC
RELAY GEN PURPOSE SPST 20A 24V
CIT Relay and Switch
198
In Stock
1 : $3.53000
Tray
Tray
Active
Through Hole
24VDC
SPST-NO (1 Form A)
20 A
300VAC - Max
6000VA
37.5 mA
Non Latching
-
PC Pin, Quick Connect - 0.250" (6.3mm)
Sealed - Fully
-
18 VDC
2.4 VDC
20 ms
10 ms
-30°C ~ 55°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J120D1AS24VDCP
J120D1AS24VDCP
RELAY GEN PURPOSE SPST 20A 24V
CIT Relay and Switch
137
In Stock
1 : $3.27000
Tray
Tray
Active
Through Hole
24VDC
SPST-NO (1 Form A)
20 A
300VAC - Max
6000VA
37.5 mA
Non Latching
-
PC Pin
Sealed - Fully
-
18 VDC
2.4 VDC
20 ms
10 ms
-30°C ~ 55°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J120DP
J120D1AS5VDCP
RELAY GEN PURPOSE SPST 20A 5V
CIT Relay and Switch
0
In Stock
Check Lead Time
500 : $2.45052
Tray
Tray
Active
Through Hole
5VDC
SPST-NO (1 Form A)
20 A
300VAC - Max
6000VA
178.6 mA
Non Latching
-
PC Pin
Sealed - Fully
-
3.75 VDC
0.5 VDC
20 ms
10 ms
-30°C ~ 55°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J120DP
J120D1AS6VDCP
RELAY GEN PURPOSE SPST 20A 6V
CIT Relay and Switch
0
In Stock
Check Lead Time
500 : $2.45052
Tray
Tray
Active
Through Hole
6VDC
SPST-NO (1 Form A)
20 A
300VAC - Max
6000VA
150 mA
Non Latching
-
PC Pin
Sealed - Fully
-
4.5 VDC
0.6 VDC
20 ms
10 ms
-30°C ~ 55°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J120DP
J120D1AS48VDCP
RELAY GEN PURPOSE SPST 20A 48V
CIT Relay and Switch
0
In Stock
Check Lead Time
800 : $2.66465
Tray
Tray
Active
Through Hole
48VDC
SPST-NO (1 Form A)
20 A
300VAC - Max
6000VA
11.2 mA
Non Latching
-
PC Pin
Sealed - Fully
-
36 VDC
3.6 VDC
20 ms
10 ms
-30°C ~ 55°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J120D
J120D1AC5VDC
RELAY GEN PURPOSE SPST 20A 5V
CIT Relay and Switch
0
In Stock
Obsolete
Tray
Obsolete
Through Hole
5VDC
SPST-NO (1 Form A)
20 A
300VAC - Max
6000VA
178.6 mA
Non Latching
-
PC Pin, Quick Connect - 0.250" (6.3mm)
-
-
3.75 VDC
0.5 VDC
20 ms
10 ms
-30°C ~ 55°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
Showing
of 8

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.