Power Relays, Over 2 Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
470 In Stock | 1 : $44.27000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 100 A | 800VAC, 60VDC - Max | 48000VA, 6000W | 235.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 9 VDC | 0.6 VDC | 30 ms | 10 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, TUV, UL | General Purpose | - | - | |||
117 In Stock | 1 : $56.52000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 120 A | 800VAC, 60VDC - Max | 48000VA, 6000W | 116.5 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 18 VDC | 1.2 VDC | 30 ms | 10 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, TUV, UL | General Purpose | - | - | |||
126 Marketplace | 5 : $57.79600 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 100 A | 800VAC, 60VDC - Max | 80000VA, 6000W | 235.3 mA | Non Latching | - | PC Pin, Quick Connect | Sealed - Flux Protection | - | 9 VDC | 0.6 VDC | 30 ms | 10 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, TUV, UR | General Purpose | - | - | |||
150 Marketplace | 5 : $57.96600 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 100 A | 800VAC, 60VDC - Max | 80000VA, 6000W | 116.5 mA | Non Latching | - | PC Pin, Quick Connect | Sealed - Flux Protection | - | 18 VDC | 1.2 VDC | 30 ms | 10 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, TUV, UR | General Purpose | - | - | |||
35 In Stock | 1 : $54.55000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 100 A | 800VAC, 60VDC - Max | 48000VA, 6000W | 116.5 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 18 VDC | 1.2 VDC | 30 ms | 10 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, TUV, UL | General Purpose | - | - | |||
23 In Stock | 1 : $53.96000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 100 A | 800VAC, 60VDC - Max | 48000VA, 6000W | 116.5 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 18 VDC | 1.2 VDC | 30 ms | 10 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, TUV, UL | General Purpose | - | - | |||
45 In Stock 60 Factory | 1 : $54.77000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 100 A | 800VAC, 60VDC - Max | 48000VA, 6000W | 235.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 9 VDC | 0.6 VDC | 30 ms | 10 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, TUV, UL | General Purpose | - | - | |||
39 In Stock | 1 : $48.27000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 120 A | 800VAC, 60VDC - Max | 48000VA, 6000W | 116.5 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 18 VDC | 1.2 VDC | 30 ms | 10 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, TUV, UR | General Purpose | - | - | |||
26 In Stock | 1 : $48.85000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 120 A | 800VAC, 60VDC - Max | 48000VA, 6000W | 235.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 9 VDC | 0.6 VDC | 30 ms | 10 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, TUV, UL | General Purpose | - | - | |||
10 In Stock | 1 : $56.78000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 120 A | 800VAC, 60VDC - Max | 48000VA, 6000W | 235.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 9 VDC | 0.6 VDC | 30 ms | 10 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, TUV, UL | General Purpose | - | - | |||
65 In Stock | 1 : $71.18000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 100 A | 800VAC, 60VDC - Max | 80000VA, 6000W | 235.3 mA | Non Latching | - | PC Pin | - | - | 9 VDC | 0.6 VDC | 30 ms | 10 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, TUV, UR | General Purpose | - | - | |||
31 In Stock | 1 : $71.18000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 100 A | 800VAC, 60VDC - Max | 80000VA, 6000W | 116.5 mA | Non Latching | - | PC Pin | - | - | 18 VDC | 1.2 VDC | 30 ms | 10 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, TUV, UR | General Purpose | - | - | |||
39 Marketplace | 5 : $55.36400 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 100 A | 800VAC, 60VDC - Max | 80000VA, 6000W | 116.5 mA | Non Latching | - | PC Pin | - | - | 18 VDC | 1.2 VDC | 30 ms | 10 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, TUV, UR | General Purpose | - | - | |||
77 Marketplace | 5 : $57.93400 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 100 A | 800VAC, 60VDC - Max | 80000VA, 6000W | 235.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 9 VDC | 0.6 VDC | 30 ms | 10 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, TUV, UR | General Purpose | - | - |