Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Relay Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 210 : $13.06443 Bulk | Bulk | Active | Socketable | 24VDC | SPST-NO (1 Form A) | 70 A | - | 83.3 mA | Non Latching | Resistor | Plug In | - | - | 16 VDC | 4 VDC | 7 ms | 2 ms | -40°C ~ 125°C | Silver Alloy | General Purpose | |||
0 In Stock | Active | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Active | * | Tube | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Active | * | Tube | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Active | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Active | Bulk | Active | Through Hole | 48VDC | SPST-NO (1 Form A) | 10 A | 277VAC, 30VDC - Max | 9.4 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 36 VDC | 4.8 VDC | 10 ms | 4 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | General Purpose |