Showing
of 3,977
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Relay Type
G2R-1A-T
G2R-1A-T DC12
RELAY GEN PURPOSE SPST 10A 12V
Omron Automation and Safety
2,744
In Stock
1 : $11.40000
Tray
Tray
ActiveChassis Mount12VDCSPST-NO (1 Form A)10 A380VAC, 125VDC - Max43.6 mANon Latching-Quick Connect - 0.187" (4.7mm)Sealed - Flux Protection-8.4 VDC1.8 VDC15 ms5 ms-40°C ~ 70°CSilver AlloyGeneral Purpose
G2R-1-S-DCx(S)
G2R-1-S DC24(S)
RELAY GEN PURPOSE SPDT 10A 24V
Omron Automation and Safety
419
In Stock
1 : $15.07000
Bulk
Bulk
ActiveSocketable24VDCSPDT (1 Form C)10 A440VAC, 125VDC - Max21.6 mANon Latching-Plug In, Quick Connect - 0.187" (4.7mm)--16.8 VDC3.6 VDC15 ms10 ms-40°C ~ 70°C-General Purpose
G2R-1-S-DCx(S)
G2R-1-S DC12(S)
RELAY GEN PURPOSE SPDT 10A 12V
Omron Automation and Safety
1,969
In Stock
1 : $15.07000
Bulk
Bulk
ActiveSocketable12VDCSPDT (1 Form C)10 A440VAC, 125VDC - Max43.2 mANon Latching-Plug In, Quick Connect - 0.187" (4.7mm)--8.4 VDC1.8 VDC15 ms10 ms-40°C ~ 70°C-General Purpose
G2R-2S-AC(24,120,240)S
G2R-2-S DC24(S)
RELAY GEN PURPOSE DPDT 5A 24V
Omron Automation and Safety
9,283
In Stock
3,115
Factory
1 : $17.21000
Bulk
Bulk
ActiveSocketable24VDCDPDT (2 Form C)5 A380VAC, 125VDC - Max21.6 mANon Latching-Plug In--16.8 VDC3.6 VDC15 ms10 ms-40°C ~ 70°C-General Purpose
MY4-DCzz(S)
MY4 DC12 (S)
RELAY GEN PURPOSE 4PDT 3A 12V
Omron Automation and Safety
864
In Stock
2,144
Factory
1 : $18.24000
Bulk
Bulk
ActiveSocketable12VDC4PDT (4 Form C)3 A250VAC, 125VDC - Max75 mANon Latching-Plug In--9.6 VDC1.2 VDC20 ms20 ms-55°C ~ 70°CSilver (Ag)General Purpose
MY4-DCzz(S)
MY4 DC24 (S)
RELAY GEN PURPOSE 4PDT 3A 24V
Omron Automation and Safety
1,861
In Stock
12,528
Factory
1 : $18.24000
Bulk
Bulk
ActiveSocketable24VDC4PDT (4 Form C)3 A250VAC, 125VDC - Max37.7 mANon Latching-Plug In--19.2 VDC2.4 VDC20 ms20 ms-55°C ~ 70°CSilver (Ag)General Purpose
LY Series SPDT Chassis Mount
LY1F-AC110/120
RELAY GEN PURPOSE SPDT 15A 120V
Omron Automation and Safety
6,596
In Stock
1 : $18.88000
Bulk
Bulk
ActiveChassis Mount120VACSPDT (1 Form C)15 A250VAC, 125VDC - Max9.2 mANon Latching-Plug In--96 VAC36 VAC25 ms25 ms-25°C ~ 55°CSilver AlloyGeneral Purpose
LY1-DC24
LY1-DC24
RELAY GEN PURPOSE SPDT 15A 24V
Omron Automation and Safety
3,617
In Stock
1,226
Factory
1 : $17.76000
Bulk
Bulk
ActiveSocketable24VDCSPDT (1 Form C)15 A250VAC, 125VDC - Max36.9 mANon Latching-Plug In--19.2 VDC2.4 VDC25 ms25 ms-25°C ~ 55°CSilver AlloyGeneral Purpose
G2R-1-S-DCx(S)
G2R-1-SD DC24(S)
RELAY GEN PURPOSE SPDT 10A 24V
Omron Automation and Safety
4,058
In Stock
1 : $19.56000
Bulk
Bulk
ActiveSocketable24VDCSPDT (1 Form C)10 A440VAC, 125VDC - Max21.6 mANon LatchingDiodePlug In, Quick Connect - 0.187" (4.7mm)--16.8 VDC3.6 VDC15 ms20 ms-40°C ~ 70°C-General Purpose
LY2F-DC24
LY2F-DC24
RELAY GEN PURPOSE DPDT 10A 24V
Omron Automation and Safety
5,880
In Stock
8,763
Factory
1 : $21.57000
Bulk
Bulk
ActiveChassis Mount24VDCDPDT (2 Form C)10 A250VAC, 125VDC - Max36.9 mANon Latching-Plug In--19.2 VDC2.4 VDC25 ms25 ms-25°C ~ 55°CSilver AlloyGeneral Purpose
LY2 SERIES THROUGH HOLE
LY2-DC24
RELAY GEN PURPOSE DPDT 10A 24V
Omron Automation and Safety
4,950
In Stock
16,560
Factory
1 : $21.57000
Bulk
Bulk
ActiveSocketable24VDCDPDT (2 Form C)10 A250VAC, 125VDC - Max36.9 mANon Latching-Plug In--19.2 VDC2.4 VDC25 ms25 ms-25°C ~ 55°CSilver AlloyGeneral Purpose
LY2-0-DC24
LY2-0-DC24
RELAY GEN PURPOSE DPDT 10A 24V
Omron Automation and Safety
3,844
In Stock
1 : $21.98000
Bulk
Bulk
ActiveThrough Hole24VDCDPDT (2 Form C)10 A250VAC, 125VDC - Max36.9 mANon Latching-PC Pin--19.2 VDC2.4 VDC25 ms25 ms-25°C ~ 55°CSilver AlloyGeneral Purpose
MY4-02-DC24
MY4-02-DC24
RELAY GEN PURPOSE 4PDT 3A 24V
Omron Automation and Safety
1,325
In Stock
1,064
Factory
1 : $22.60000
Tray
Tray
ActiveThrough Hole24VDC4PDT (4 Form C)3 A250VAC, 125VDC - Max36.9 mANon Latching-PC Pin--19.2 VDC2.4 VDC20 ms20 ms-55°C ~ 70°CSilver (Ag)General Purpose
G2R-1-S-DCx(S)
G2R-1-SN DC12(S)
RELAY GEN PURPOSE SPDT 10A 12V
Omron Automation and Safety
2,169
In Stock
2,265
Factory
1 : $24.47000
Bulk
Bulk
ActiveSocketable12VDCSPDT (1 Form C)10 A440VAC, 125VDC - Max43.2 mANon LatchingLighted IndicatorPlug In, Quick Connect - 0.187" (4.7mm)--8.4 VDC1.8 VDC15 ms10 ms-40°C ~ 70°C-General Purpose
LY Series
LY2N-DC24
RELAY GEN PURPOSE DPDT 10A 24V
Omron Automation and Safety
3,288
In Stock
7,006
Factory
1 : $29.43000
Tray
Tray
ActiveSocketable24VDCDPDT (2 Form C)10 A250VAC, 125VDC - Max36.9 mANon LatchingLighted IndicatorPlug In--19.2 VDC2.4 VDC25 ms25 ms-25°C ~ 55°CSilver AlloyGeneral Purpose
MY2N-D2 DC24 (S)
MY2N-D2 DC24 (S)
RELAY GEN PURPOSE DPDT 5A 24V
Omron Automation and Safety
3,027
In Stock
1 : $32.41000
Tray
Tray
ActiveSocketable24VDCDPDT (2 Form C)5 A250VAC, 125VDC - Max37.7 mANon LatchingDiode, Lighted IndicatorPlug In--19.2 VDC2.4 VDC20 ms20 ms-55°C ~ 70°CSilver (Ag)General Purpose
MY4(Z)N-DC2xS)
MY4N-D2 DC24 (S)
RELAY GEN PURPOSE 4PDT 3A 24V
Omron Automation and Safety
1,813
In Stock
1 : $32.89000
Bulk
Bulk
ActiveSocketable24VDC4PDT (4 Form C)3 A250VAC, 125VDC - Max37.7 mANon LatchingDiode, Lighted IndicatorPlug In--19.2 VDC2.4 VDC20 ms20 ms-55°C ~ 70°CSilver (Ag)General Purpose
G2RV Series
G2RV-SR700 DC12
RELAY GEN PURPOSE SPDT 6A 12V
Omron Automation and Safety
593
In Stock
1 : $39.21000
Bulk
Bulk
ActiveDIN Rail12VDCSPDT (1 Form C)6 A440VAC, 125VDC - Max27.9 mANon LatchingSocket IncludedScrew Terminal--9.6 VDC1.2 VDC20 ms20 ms-40°C ~ 55°CSilver AlloyGeneral Purpose
LY Series
LY2N-D2-DC24
RELAY GEN PURPOSE DPDT 10A 24V
Omron Automation and Safety
2,230
In Stock
1 : $45.54000
Bulk
Bulk
ActiveSocketable24VDCDPDT (2 Form C)10 A250VAC, 125VDC - Max36.9 mANon LatchingLighted IndicatorPlug In--19.2 VDC2.4 VDC25 ms25 ms-25°C ~ 55°CSilver AlloyGeneral Purpose
MGN2C-AC120
MGN2C-DC12
RELAY GEN PURPOSE DPDT 30A 12V
Omron Automation and Safety
227
In Stock
267
Factory
1 : $126.17000
Bulk
Bulk
ActiveChassis Mount12VDCDPDT (2 Form C)30 A600VAC, 28VDC - Max167 mANon Latching-Screw Terminal-Class F9 VDC-30 ms30 ms-40°C ~ 115°C-General Purpose
G5LE-1A4-DC24
G5LE-1A4 DC12
RELAY GEN PURPOSE SPST 10A 12V
Omron Electronics Inc-EMC Div
46,698
In Stock
1 : $2.32000
Tray
Tray
ActiveThrough Hole12VDCSPST-NO (1 Form A)10 A250VAC, 125VDC - Max33.3 mANon Latching-PC PinSealed - FullyClass B9 VDC1.2 VDC10 ms5 ms-25°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
G5Q-1A(4)-DC(12,24)
G5Q-1A4 DC12
RELAY GEN PURPOSE SPST 10A 12V
Omron Electronics Inc-EMC Div
268,268
In Stock
1 : $2.44000
Tray
Tray
ActiveThrough Hole12VDCSPST-NO (1 Form A)10 A277VAC, 30VDC - Max16.7 mANon Latching-PC PinSealed - FullyClass F9 VDC0.6 VDC10 ms5 ms-40°C ~ 105°CSilver AlloyGeneral Purpose
G5Q-1A(4)-DC(12,24)
G5Q-14 DC12
RELAY GEN PURPOSE SPDT 10A 12V
Omron Electronics Inc-EMC Div
126,275
In Stock
1 : $2.49000
Tray
Tray
ActiveThrough Hole12VDCSPDT (1 Form C)10 A277VAC, 30VDC - Max33.3 mANon Latching-PC PinSealed - FullyClass F9 VDC0.6 VDC10 ms5 ms-40°C ~ 105°CSilver AlloyGeneral Purpose
G5Q-1A(4)-DC(12,24)
G5Q-1A4 DC24
RELAY GEN PURPOSE SPST 10A 24V
Omron Electronics Inc-EMC Div
15,664
In Stock
1 : $2.52000
Tray
Tray
ActiveThrough Hole24VDCSPST-NO (1 Form A)10 A277VAC, 30VDC - Max8.3 mANon Latching-PC PinSealed - FullyClass F18 VDC1.2 VDC10 ms5 ms-40°C ~ 105°CSilver AlloyGeneral Purpose
G5Q-1A(4)-DC(12,24)
G5Q-1A4-EU DC5
RELAY GEN PURPOSE SPST 10A 5V
Omron Electronics Inc-EMC Div
0
In Stock
1 : $2.52000
Tube
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)10 A277VAC, 30VDC - Max40 mANon Latching-PC PinSealed - FullyClass F3.75 VDC0.25 VDC10 ms5 ms-40°C ~ 85°CSilver AlloyGeneral Purpose
Showing
of 3,977

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.