Through Hole 12VDC Power Relays, Over 2 Amps

Results: 14
Manufacturer
American ZettlerCIT Relay and SwitchOmron Electronics Inc-EMC DivPicker Components
Series
AZSR180G9KBJ115FJ115F1J115F2PTRH
Packaging
TrayTube
Contact Rating (Current)
30 A40 A50 A80 A
Switching Voltage
277VAC, 110VDC - Max300VAC, 110VDC - Max440VAC, 150VDC - Max600VDC - Max
Load - Max Switching
9000VA, 3300W9600VA, 1120W11080VA, 4400W13850VA, 5500W22160VA, 2400W30000VA
Coil Current
40 mA50 mA75 mA80 mA125 mA235.3 mA
Termination Style
PC PinPC Pin, Quick Connect - 0.250" (6.3mm)
Seal Rating
-Sealed - Flux ProtectionSealed - Fully
Coil Insulation
-Class F
Must Release Voltage
0.6 VDC1.2 VDC3.84 VDC
Operate Time
15 ms30 ms40 ms
Release Time
5 ms10 ms
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C-40°C ~ 85°C
Contact Material
Silver (Ag)Silver Cadmium Oxide (AgCdO)Silver Tin Oxide (AgSnO)Silver Tin Oxide Indium Oxide (AgSnOInO)
Approval Agency
CQC, cURus, TUVCUL, cURus, ULUL, VDEcURuscURus, TUV
Relay Type
EV Charging, SolarGeneral Purpose
Stocking Options
Environmental Options
Media
Marketplace Product
14Results
Applied FiltersRemove All

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
PTRH-1A-12SF-X
PTRH-1A-12SF-X
RELAY GEN PURPOSE SPST 30A 12V
Picker Components
4,237
In Stock
1 : $3.19000
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
30 A
300VAC, 110VDC - Max
9000VA, 3300W
80 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
9 VDC
1.2 VDC
15 ms
10 ms
-40°C ~ 125°C
Silver Cadmium Oxide (AgCdO)
CUL, cURus, UL
General Purpose
-
-
J115F1
J115F11A12VDCS.9
RELAY GEN PURPOSE SPST 40A 12V
CIT Relay and Switch
1,192
In Stock
1 : $3.60000
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
40 A
277VAC, 110VDC - Max
9600VA, 1120W
75 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
9 VDC
1.2 VDC
15 ms
10 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus, TUV
General Purpose
-
-
J115F21A12VDCS9
J115F21A12VDCS.9
RELAY GEN PURPOSE SPST 40A 12V
CIT Relay and Switch
625
In Stock
1 : $3.65000
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
40 A
277VAC, 110VDC - Max
11080VA, 4400W
75 mA
Non Latching
-
PC Pin, Quick Connect - 0.250" (6.3mm)
Sealed - Fully
Class F
9 VDC
1.2 VDC
15 ms
10 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus, TUV
General Purpose
-
-
J115F2
J115F21A12VDCS.6
RELAY GEN PURPOSE SPST 40A 12V
CIT Relay and Switch
352
In Stock
1 : $3.65000
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
40 A
277VAC, 110VDC - Max
11080VA, 4400W
50 mA
Non Latching
-
PC Pin, Quick Connect - 0.250" (6.3mm)
Sealed - Fully
Class F
9 VDC
1.2 VDC
15 ms
10 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus, TUV
General Purpose
-
-
J115F21AL12VDCS9
J115F21AL12VDCS.9
RELAY GEN PURPOSE SPST 40A 12V
CIT Relay and Switch
244
In Stock
1 : $3.65000
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
40 A
277VAC, 110VDC - Max
11080VA, 4400W
75 mA
Non Latching
-
PC Pin, Quick Connect - 0.250" (6.3mm)
Sealed - Fully
Class F
9 VDC
1.2 VDC
15 ms
10 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus, TUV
General Purpose
-
-
J115F1
J115F11A12VDCSH.6
RELAY GEN PURPOSE SPST 40A 12V
CIT Relay and Switch
957
In Stock
1 : $3.92000
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
40 A
277VAC, 110VDC - Max
9600VA, 1120W
50 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
9 VDC
1.2 VDC
15 ms
10 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus, TUV
General Purpose
-
-
J115F11A12VDCS6.9
J115F11A12VDCS6.9
RELAY GEN PURPOSE SPST 40A 12V
CIT Relay and Switch
5,687
In Stock
1 : $4.20000
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
40 A
277VAC, 110VDC - Max
9600VA, 1120W
75 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
9 VDC
1.2 VDC
15 ms
10 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus, TUV
General Purpose
-
-
J115F21AH12VDCS615
J115F21AH12VDCS61.5
RELAY GEN PURPOSE SPST 50A 12V
CIT Relay and Switch
799
In Stock
1 : $4.31000
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
50 A
277VAC, 110VDC - Max
13850VA, 5500W
125 mA
Non Latching
-
PC Pin, Quick Connect - 0.250" (6.3mm)
Sealed - Fully
Class F
9 VDC
1.2 VDC
15 ms
10 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J115F11AH12VDCS615
J115F11AH12VDCS61.5
RELAY GEN PURPOSE SPST 50A 12V
CIT Relay and Switch
113
In Stock
1 : $5.51000
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
50 A
277VAC, 110VDC - Max
13850VA, 5500W
125 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
9 VDC
1.2 VDC
15 ms
10 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J115F11AH12VDCS615U
J115F11AH12VDCS61.5U
RELAY GEN PURPOSE SPST 50A 12V
CIT Relay and Switch
8,221
In Stock
1 : $6.21000
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
50 A
277VAC, 110VDC - Max
13850VA, 5500W
125 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
9 VDC
1.2 VDC
15 ms
10 ms
-55°C ~ 125°C
Silver Tin Oxide Indium Oxide (AgSnOInO)
cURus
General Purpose
-
-
J115F21AH12VDCS615U
J115F21AH12VDCS61.5U
RELAY GEN PURPOSE SPST 50A 12V
CIT Relay and Switch
1,200
In Stock
1 : $6.29000
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
50 A
277VAC, 110VDC - Max
13850VA, 5500W
125 mA
Non Latching
-
PC Pin, Quick Connect - 0.250" (6.3mm)
Sealed - Fully
Class F
9 VDC
1.2 VDC
15 ms
10 ms
-55°C ~ 125°C
Silver Tin Oxide Indium Oxide (AgSnOInO)
cURus
General Purpose
-
-
J115F11AH12VDCSH15U
J115F11AH12VDCSH1.5U
RELAY GEN PURPOSE SPST 50A 12V
CIT Relay and Switch
1,321
In Stock
1 : $6.52000
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
50 A
277VAC, 110VDC - Max
13850VA, 5500W
125 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
9 VDC
1.2 VDC
15 ms
10 ms
-55°C ~ 125°C
Silver Tin Oxide Indium Oxide (AgSnOInO)
cURus
General Purpose
-
-
AZSR180-1AE-12D
AZSR180-1AE-12D
RELAY EV CHG SOLAR SPST 80A 12V
American Zettler
493
In Stock
1 : $30.57000
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
80 A
440VAC, 150VDC - Max
22160VA, 2400W
40 mA
Non Latching
-
PC Pin
-
Class F
9 VDC
0.6 VDC
40 ms
5 ms
-40°C ~ 85°C
Silver Tin Oxide (AgSnO)
UL, VDE
EV Charging, Solar
-
-
G9KB-1A DC12
G9KB-1A DC12
RELAY GEN PURPOSE SPST 50A 12V
Omron Electronics Inc-EMC Div
251
In Stock
72
Factory
1 : $80.18000
Tray
Tray
Active
Through Hole
12VDC
SPST-NO (1 Form A)
50 A
600VDC - Max
30000VA
235.3 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
-
9 VDC
3.84 VDC
30 ms
10 ms
-40°C ~ 85°C
Silver (Ag)
CQC, cURus, TUV
General Purpose
-
-
Showing
of 14

Through Hole 12VDC Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.