Power Relays, Over 2 Amps

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
6,383
In Stock
1 : $29.80000
Bulk
Bulk
Obsolete
Chassis Mount
12VDC
SPDT (1 Form C)
30 A
14VDC - Nom
-
133 mA
Non Latching
-
Plug In, Quick Connect - 0.250" (6.3mm)
-
-
7.8 VDC
1.2 VDC
8 ms
5 ms
-40°C ~ 85°C
Silver Tin Oxide (AgSnO)
-
General Purpose
-
-
5,814
In Stock
1 : $39.12000
Bulk
Bulk
Obsolete
Socketable
12VDC
SPDT (1 Form C)
30 A
14VDC - Nom
-
133 mA
Non Latching
-
Plug In, Quick Connect - 0.250" (6.3mm)
-
-
7.8 VDC
1.2 VDC
8 ms
5 ms
-40°C ~ 85°C
Silver Tin Oxide (AgSnO)
-
General Purpose
-
-
4,579
In Stock
1 : $39.12000
Bulk
Bulk
Obsolete
Chassis Mount
24VDC
SPDT (1 Form C)
30 A
14VDC - Nom
-
66.7 mA
Non Latching
-
Plug In, Quick Connect - 0.250" (6.3mm)
-
-
15.6 VDC
2.4 VDC
8 ms
5 ms
-40°C ~ 85°C
Silver Tin Oxide (AgSnO)
-
General Purpose
-
-
2,744
In Stock
1 : $39.12000
Bulk
Bulk
Obsolete
Chassis Mount
12VDC
SPST-NO (1 Form A)
30 A
14VDC - Nom
-
133 mA
Non Latching
-
Plug In, Quick Connect - 0.250" (6.3mm)
-
-
7.8 VDC
1.2 VDC
8 ms
5 ms
-40°C ~ 85°C
Silver Tin Oxide (AgSnO)
-
General Purpose
-
-
Showing
of 4

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.