Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,075 In Stock 1,880 Factory | 1 : $20.93000 Bulk | Bulk | Active | DIN Rail | 24VDC | DPDT (2 Form C) | 10 A | 250VAC, 250VDC - Max | - | 41 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 13 ms | 14 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | CSA | General Purpose | - | - | |||
7,181 In Stock 55,750 Factory | 1 : $25.50000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 9 mA | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 5 ms | 8 ms | -25°C ~ 60°C | Silver Tin Oxide (AgSnO) | CE, UKCA | General Purpose | - | - | |||
518 In Stock 90 Factory | 1 : $35.77000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 10 A | 250VAC, 250VDC - Max | - | 18 mA | Non Latching | Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 8 ms | 10 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | CE, UKCA | General Purpose | - | - | |||
1,712 In Stock 4,980 Factory | 1 : $37.84000 Bulk | Bulk | Active | DIN Rail | 24VDC | DPDT (2 Form C) | 6 A | 250VAC, 250VDC - Max | - | 18 mA | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 8 ms | 10 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | CE, UKCA | General Purpose | - | - | |||
51 In Stock | 1 : $20.93000 Bulk | Bulk | Active | DIN Rail | 120VAC | SPDT (1 Form C) | 10 A | 250VAC, 250VDC - Max | - | 8 mA | Non Latching | Lighted Indicator, Socket Included, Varistor | Spring Terminal | - | - | - | - | 12 ms | 20 ms | -40°C ~ 50°C | Silver Nickel (AgNi) | CSA | General Purpose | - | - | |||
9 In Stock | 1 : $34.60000 Bulk | Bulk | Active | DIN Rail | 24VDC | 3PDT (3 Form C) | 10 A | 440VAC, 250VDC - Max | 4400VA, 2500W | 56 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 20 ms | 20 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | CSA | General Purpose | - | - |