Power Relays, Over 2 Amps

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
G2R-1-T
RELAY GEN PURPOSE SPDT 10A 120V
Omron Automation and Safety
1,903
In Stock
47,231
Factory
1 : $20.55000
Tray
Tray
Active
Chassis Mount
120VAC
SPDT (1 Form C)
10 A
380VAC, 125VDC - Max
3800VA, 1250W
7.5 mA
Non Latching
-
Quick Connect - 0.187" (4.7mm)
Sealed - Flux Protection
-
96 VAC
36 VAC
15 ms
10 ms
-40°C ~ 70°C
Silver Alloy
CSA, TUV, UR, VDE
General Purpose
-
-
2903305
RELAY GEN PURPOSE 4PDT 5A 120V
Phoenix Contact
174
In Stock
140
Factory
1 : $21.72000
Bulk
Bulk
Active
DIN Rail
120VAC
4PDT (4 Form C)
5 A
250VAC, 250VDC - Max
-
13 mA
Non Latching
Lighted Indicator, Socket Included, Varistor
Spring Terminal
-
-
-
-
15 ms
20 ms
-40°C ~ 50°C
Silver Nickel (AgNi)
CSA
General Purpose
-
-
Showing
of 2

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.