Power over Ethernet (PoE)

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Input
Number of Ports
Voltage - Output
Current - Output
Power (Watts) - Per Port
Compliance
Data Rate
Features
Operating Temperature
Efficiency
Mounting Type
Size / Dimension
Approval Agency
Standard Number
POE29U-1AT(PL)D-R
POE INJECTOR 56V 30W DESKTOP
Phihong USA
1,439
In Stock
1 : $50.14000
Box
Box
Active
Midspan Injector
90 ~ 264 VAC
1
56V
536 mA
30W
IEEE802.3at
-
OCP, OVP, SCP
-20°C ~ 50°C
80%
Desktop
5.51" L x 2.55" W x 1.42" H (140.0mm x 65.0mm x 36.0mm)
AS/NZS, BSMI, CCC, cULus, EAC, IEC, IRAM, KC, PSB, S-MARK, TUV
CNS13438; CNS14336-1; CNS15663; GB17625.1-2012; GB4943.1-2011; GB/T9254-2008; TP TC004; TP TC020; 60950-1; 62368-1
POE60U-1BTE-R
POE INJECTOR 56V 60W DESKTOP
Phihong USA
1,948
In Stock
1 : $93.19000
Box
Box
Active
Midspan Injector
90 ~ 264 VAC
1
56V
1.07 A
60W
IEEE802.3bt
-
OCP, OVP, SCP
-10°C ~ 40°C
Level VI
Desktop
5.51" L x 2.56" W x 1.42" H (140.0mm x 65.0mm x 36.0mm)
cULus, IEC
60950-1
POE90U-1BT6-R
POE INJECTOR 56V 90W DESKTOP
Phihong USA
1,948
In Stock
1 : $119.65000
Box
Box
Active
Midspan Injector
90 ~ 264 VAC
1
56V
1.6 A
90W
IEEE802.3bt
-
OCP, OVP, SCP
-20°C ~ 40°C
Level VI
Desktop
6.54" L x 3.15" W x 1.72" H (166.0mm x 80.0mm x 43.6mm)
cULus, IEC
60950-1; 62368-1
POE90U-1BT-5-R
POE INJECTOR 56V 90W DESKTOP
Phihong USA
383
In Stock
1 : $136.88000
Box
Box
Active
Midspan Injector
90 ~ 264 VAC
1
56V
1.6 A
90W
IEEE802.3bt
-
OCP, OVP, SCP
-20°C ~ 40°C
Level VI
Desktop
6.54" L x 3.15" W x 1.72" H (166.0mm x 80.0mm x 43.6mm)
cULus, IEC
60950-1
POE90U-1BT-X-R
POE INJECTOR 56V 90W DESKTOP
Phihong USA
48
In Stock
1 : $140.69000
Box
Box
Active
Midspan Injector
90 ~ 264 VAC
1
56V
1.6 A
90W
IEEE802.3bt
-
OCP, OVP, SCP
-20°C ~ 40°C
Level VI
Desktop
6.54" L x 3.15" W x 1.72" H (166.0mm x 80.0mm x 43.6mm)
cULus, IEC
60950-1
POE60U-1BT-2-R
POE INJECTOR 56V 60W DESKTOP
Phihong USA
313
In Stock
500 : $81.49072
Box
Box
Active
Midspan Injector
90 ~ 264 VAC
1
56V
1.07 A
60W
IEEE802.3bt
-
OCP, OVP, SCP
-10°C ~ 40°C
Level VI
Desktop
5.51" L x 2.56" W x 1.42" H (140.0mm x 65.0mm x 36.0mm)
cULus, IEC
60950-1
POE60U-1BT-2-R
POE INJECTOR 56V 60W DESKTOP
Phihong USA
0
In Stock
Check Lead Time
500 : $76.90598
Box
Box
Active
Midspan Injector
90 ~ 264 VAC
1
56V
1.07 A
60W
IEEE802.3bt
-
OCP, OVP, SCP
-10°C ~ 40°C
Level VI
Desktop
5.51" L x 2.56" W x 1.42" H (140.0mm x 65.0mm x 36.0mm)
cULus, IEC
60950-1
Showing
of 7

Power over Ethernet (PoE)


Power over Ethernet (PoE) power supplies allow designers to transmit electrical current and data over a single Ethernet connection. Remote devices are powered through Ethernet cabling, eliminating the need for batteries, local power adaptors, and additional power cabling.