Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input | Number of Ports | Voltage - Output | Current - Output | Power (Watts) - Per Port | Compliance | Data Rate | Features | Operating Temperature | Efficiency | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
552 In Stock | 1 : $17.31000 Bulk | - | Bulk | Active | Splitter | 44 ~ 57V | 1 | 5V | 2.4 A | 12W | IEEE802.3af | 10/100 Mbps | - | -20°C ~ 45°C | - | Desktop | 3.00" L x 1.00" W x 0.80" H (76.2mm x 25.4mm x 20.3mm) | - | - | ||
212 In Stock | 1 : $23.63000 Bulk | - | Bulk | Active | Splitter | - | 1 | - | - | - | - | - | - | - | - | Desktop | - | - | - | ||
488 In Stock | 1 : $46.19000 Box | Box | Active | Splitter | 36 ~ 56V | 1 | 5V | 2.2 A | 12.5W | IEEE802.3af | 10/100/1000 Mbps | OCP, OTP, OVP | 0°C ~ 40°C | 72% | Desktop | 3.94" L x 2.21" W x 1.10" H (100.0mm x 56.0mm x 28.0mm) | CE | - | |||
863 Marketplace | 1 : $12.16000 Bag | Bag | Active | Splitter | 37V ~ 57V | 1 | 12V | 1 A | 13W | IEEE802.3af | - | - | - | - | Desktop | - | - | - | |||
265 Marketplace | Unavailable | - | Retail Package | Active | Splitter | - | 1 | 5V | 3 A | 15W | IEEE802.3af, IEEE802.3at | 10/100 Mbps | OCP, SCP | -25°C ~ 50°C | 75% | Desktop | 2.60" L x 1.80" W x 1.00" H (66.0mm x 45.7mm x 25.4mm) | FCC | - | ||
55 In Stock | 1 : $15.73000 Bulk | - | Bulk | Active | Splitter | 44 ~ 57V | 1 | 12V | 1 A | - | IEEE802.3af | 10/100 Mbps | - | - | - | Desktop | 11.80" L x 1.40" W x 1.10" H (299.7mm x 35.6mm x 27.9mm) | - | - | ||
0 In Stock Check Lead Time | 1 : $7.82000 Retail Package | - | Retail Package | Active | Splitter | - | 1 | 12 ~ 48V | 250 mA | 12W | IEEE802.3af, IEEE802.3at | - | - | -10°C ~ 70°C | - | Chassis Mount | 3.23" L x 1.10" W x 0.91" H (82.0mm x 28.0mm x 23.0mm) | - | - | ||
2 In Stock | 1 : $71.20000 Bag | Bag | Active | Splitter | - | 2 | 5V | 1 A | 5W | IEEE802.3af | 10/100/1000 Mbps | - | 0°C ~ 40°C | - | Wall Mount | 3.15" L x 1.06" W x 0.87" H (80.0mm x 27.0mm x 22.0mm) | - | - |