9.5V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 24
Stocking Options
Environmental Options
Media
Exclude
24Results
Applied FiltersRemove All

Showing
of 24
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 DFB
LT3020EDD#TRPBF
IC REG LIN POS ADJ 100MA 8-DFN
Analog Devices Inc.
3,836
In Stock
1 : $10.63000
Cut Tape (CT)
2,500 : $4.15467
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
10V
0.2V
9.5V
0.285V @ 100mA
100mA
250 µA
3.5 mA
64dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad
8-DFN (3x3)
8 MSOP
LT3020EMS8#PBF
IC REG LIN POS ADJ 100MA 8-MSOP
Analog Devices Inc.
1,762
In Stock
1 : $10.63000
Tube
-
Tube
Active
Positive
Adjustable
1
10V
0.2V
9.5V
0.285V @ 100mA
100mA
250 µA
3.5 mA
64dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
16 DFN
LT3021EDH#PBF
IC REG LIN POS ADJ 500MA 16-DFN
Analog Devices Inc.
13,765
In Stock
1 : $11.43000
Tube
-
Tube
Active
Positive
Adjustable
1
10V
0.2V
9.5V
0.285V @ 500mA
500mA
250 µA
10 mA
70dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
16-WFDFN Exposed Pad
16-DFN (5x5)
8-SOIC
LT3021ES8#TRPBF
IC REG LINEAR POS ADJ 500MA 8-SO
Analog Devices Inc.
14,919
In Stock
1 : $13.26000
Cut Tape (CT)
2,500 : $5.62224
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
10V
0.2V
9.5V
0.285V @ 500mA
500mA
250 µA
10 mA
70dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
LT3021ES8#PBF
IC REG LINEAR POS ADJ 500MA 8-SO
Analog Devices Inc.
1,213
In Stock
1 : $13.26000
Tube
-
Tube
Active
Positive
Adjustable
1
10V
0.2V
9.5V
0.285V @ 500mA
500mA
250 µA
10 mA
70dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
16 DFN
LT3021EDH#TRPBF
IC REG LIN POS ADJ 500MA 16-DFN
Analog Devices Inc.
4,080
In Stock
1 : $13.44000
Cut Tape (CT)
2,500 : $5.72559
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
10V
0.2V
9.5V
0.285V @ 500mA
500mA
250 µA
10 mA
70dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
16-WFDFN Exposed Pad
16-DFN (5x5)
16 WFDFN EP
LT3022EDHC#TRPBF
IC REG LINEAR POS ADJ 1A 16-DFN
Analog Devices Inc.
1,801
In Stock
1 : $15.23000
Cut Tape (CT)
2,500 : $6.77976
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
10V
0.2V
9.5V
0.285V @ 1A
1A
3.5 mA
36 mA
70dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
16-WFDFN Exposed Pad
16-DFN (5x3)
16 MSOP-EP
LT3022EMSE#TRPBF
IC REG LIN POS ADJ 1A 16-MSOP-EP
Analog Devices Inc.
2,500
In Stock
1 : $15.81000
Cut Tape (CT)
2,500 : $7.13115
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
10V
0.2V
9.5V
0.285V @ 1A
1A
3.5 mA
36 mA
70dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
16-TFSOP (0.118", 3.00mm Width) Exposed Pad
16-MSOP-EP
16 MSOP-EP
LT3022EMSE#PBF
IC REG LIN POS ADJ 1A 16-MSOP-EP
Analog Devices Inc.
16
In Stock
1 : $15.81000
Tube
-
Tube
Active
Positive
Adjustable
1
10V
0.2V
9.5V
0.285V @ 1A
1A
3.5 mA
36 mA
70dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
16-TFSOP (0.118", 3.00mm Width) Exposed Pad
16-MSOP-EP
16 WFDFN EP
LT3022IDHC#PBF
IC REG LINEAR POS ADJ 1A 16-DFN
Analog Devices Inc.
541
In Stock
1 : $16.85000
Tube
-
Tube
Active
Positive
Adjustable
1
10V
0.2V
9.5V
0.285V @ 1A
1A
3.5 mA
36 mA
70dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
16-WFDFN Exposed Pad
16-DFN (5x3)
16 MSOP-EP
LT3022IMSE#TRPBF
IC REG LIN POS ADJ 1A 16-MSOP-EP
Analog Devices Inc.
2,839
In Stock
1 : $17.48000
Cut Tape (CT)
2,500 : $8.16465
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
10V
0.2V
9.5V
0.285V @ 1A
1A
3.5 mA
36 mA
70dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
16-TFSOP (0.118", 3.00mm Width) Exposed Pad
16-MSOP-EP
8 MSOP
LT3020EMS8#TRPBF
IC REG LIN POS ADJ 100MA 8-MSOP
Analog Devices Inc.
17,046
In Stock
1 : $10.63000
Cut Tape (CT)
2,500 : $4.15467
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
10V
0.2V
9.5V
0.285V @ 100mA
100mA
250 µA
3.5 mA
64dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 DFB
LT3020EDD#PBF
IC REG LIN POS ADJ 100MA 8-DFN
Analog Devices Inc.
4,973
In Stock
1 : $10.63000
Tube
-
Tube
Active
Positive
Adjustable
1
10V
0.2V
9.5V
0.285V @ 100mA
100mA
250 µA
3.5 mA
64dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad
8-DFN (3x3)
8 DFB
LT3020IDD#PBF
IC REG LIN POS ADJ 100MA 8-DFN
Analog Devices Inc.
235
In Stock
1 : $11.34000
Tube
-
Tube
Active
Positive
Adjustable
1
10V
0.2V
9.5V
0.285V @ 100mA
100mA
250 µA
3.5 mA
64dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad
8-DFN (3x3)
16 WFDFN EP
LT3022EDHC#PBF
IC REG LINEAR POS ADJ 1A 16-DFN
Analog Devices Inc.
13,774
In Stock
1 : $12.95000
Tube
-
Tube
Active
Positive
Adjustable
1
10V
0.2V
9.5V
0.285V @ 1A
1A
3.5 mA
36 mA
70dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
16-WFDFN Exposed Pad
16-DFN (5x3)
16 MSOP-EP
LT3022IMSE#PBF
IC REG LIN POS ADJ 1A 16-MSOP-EP
Analog Devices Inc.
2,401
In Stock
1 : $17.48000
Tube
-
Tube
Active
Positive
Adjustable
1
10V
0.2V
9.5V
0.285V @ 1A
1A
3.5 mA
36 mA
70dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
16-TFSOP (0.118", 3.00mm Width) Exposed Pad
16-MSOP-EP
8 MSOP
LT3020IMS8#TRPBF
IC REG LIN POS ADJ 100MA 8-MSOP
Analog Devices Inc.
0
In Stock
2,500
Marketplace
Check Lead Time
2,500 : $4.46472
Tape & Reel (TR)
102 : $4.67461
Bulk
-
Tape & Reel (TR)
Bulk
Active
Positive
Adjustable
1
10V
0.2V
9.5V
0.285V @ 100mA
100mA
250 µA
3.5 mA
64dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 MSOP
LT3020IMS8#PBF
IC REG LIN POS ADJ 100MA 8-MSOP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $11.19000
Tube
-
Tube
Active
Positive
Adjustable
1
10V
0.2V
9.5V
0.285V @ 100mA
100mA
250 µA
3.5 mA
64dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 DFB
LT3020IDD#TRPBF
IC REG LIN POS ADJ 100MA 8-DFN
Analog Devices Inc.
0
In Stock
Check Lead Time
2,500 : $4.54740
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Adjustable
1
10V
0.2V
9.5V
0.285V @ 100mA
100mA
250 µA
3.5 mA
64dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad
8-DFN (3x3)
16 WFDFN EP
LT3022IDHC#TRPBF
IC REG LINEAR POS ADJ 1A 16-DFN
Analog Devices Inc.
0
In Stock
Check Lead Time
2,500 : $7.77192
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Adjustable
1
10V
0.2V
9.5V
0.285V @ 1A
1A
3.5 mA
36 mA
70dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
16-WFDFN Exposed Pad
16-DFN (5x3)
16 DFN
LT3021EDH#TRMPBF
IC REG LIN POS ADJ 500MA 16-DFN
Analog Devices Inc.
0
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
10V
0.2V
9.5V
0.285V @ 500mA
500mA
250 µA
10 mA
70dB (120Hz)
Current Limit, Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C (TJ)
Surface Mount
16-WFDFN Exposed Pad
16-DFN (5x5)
8 DFB
LT3020IDD
IC REG LIN POS ADJ 100MA 8-DFN
Analog Devices Inc.
0
In Stock
Obsolete
-
Tube
Obsolete
Positive
Adjustable
1
10V
0.2V
9.5V
0.285V @ 100mA
100mA
250 µA
3.5 mA
64dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C (TJ)
Surface Mount
8-WFDFN Exposed Pad
8-DFN (3x3)
16 DFN
LT3021EDH
IC REG LIN POS ADJ 500MA 16-DFN
Analog Devices Inc.
0
In Stock
Obsolete
-
Tube
Obsolete
Positive
Adjustable
1
10V
0.2V
9.5V
0.285V @ 500mA
500mA
250 µA
10 mA
70dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
16-WFDFN Exposed Pad
16-DFN (5x5)
16 MSOP-EP
LT3022IMSE
IC REG LIN POS ADJ 1A 16-MSOP-EP
Analog Devices Inc.
0
In Stock
Obsolete
-
Tube
Obsolete
Positive
Adjustable
1
10V
0.2V
9.5V
0.285V @ 1A
1A
-
36 mA
70dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C (TJ)
Surface Mount
16-TFSOP (0.118", 3.00mm Width) Exposed Pad
16-MSOP-EP
Showing
of 24

9.5V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.