NXP USA Inc. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 263
Series
-CapFREE™LD6806LD6816
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Output Type
AdjustableFixed
Number of Regulators
123
Voltage - Input (Max)
5.5V6.5V17.5V18V20V45V
Voltage - Output (Min/Fixed)
1.2V1.25V1.25V, 1.8V1.3V1.4V1.5V1.6V1.8V1.8V, 3.3V1.9V2V2.1V
Voltage - Output (Max)
18.8V-
Voltage Dropout (Max)
0.075V @ 150mA0.1V @ 200mA0.12V @ 50mA0.13V @ 200mA0.16V @ 300mA0.2V @ 300mA0.24V @ 300mA (Typ), 0.24V @ 300mA (Typ)0.25V @ 150mA0.25V @ 150mA (Typ)0.3V @ 50mA0.4V @ 250mA, 1.2V @ 140mA (Typ), 0.4V @ 50mA0.4V @ 300mA, 0.4V @ 300mA1V @ 1.3A, 1.5V @ 600mA, -1.2V @ 800mA
Current - Output
100mA150mA200mA250mA, 140mA, 50mA300mA300mA, 300mA1A1.3A, 600mA, 300mA
Current - Quiescent (Iq)
30 µA35 µA40 µA50 µA75 µA100 µA120 µA150 µA360 µA6 mA
Current - Supply (Max)
150 µA250 µA2.5 mA
PSRR
55dB (1kHz)59dB (120Hz)60dB (120Hz)60dB (200Hz)62dB (120Hz)63dB (120Hz)65dB (120Hz)67dB (120Hz)68dB (120Hz)69dB (120Hz)70dB (3kHz)72dB (120Hz)75dB (1kHz)80dB (1kHz)
Control Features
-EnableEnable, HoldEnable, Power GoodReset
Protection Features
Load Dump, Over Current, Over Temperature, Reverse Polarity, Short CircuitLoad Dump, Over Current, Over Temperature, Short Circuit, Transient VoltageOver Current, Over TemperatureOver Current, Over Temperature, Soft StartOver Current, Over Temperature, Transient VoltageOver Current, Transient VoltageOver Temperature, Reverse Polarity, Short Circuit, Transient Voltage
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 150°C-40°C ~ 85°C-40°C ~ 85°C (TA)
Mounting Type
Surface MountThrough Hole
Package / Case
4-UDFN Exposed Pad4-UFBGA, WLCSP4-XFBGA, WLCSP6-XFBGA, WLCSP6-XFDFN8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-XFDFN Exposed Pad9-SIP Exposed Tab9-SIP Formed LeadsSC-74A, SOT-753TO-261-4, TO-261AA
Supplier Device Package
4-UDFN (1.0x1.0)4-WLCSP (0.76x0.76)4-WLCSP (0.78x0.78)5-SO5-TSOP6-WLCSP (1.2x0.80)6-XSON, SOT886 (1.45x1)8-SO8-TSSOP9-PDBS9-SIL MPFDFN1010C-4DFN1612-8SC-73
Stocking Options
Environmental Options
Media
Marketplace Product
263Results
Applied FiltersRemove All

Showing
of 263
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
4-WFBGA, FCBGA
LD6816CX4/33H,315
IC REG LINEAR 3.3V 150MA 4WLCSP
NXP USA Inc.
882,000
Marketplace
3,328 : $0.13320
Bulk
-
Bulk
Obsolete
Positive
Fixed
1
5.5V
3.3V
-
0.075V @ 150mA
150mA
100 µA
250 µA
55dB (1kHz)
Enable
Over Current, Over Temperature, Transient Voltage
-40°C ~ 85°C
Surface Mount
4-XFBGA, WLCSP
4-WLCSP (0.76x0.76)
4-WFBGA, FCBGA
LD6806CX4/18H,315
IC REG LINEAR 1.8V 200MA 4WLCSP
NXP USA Inc.
0
In Stock
846,000
Marketplace
3,328 : $0.13320
Bulk
-
Tape & Reel (TR)
Bulk
Obsolete
Positive
Fixed
1
5.5V
1.8V
-
0.1V @ 200mA
200mA
100 µA
250 µA
55dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
Surface Mount
4-XFBGA, WLCSP
4-WLCSP (0.76x0.76)
FDZ375P
LD6816CX4/C28P,315
IC REG LINEAR FIXED LDO REG
NXP USA Inc.
297,000
Marketplace
3,328 : $0.13320
Bulk
Bulk
Active
Positive
Fixed
1
5.5V
2.8V
-
0.075V @ 150mA
150mA
100 µA
250 µA
55dB (1kHz)
Enable
Over Current, Over Temperature, Transient Voltage
-40°C ~ 85°C
Surface Mount
4-UFBGA, WLCSP
4-WLCSP (0.76x0.76)
FDZ375P
LD6816CX4/C12P,315
IC REG LINEAR FIXED LDO REG
NXP USA Inc.
144,000
Marketplace
3,328 : $0.13320
Bulk
Bulk
Active
Positive
Fixed
1
5.5V
1.2V
-
0.075V @ 150mA
150mA
100 µA
250 µA
55dB (1kHz)
Enable
Over Current, Over Temperature, Transient Voltage
-40°C ~ 85°C
Surface Mount
4-UFBGA, WLCSP
4-WLCSP (0.76x0.76)
SOT753
LD6815TD/18H,125
IC REG LINEAR 1.8V 150MA 5TSOP
NXP USA Inc.
0
In Stock
135,000
Marketplace
3,328 : $0.13320
Bulk
-
Tape & Reel (TR)
Bulk
Obsolete
Positive
Fixed
1
5.5V
1.8V
-
0.25V @ 150mA (Typ)
150mA
35 µA
150 µA
75dB (1kHz)
Enable
Over Current, Transient Voltage
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
5-TSOP
4-WFBGA, FCBGA
LD6806CX4/14H,315
IC REG LINEAR 1.4V 200MA 4WLCSP
NXP USA Inc.
124,450
Marketplace
3,328 : $0.13320
Bulk
-
Bulk
Obsolete
Positive
Fixed
1
5.5V
1.4V
-
0.1V @ 200mA
200mA
100 µA
250 µA
55dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
Surface Mount
4-XFBGA, WLCSP
4-WLCSP (0.76x0.76)
FDZ375P
LD6816CX4/C27P,315
IC REG LINEAR FIXED LDO REG
NXP USA Inc.
99,000
Marketplace
3,328 : $0.13320
Bulk
Bulk
Active
Positive
Fixed
1
5.5V
2.7V
-
0.075V @ 150mA
150mA
100 µA
250 µA
55dB (1kHz)
Enable
Over Current, Over Temperature, Transient Voltage
-40°C ~ 85°C
Surface Mount
4-UFBGA, WLCSP
4-WLCSP (0.76x0.76)
SOT753
LD6815TD/15P,125
IC REG LINEAR 1.5V 150MA 5TSOP
NXP USA Inc.
0
In Stock
82,957
Marketplace
3,328 : $0.13320
Bulk
-
Tape & Reel (TR)
Bulk
Obsolete
Positive
Fixed
1
5.5V
1.5V
-
0.25V @ 150mA (Typ)
150mA
35 µA
150 µA
75dB (1kHz)
Enable
Over Current, Transient Voltage
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
5-TSOP
SOT753
LD6815TD/21H,125
IC REG LINEAR 2.1V 150MA 5TSOP
NXP USA Inc.
80,922
Marketplace
3,328 : $0.13320
Bulk
-
Bulk
Obsolete
Positive
Fixed
1
5.5V
2.1V
-
0.25V @ 150mA (Typ)
150mA
35 µA
150 µA
75dB (1kHz)
Enable
Over Current, Transient Voltage
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
5-TSOP
SOT753
LD6815TD/36H,125
IC REG LINEAR 3.6V 150MA 5TSOP
NXP USA Inc.
0
In Stock
78,000
Marketplace
3,328 : $0.13320
Bulk
-
Tape & Reel (TR)
Bulk
Obsolete
Positive
Fixed
1
5.5V
3.6V
-
0.25V @ 150mA (Typ)
150mA
35 µA
150 µA
75dB (1kHz)
Enable
Over Current, Transient Voltage
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
5-TSOP
SOT753
LD6815TD/21P,125
IC REG LINEAR 2.1V 150MA 5TSOP
NXP USA Inc.
75,000
Marketplace
3,328 : $0.13320
Bulk
-
Bulk
Obsolete
Positive
Fixed
1
5.5V
2.1V
-
0.25V @ 150mA (Typ)
150mA
35 µA
150 µA
75dB (1kHz)
Enable
Over Current, Transient Voltage
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
5-TSOP
SOT753
LD6815TD/28P,125
IC REG LINEAR 2.8V 150MA 5TSOP
NXP USA Inc.
0
In Stock
74,395
Marketplace
3,328 : $0.13320
Bulk
-
Tape & Reel (TR)
Bulk
Obsolete
Positive
Fixed
1
5.5V
2.8V
-
0.25V @ 150mA (Typ)
150mA
35 µA
150 µA
75dB (1kHz)
Enable
Over Current, Transient Voltage
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
5-TSOP
4-WFBGA, FCBGA
LD6816CX4/22P,315
IC REG LINEAR 2.2V 150MA 4WLCSP
NXP USA Inc.
0
In Stock
72,000
Marketplace
3,328 : $0.13320
Bulk
-
Tape & Reel (TR)
Bulk
Obsolete
Positive
Fixed
1
5.5V
2.2V
-
0.075V @ 150mA
150mA
100 µA
250 µA
55dB (1kHz)
Enable
Over Current, Over Temperature, Transient Voltage
-40°C ~ 85°C
Surface Mount
4-XFBGA, WLCSP
4-WLCSP (0.76x0.76)
FDZ375P
LD6816CX4/C18P,315
IC REG LINEAR FIXED LDO REG
NXP USA Inc.
72,000
Marketplace
3,328 : $0.13320
Bulk
Bulk
Active
Positive
Fixed
1
5.5V
1.8V
-
0.075V @ 150mA
150mA
100 µA
250 µA
55dB (1kHz)
Enable
Over Current, Over Temperature, Transient Voltage
-40°C ~ 85°C
Surface Mount
4-UFBGA, WLCSP
4-WLCSP (0.76x0.76)
SOT753
LD6815TD/12H,125
IC REG LINEAR 1.2V 150MA 5TSOP
NXP USA Inc.
0
In Stock
70,492
Marketplace
3,328 : $0.13320
Bulk
-
Tape & Reel (TR)
Bulk
Obsolete
Positive
Fixed
1
5.5V
1.2V
-
0.25V @ 150mA (Typ)
150mA
35 µA
150 µA
75dB (1kHz)
Enable
Over Current, Transient Voltage
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
5-TSOP
SOT753
LD6815TD/15H,125
IC REG LINEAR 1.5V 150MA 5TSOP
NXP USA Inc.
0
In Stock
66,000
Marketplace
3,328 : $0.13320
Bulk
-
Tape & Reel (TR)
Bulk
Obsolete
Positive
Fixed
1
5.5V
1.5V
-
0.25V @ 150mA (Typ)
150mA
35 µA
150 µA
75dB (1kHz)
Enable
Over Current, Transient Voltage
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
5-TSOP
FDZ375P
LD6816CX4/C23P,315
IC REG LINEAR FIXED LDO REG
NXP USA Inc.
63,000
Marketplace
3,328 : $0.13320
Bulk
Bulk
Active
Positive
Fixed
1
5.5V
2.3V
-
0.075V @ 150mA
150mA
100 µA
250 µA
55dB (1kHz)
Enable
Over Current, Over Temperature, Transient Voltage
-40°C ~ 85°C
Surface Mount
4-UFBGA, WLCSP
4-WLCSP (0.76x0.76)
SOT753
LD6815TD/18P,125
IC REG LINEAR 1.8V 150MA 5TSOP
NXP USA Inc.
60,000
Marketplace
3,328 : $0.13320
Bulk
-
Bulk
Obsolete
Positive
Fixed
1
5.5V
1.8V
-
0.25V @ 150mA (Typ)
150mA
35 µA
150 µA
75dB (1kHz)
Enable
Over Current, Transient Voltage
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
5-TSOP
4-WFBGA, FCBGA
LD6816CX4/23P,315
IC REG LINEAR 2.3V 150MA 4WLCSP
NXP USA Inc.
54,000
Marketplace
3,328 : $0.13320
Bulk
-
Bulk
Obsolete
Positive
Fixed
1
5.5V
2.3V
-
0.075V @ 150mA
150mA
100 µA
250 µA
55dB (1kHz)
Enable
Over Current, Over Temperature, Transient Voltage
-40°C ~ 85°C
Surface Mount
4-XFBGA, WLCSP
4-WLCSP (0.76x0.76)
SOT753
LD6815TD/25P,125
IC REG LINEAR 2.5V 150MA 5TSOP
NXP USA Inc.
54,000
Marketplace
3,328 : $0.13320
Bulk
-
Bulk
Obsolete
Positive
Fixed
1
5.5V
2.5V
-
0.25V @ 150mA (Typ)
150mA
35 µA
150 µA
75dB (1kHz)
Enable
Over Current, Transient Voltage
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
5-TSOP
SOT753
LD6815TD/30P,125
IC REG LINEAR 3V 150MA 5TSOP
NXP USA Inc.
0
In Stock
48,983
Marketplace
3,328 : $0.13320
Bulk
-
Tape & Reel (TR)
Bulk
Obsolete
Positive
Fixed
1
5.5V
3V
-
0.25V @ 150mA (Typ)
150mA
35 µA
150 µA
75dB (1kHz)
Enable
Over Current, Transient Voltage
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
5-TSOP
SOT753
LD6815TD/25H,125
IC REG LINEAR 2.5V 150MA 5TSOP
NXP USA Inc.
0
In Stock
47,450
Marketplace
3,328 : $0.13320
Bulk
-
Tape & Reel (TR)
Bulk
Obsolete
Positive
Fixed
1
5.5V
2.5V
-
0.25V @ 150mA (Typ)
150mA
35 µA
150 µA
75dB (1kHz)
Enable
Over Current, Transient Voltage
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
5-TSOP
SOT753
LD6815TD/29P,125
IC REG LINEAR 2.9V 150MA 5TSOP
NXP USA Inc.
45,000
Marketplace
3,328 : $0.13320
Bulk
-
Bulk
Obsolete
Positive
Fixed
1
5.5V
2.9V
-
0.25V @ 150mA (Typ)
150mA
35 µA
150 µA
75dB (1kHz)
Enable
Over Current, Transient Voltage
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
5-TSOP
SOT753
LD6815TD/33P,125
IC REG LINEAR 3.3V 150MA 5TSOP
NXP USA Inc.
0
In Stock
41,990
Marketplace
3,328 : $0.13320
Bulk
-
Tape & Reel (TR)
Bulk
Obsolete
Positive
Fixed
1
5.5V
3.3V
-
0.25V @ 150mA (Typ)
150mA
35 µA
150 µA
75dB (1kHz)
Enable
Over Current, Transient Voltage
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
5-TSOP
4-WFBGA, FCBGA
LD6806CX4/12H,315
IC REG LINEAR 1.2V 200MA 4WLCSP
NXP USA Inc.
0
In Stock
41,394
Marketplace
3,328 : $0.13320
Bulk
-
Tape & Reel (TR)
Bulk
Obsolete
Positive
Fixed
1
5.5V
1.2V
-
0.1V @ 200mA
200mA
100 µA
250 µA
55dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
Surface Mount
4-XFBGA, WLCSP
4-WLCSP (0.76x0.76)
Showing
of 263

NXP USA Inc. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.