Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 65
Stocking Options
Environmental Options
Media
Exclude
65Results
Applied FiltersRemove All

Showing
of 65
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-5
R1154N001C-TR-FE
IC REG LIN POS ADJ 140MA SOT23-5
Nisshinbo Micro Devices Inc.
29,950
In Stock
1 : $1.05000
Cut Tape (CT)
3,000 : $0.47556
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
24V
2.5V
24V
0.4V @ 20mA
140mA
10 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 105°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
R1154N033B-TR-FE
IC REG LINEAR 3.3V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
42,571
In Stock
1 : $1.05000
Cut Tape (CT)
3,000 : $0.41738
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
24V
3.3V
-
0.4V @ 150mA
150mA
10 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 105°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
R1154N090B-TR-FE
IC REG LINEAR 9V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
1,211
In Stock
1 : $1.05000
Cut Tape (CT)
3,000 : $0.47556
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
24V
9V
-
0.5V @ 20mA
150mA
10 µA
-
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 105°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
R1154N050B-TR-FE
IC REG LINEAR 5V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
44,945
In Stock
1 : $1.05000
Cut Tape (CT)
3,000 : $0.41738
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
24V
5V
-
0.4V @ 150mA
150mA
10 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 105°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
R1154N080B-TR-FE
IC REG LINEAR 8V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
375
In Stock
1 : $1.05000
Cut Tape (CT)
3,000 : $0.47556
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
24V
8V
-
0.5V @ 20mA
150mA
10 µA
-
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 105°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-89-5/6
R1154H033B-T1-FE
IC REG LINEAR 3.3V 150MA SOT89-5
Nisshinbo Micro Devices Inc.
630
In Stock
1 : $1.27000
Cut Tape (CT)
1,000 : $0.61450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
24V
3.3V
-
0.4V @ 20mA
150mA
10 µA
-
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 105°C (TA)
Surface Mount
SOT-89-5/6
SOT-89-5
SOT-89-5/6
R1154H001C-T1-FE
IC REG LIN POS ADJ 150MA SOT89-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
1 : $1.27000
Cut Tape (CT)
1,000 : $0.61450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
24V
2.5V
24V
0.4V @ 20mA
150mA
10 µA
-
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 105°C (TA)
Surface Mount
SOT-89-5/6
SOT-89-5
SOT-23-5
R1154N030B-TR-FE
IC REG LINEAR 3V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
1 : $1.05000
Cut Tape (CT)
3,000 : $0.47556
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
24V
3V
-
0.4V @ 20mA
150mA
10 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 105°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1154L030B-TR
R1154L030B-TR
IC REG LINEAR 3V 150MA DFN1616-6
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
1 : $1.18000
Cut Tape (CT)
5,000 : $0.53128
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
24V
3V
-
0.4V @ 20mA
150mA
10 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 105°C (TA)
Surface Mount
6-XFDFN Exposed Pad
DFN1616-6
SOT-89-5/6
R1154H036B-T1-FE
IC REG LINEAR 3.6V 150MA SOT89-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
1 : $1.27000
Cut Tape (CT)
1,000 : $0.61450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
24V
3.6V
-
0.4V @ 20mA
150mA
10 µA
-
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 105°C (TA)
Surface Mount
SOT-89-5/6
SOT-89-5
SOT-23-5
R1154N001B-TR-FE
IC REG LIN POS ADJ 150MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.47556
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Adjustable
1
24V
2.5V
24V
0.4V @ 20mA
150mA
10 µA
-
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 105°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
R1154N025B-TR-FE
IC REG LINEAR 2.5V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.47556
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
24V
2.5V
-
0.4V @ 20mA
150mA
10 µA
-
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 105°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
R1154N027B-TR-FE
IC REG LINEAR 2.7V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.47556
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
24V
2.7V
-
0.4V @ 20mA
150mA
10 µA
-
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 105°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
R1154N028B-TR-FE
IC REG LINEAR 2.8V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.47556
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
24V
2.8V
-
0.4V @ 20mA
150mA
10 µA
-
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 105°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
R1154N035B-TR-FE
IC REG LINEAR 3.5V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.47556
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
24V
3.5V
-
0.4V @ 20mA
150mA
10 µA
-
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 105°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
R1154N036B-TR-FE
IC REG LINEAR 3.6V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.47556
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
24V
3.6V
-
0.4V @ 20mA
150mA
10 µA
-
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 105°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
R1154N038B-TR-FE
IC REG LINEAR 3.8V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.47556
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
24V
3.8V
-
0.4V @ 20mA
150mA
10 µA
-
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 105°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
R1154N043B-TR-FE
IC REG LINEAR 4.3V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.47556
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
24V
4.3V
-
0.4V @ 20mA
150mA
10 µA
-
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 105°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
R1154N048B-TR-FE
IC REG LINEAR 4.8V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.47556
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
24V
4.8V
-
0.4V @ 20mA
150mA
10 µA
-
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 105°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
R1154N052B-TR-FE
IC REG LINEAR 5.2V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.47556
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
24V
5.2V
-
0.4V @ 20mA
150mA
10 µA
-
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 105°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
R1154N054B-TR-FE
IC REG LINEAR 5.4V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.47556
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
24V
5.4V
-
0.4V @ 20mA
150mA
10 µA
-
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 105°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
R1154N060B-TR-FE
IC REG LINEAR 6V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.47556
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
24V
6V
-
0.4V @ 20mA
150mA
10 µA
-
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 105°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
R1154N078B-TR-FE
IC REG LINEAR 7.8V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.47556
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
24V
7.8V
-
0.5V @ 20mA
150mA
10 µA
-
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 105°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
R1154N085B-TR-FE
IC REG LINEAR 8.5V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.47556
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
24V
8.5V
-
0.5V @ 20mA
150mA
10 µA
-
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 105°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
R1154N092B-TR-FE
IC REG LINEAR 9.2V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.47556
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
24V
9.2V
-
0.5V @ 20mA
150mA
10 µA
-
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 105°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 65

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.