Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 107
Packaging
BulkTape & Reel (TR)
Output Configuration
NegativePositive
Voltage - Input (Max)
-40V-35V13.62V14V14.14V14.5V14.66V15.7V16V16.74V17V18V
Voltage - Output (Min/Fixed)
-20V-18V-15V-12V-10V-9V-8V-7V-5V-4V1.8V2V
Current - Output
50mA100mA150mA500mA1.2A
Current - Quiescent (Iq)
1 mA1.2 mA1.3 mA1.4 mA3 mA3.5 mA5 mA6 mA
PSRR
44dB (120Hz)46dB (120Hz)48dB (120Hz)49dB (120Hz)50dB (120Hz)51dB (120Hz)52dB (120Hz)53dB (120Hz)54dB (120Hz)55dB (120Hz)56dB (120Hz)57dB (120Hz)
Control Features
-Enable
Protection Features
Over CurrentOver Current, Over TemperatureOver Current, Over Temperature, Short Circuit
Operating Temperature
-30°C ~ 125°C-30°C ~ 85°C-20°C ~ 80°C0°C ~ 100°C0°C ~ 125°C25°C ~ 125°C
Mounting Type
Surface MountThrough Hole
Package / Case
SC-74A, SOT-753TO-226-3, TO-92-3 (TO-226AA)TO-243AATO-252-3, DPAK (2 Leads + Tab), SC-63TO-252-5, DPAK (4 Leads + Tab), TO-252AD
Supplier Device Package
3-HSIP3-SSIPMINI-5DSP-3SUASP-5SUATO-92-3
Stocking Options
Environmental Options
Media
Marketplace Product
107Results

Showing
of 107
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
MINIP3-F2-B
AN78L04ME1
IC REG LINEAR 4V 100MA 3HSIP
Panasonic Electronic Components
0
In Stock
1,000 : $0.36574
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Positive
Fixed
1
35V
4V
-
-
100mA
3 mA
58dB (120Hz)
-
Over Current, Over Temperature
0°C ~ 125°C
Surface Mount
TO-243AA
3-HSIP
MINIP3-F2-B
AN78L24ME1
IC REG LINEAR 24V 100MA 3HSIP
Panasonic Electronic Components
0
In Stock
1,000 : $0.36574
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Positive
Fixed
1
40V
24V
-
-
100mA
3.5 mA
44dB (120Hz)
-
Over Current, Over Temperature
0°C ~ 125°C
Surface Mount
TO-243AA
3-HSIP
TO-92-3(StandardBody),TO-226_straightlead
AN78L12
IC REG LINEAR 12V 100MA 3SSIP
Panasonic Electronic Components
0
In Stock
Obsolete
-
Bulk
Obsolete
Positive
Fixed
1
35V
12V
-
-
100mA
3.5 mA
50dB (120Hz)
-
Over Current, Over Temperature
0°C ~ 125°C
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
3-SSIP
MINIP3-F2-B
AN77L035M
IC REG LINEAR 3.5V 100MA 3HSIP
Panasonic Electronic Components
0
In Stock
Obsolete
-
Bulk
Obsolete
Positive
Fixed
1
14.14V
3.5V
-
-
100mA
5 mA
69dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-30°C ~ 125°C
Surface Mount
TO-243AA
3-HSIP
TO-252-3
AN77035SP
IC REG LINEAR 3.5V 1.2A SP3SUA
Panasonic Electronic Components
0
In Stock
Obsolete
-
Bulk
Obsolete
Positive
Fixed
1
14V
3.5V
-
-
1.2A
5 mA
74dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
25°C ~ 125°C
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
SP-3SUA
AN7705SP
AN7705SP
IC REG LINEAR 5V 1.2A SP3SUA
Panasonic Electronic Components
0
In Stock
Obsolete
-
Bulk
Obsolete
Positive
Fixed
1
16V
5V
-
-
1.2A
5 mA
70dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
25°C ~ 125°C
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
SP-3SUA
TO-252-3
AN7705SP-E1
IC REG LINEAR 5V 1.2A SP3SUA
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Positive
Fixed
1
16V
5V
-
-
1.2A
5 mA
70dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
25°C ~ 125°C
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
SP-3SUA
TO-252-3
AN7706SP
IC REG LINEAR 6V 1.2A SP3SUA
Panasonic Electronic Components
0
In Stock
Obsolete
-
Bulk
Obsolete
Positive
Fixed
1
17V
6V
-
-
1.2A
5 mA
68dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
25°C ~ 125°C
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
SP-3SUA
AN7707SP
AN7707SP
IC REG LINEAR 7V 1.2A SP3SUA
Panasonic Electronic Components
0
In Stock
Obsolete
-
Bulk
Obsolete
Positive
Fixed
1
18V
7V
-
-
1.2A
5 mA
67dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
25°C ~ 125°C
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
SP-3SUA
AN7708SP
AN7708SP
IC REG LINEAR 8V 1.2A SP3SUA
Panasonic Electronic Components
0
In Stock
Obsolete
-
Bulk
Obsolete
Positive
Fixed
1
19V
8V
-
-
1.2A
5 mA
66dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
25°C ~ 125°C
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
SP-3SUA
AN7709SP
AN7709SP
IC REG LINEAR 9V 1.2A SP3SUA
Panasonic Electronic Components
0
In Stock
Obsolete
-
Bulk
Obsolete
Positive
Fixed
1
20V
9V
-
-
1.2A
5 mA
65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
25°C ~ 125°C
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
SP-3SUA
TO-252-3
AN7710SP
IC REG LINEAR 10V 1.2A SP3SUA
Panasonic Electronic Components
0
In Stock
Obsolete
-
Bulk
Obsolete
Positive
Fixed
1
21V
10V
-
-
1.2A
5 mA
64dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
25°C ~ 125°C
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
SP-3SUA
AN7712SP
AN7712SP
IC REG LINEAR 12V 1.2A SP3SUA
Panasonic Electronic Components
0
In Stock
Obsolete
-
Bulk
Obsolete
Positive
Fixed
1
23V
12V
-
-
1.2A
5 mA
62dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
25°C ~ 125°C
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
SP-3SUA
AN771
AN7715SP
IC REG LINEAR 15V 1.2A SP3SUA
Panasonic Electronic Components
0
In Stock
Obsolete
-
Bulk
Obsolete
Positive
Fixed
1
26.5V
15V
-
-
1.2A
5 mA
60dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
25°C ~ 125°C
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
SP-3SUA
MINIP3-F2-B
AN77L03M
IC REG LINEAR 3V 100MA 3HSIP
Panasonic Electronic Components
0
In Stock
Obsolete
-
Bulk
Obsolete
Positive
Fixed
1
13.62V
3V
-
-
100mA
5 mA
70dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-30°C ~ 125°C
Surface Mount
TO-243AA
3-HSIP
MINIP3-F2-B
AN77L03M-E1
IC REG LINEAR 3V 100MA 3HSIP
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Positive
Fixed
1
13.62V
3V
-
-
100mA
5 mA
70dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-30°C ~ 125°C
Surface Mount
TO-243AA
3-HSIP
MINIP3-F2-B
AN77L035M-E1
IC REG LINEAR 3.5V 100MA 3HSIP
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Positive
Fixed
1
14.14V
3.5V
-
-
100mA
5 mA
69dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-30°C ~ 125°C
Surface Mount
TO-243AA
3-HSIP
MINIP3-F2-B
AN77L04M
IC REG LINEAR 4V 100MA 3HSIP
Panasonic Electronic Components
0
In Stock
Obsolete
-
Bulk
Obsolete
Positive
Fixed
1
14.66V
4V
-
-
100mA
5 mA
69dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-30°C ~ 125°C
Surface Mount
TO-243AA
3-HSIP
MINIP3-F2-B
AN77L05M
IC REG LINEAR 5V 100MA 3HSIP
Panasonic Electronic Components
0
In Stock
Obsolete
-
Bulk
Obsolete
Positive
Fixed
1
15.7V
5V
-
-
100mA
5 mA
68dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-30°C ~ 125°C
Surface Mount
TO-243AA
3-HSIP
MINIP3-F2-B
AN77L05M-E1
IC REG LINEAR 5V 100MA 3HSIP
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Positive
Fixed
1
15.7V
5V
-
-
100mA
5 mA
68dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-30°C ~ 125°C
Surface Mount
TO-243AA
3-HSIP
MINIP3-F2-B
AN77L06M
IC REG LINEAR 6V 100MA 3HSIP
Panasonic Electronic Components
0
In Stock
Obsolete
-
Bulk
Obsolete
Positive
Fixed
1
16.74V
6V
-
-
100mA
5 mA
66dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-30°C ~ 125°C
Surface Mount
TO-243AA
3-HSIP
MINIP3-F2-B
AN77L08M
IC REG LINEAR 8V 100MA 3HSIP
Panasonic Electronic Components
0
In Stock
Obsolete
-
Bulk
Obsolete
Positive
Fixed
1
18.82V
8V
-
-
100mA
5 mA
63dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-30°C ~ 125°C
Surface Mount
TO-243AA
3-HSIP
MINIP3-F2-B
AN77L09M
IC REG LINEAR 9V 100MA 3HSIP
Panasonic Electronic Components
0
In Stock
Obsolete
-
Bulk
Obsolete
Positive
Fixed
1
19.86V
9V
-
-
100mA
5 mA
62dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-30°C ~ 125°C
Surface Mount
TO-243AA
3-HSIP
MINIP3-F2-B
AN77L10M
IC REG LINEAR 10V 100MA 3HSIP
Panasonic Electronic Components
0
In Stock
Obsolete
-
Bulk
Obsolete
Positive
Fixed
1
20.9V
10V
-
-
100mA
5 mA
60dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-30°C ~ 125°C
Surface Mount
TO-243AA
3-HSIP
MINIP3-F2-B
AN77L10M-E1
IC REG LINEAR 10V 100MA 3HSIP
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Positive
Fixed
1
20.9V
10V
-
-
100mA
5 mA
60dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-30°C ~ 125°C
Surface Mount
TO-243AA
3-HSIP
Showing
of 107

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.