Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
LM337IMP/NOPB
LM317DCYR
IC REG LIN POS ADJ 1.5A SOT223-4
Texas Instruments
12,624
In Stock
1 : $1.02000
Cut Tape (CT)
2,500 : $0.46144
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.25V
37V
-
1.5A
10 mA
64dB ~ 57dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
LM337IMP/NOPB
LM340MPX-5.0/NOPB
IC REG LINEAR 5V 1.5A SOT-223-4
Texas Instruments
2,912
In Stock
1 : $2.19000
Cut Tape (CT)
2,000 : $1.08771
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
5V
-
2V @ 1A
1.5A
8 mA
70dB (120Hz)
-
Over Current, Short Circuit
0°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
LM337IMP/NOPB
LM337IMPX/NOPB
IC REG LIN NEG ADJ 1.5A SOT223-4
Texas Instruments
9,660
In Stock
1 : $2.85000
Cut Tape (CT)
2,000 : $1.44922
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Adjustable
1
-40V
-1.2V
-37V
-
1.5A
-
60dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.