Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
134,149 In Stock | 1 : $0.26000 Cut Tape (CT) 3,000 : $0.17600 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.38V @ 300mA | 300mA | 55 µA | 65 µA | 60dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
31,558 In Stock | 1 : $1.15000 Cut Tape (CT) 3,000 : $0.86401 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 3.3V | - | 0.25V @ 100mA | 300mA | 50 µA | - | 70dB (10kHz) | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
3,434 In Stock | 1 : $1.02000 Cut Tape (CT) 4,000 : $0.78400 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.32V @ 300mA | 300mA | 220 µA | - | 55dB (100Hz) | Enable, Power Good | Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | SOT-223-6 | SOT-223-5 |