Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 LFCSP EP
ADP1755ACPZ-R7
IC REG LIN POS ADJ 1.2A 16-LFCSP
Analog Devices Inc.
1,438
In Stock
1 : $7.87000
Cut Tape (CT)
1,500 : $2.74911
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
3.6V
0.75V
3.3V
0.2V @ 1.2A
1.2A
800 µA
1.4 mA
65dB ~ 51dB (1kHz ~ 100kHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
16-WQFN Exposed Pad, CSP
16-LFCSP (4x4)
8-SOIC
LT1763CS8#PBF
IC REG LINEAR POS ADJ 500MA 8-SO
Analog Devices Inc.
2,658
In Stock
1 : $13.69000
Tube
-
Tube
Active
Positive
Adjustable
1
20V
1.22V
20V
0.45V @ 500mA
500mA
-
-
65dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
10-LFCSP-WD
ADP7159ACPZ-04-R7
IC REG LINEAR POS ADJ 2A 10LFCSP
Analog Devices Inc.
1,383
In Stock
1 : $18.64000
Cut Tape (CT)
1,500 : $8.88810
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
1.2V
3.3V
0.28V @ 2A
2A
8 mA
14 mA
68dB ~ 45dB (1kHz ~ 1MHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
10-VFDFN Exposed Pad, CSP
10-LFCSP-WD (3x3)
10-WDFN
LT3045HDD#TRPBF
IC REG LIN POS ADJ 500MA 10DFN
Analog Devices Inc.
1,992
In Stock
1 : $18.67000
Cut Tape (CT)
2,500 : $8.90877
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
0V
15V
0.45V @ 500mA
500mA
20 µA
25 mA
117dB ~ 53dB (120Hz ~ 10MHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 150°C (TJ)
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
SOD 123-5
TPS7A0218PDBVR
IC REG LINEAR 1.8V 200MA SOT23-5
Texas Instruments
8,689
In Stock
1 : $2.15000
Cut Tape (CT)
3,000 : $1.04489
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
1.8V
-
0.45V @ 200mA
200mA
60 nA
-
55dB (1kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
SC-74A, SOT-753
SOT-23-5
16 WFDFN EP
LT3022EDHC#PBF
IC REG LINEAR POS ADJ 1A 16-DFN
Analog Devices Inc.
13,774
In Stock
1 : $12.95000
Tube
-
Tube
Active
Positive
Adjustable
1
10V
0.2V
9.5V
0.285V @ 1A
1A
3.5 mA
36 mA
70dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
16-WFDFN Exposed Pad
16-DFN (5x3)
8 DFB
LT3015EDD#PBF
IC REG LINEAR NEG ADJ 1.5A 8-DFN
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $14.98000
Tube
-
Tube
Active
Negative
Adjustable
1
-30V
-1.22V
-29.5V
0.5V @ 1.5A
1.5A
2.4 mA
70 mA
65dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad
8-DFN (3x3)
Showing
of 7

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.